Heavy-Duty Tool Hauler Backpack

Wiha’s heavy-duty tool hauler backpack features a waterproof, hard-wearing base tray that keeps the tools safe and dry

Image of Wiha’s Heavy Duty Tool Hauler BackpackWiha’s heavy-duty backpack is an essential companion for professionals who demand daily efficiency and organization. With 77 storage and 30 flexible attachment options for tools and other essentials, there is a spot for everything. The many innovative features and benefits make it an essential piece of gear everyone will benefit from having in their hands.

Features

  • 77 storage and 30 flexible attachment options for individuals' needs
  • Tilt-resistant, waterproof, hard-wearing base tray keeps the tools safe and dry
  • Stable foothold makes sure the backpack has a firm stand, even when opened
  • Quick access with 1/3 opening, users can take out tools without having to take the backpack out of a trunk
  • Sophisticated compartment system ensures clearly structured organization and easy removal of tools
  • Separate compartment allows the secure and clean storage of laptops, cell phones, and documents separate from the tools
  • Dimensions: 15.16 in. x 10.24 in. x 20.87 in.
  • Lightweight, only 8.30 lbs

Heavy-Duty Tool Hauler Backpack

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
RED STRIPE HEAVY DUTY BACKPACK91869RED STRIPE HEAVY DUTY BACKPACK4 - Immediate$239.98Ver detalhes
Published: 2024-02-20