Single Pair Ethernet (SPE) IE Switch

Weidmüller seamless industrial Ethernet connectivity with SPE delivers power and data over a single twisted pair

Image of Weidmüller Single Pair Ethernet IE SwitchUsers can experience seamless networking with the Weidmüller unmanaged SPE switch. Featuring four 10Base-T1L ports with power over data line (PoDL) (up to Class 14), the SPE switch delivers power and data over a single twisted pair, reducing cabling complexity. A single 10/100 Mbit RJ45 port ensures easy integration with existing networks.

Customizable via DIP switches, the SPE switch adapts to quality of service (QoS), MAC multi-cast filtering, PoDL class selection, and serial communication classification protocol (SCCP), making it ideal for PROFINET applications. With the power of SPE, the unmanaged switch delivers a reliable, efficient, and future-ready Industrial Internet of Things (IIoT) network.

The SPE unmanaged switch offers fast and secure data transmission for industrial networks. The Weidmüller 10Base-T1L SPE unmanaged switch is developed for reliable forwarding of data packets in automation technology for distances up to 1,000 meters.

Features
  • 4 x 10Base-T1L ports with up to 1 km range
  • 1 x 10/100 BaseT(X) RJ45 port
  • PoDL auto negotiation with SCCP
  • DIP switch configuration for QoS, MAC filtering, and PoDL class
  • Operating temperature: ‐40°C to +70°C
  • PoDL auto negotiation with SCCP
  • Compact form factor for space-saving installations
  • IP30-rated enclosure
  • Supports LLDP frame filtering
  • Compatible with IEC 63171-2 connectors
  • Fast Ethernet support
  • Reliable data forwarding for automation
  • Seamless integration with existing Ethernet networks
  • Low jitter and high transmission rates
  • Designed for IIoT and Industry 4.0
Applications
  • Industrial automation
  • Process control systems
  • Factory floor networking
  • IIoT deployments
  • Remote sensor integration
  • Robotics and motion control
  • Building automation
  • Energy management systems
  • Transportation infrastructure
  • Smart grid communication
  • Oil and gas monitoring
  • Water treatment facilities
  • Machine-to-machine communication
  • Real-time data acquisition
  • Legacy system upgrades

Single Pair Ethernet IE Switch

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
Novos produtos
UNMANAGED NETWORK SWITCH, FAST E
3012120000UNMANAGED NETWORK SWITCH, FAST E6 - Immediate
4 - Factory Stock
$804.08Ver detalhes
CABLE MOD 2P2C JACK TO JACK2725850030CABLE MOD 2P2C JACK TO JACK0 - ImmediateSee Page for PricingVer detalhes
SPE, SINGLE PAIR ETHERNET FIELD2726040000SPE, SINGLE PAIR ETHERNET FIELD0 - Immediate$18.78Ver detalhes
IE-S1ES2LE-1002926140000IE-S1ES2LE-1001 - Immediate$183.98Ver detalhes
Updated: 2026-01-12
Published: 2025-09-22