OMNIMATE Power Hybrid Connectors
Weidmuller hybrid motors can connect power, signals, and EMC shield
The OMNIMATE Power Hybrid connector from Weidmuller provides developers and users with the perfect three-in-one solution. This allows users to save space on the circuit board, on the outside of the housing, and in the electrical cabinet. The self-locking, one-handed interlock mechanism requires only one plugging step, and therefore speeds up installation and maintenance procedures. It is easy to handle and interlocks automatically, even in difficult installation positions. The unique shielding shape with a 30-degree cable entry enables a space savings of up to 10 cm between rows.
- EMC-compliant screen connection for any application without the risk of insufficient shielding
- Three-in-one solution provides pluggable EMC screen connection, integrated signal contacts, and one-handed security flange
- Three functions in one connector saves space on the circuit board, device housing, and in the cabinet
- Tool-free, one-handed operation with automatic interlocking and blind plugging for power, signals, and EMC shielding in one step
- One middle flange, four signal contacts, and one pluggable EMC screen connection replaces two outer flanges to integrate functions, optimize processes, and reduce complexity
OMNIMATE Power Hybrid Connectors
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | 1060550000 | TERM BLOCK PLUG 2POS 7.62MM | 99 - Immediate 1950 - Factory Stock | $7.60 | Ver detalhes |
![]() | ![]() | 1060580000 | TERM BLOCK PLUG 3POS 7.62MM | 0 - Immediate | $10.30 | Ver detalhes |
![]() | ![]() | 1060630000 | TERM BLOCK PLUG 2POS 7.62MM | 0 - Immediate | $7.69 | Ver detalhes |
![]() | ![]() | 1060500000 | TERM BLOCK PLUG 2POS 7.62MM | 112 - Immediate | $9.19 | Ver detalhes |
![]() | ![]() | 1060450000 | TERM BLOCK PLUG 3POS 7.62MM | 116 - Immediate | $11.59 | Ver detalhes |
![]() | ![]() | 2548870000 | TERM BLOCK PLUG 2POS 7.62MM | 0 - Immediate | $3.48 | Ver detalhes |
![]() | ![]() | 1060440000 | TERM BLOCK PLUG 2POS 7.62MM | 48 - Immediate | $5.96 | Ver detalhes |
![]() | ![]() | 1430140000 | TERM BLOCK PLUG 4POS 7.62MM | 56 - Immediate 80 - Factory Stock | $11.18 | Ver detalhes |
![]() | ![]() | 1060520000 | TERM BLOCK PLUG 4POS 7.62MM | 9 - Immediate | $13.42 | Ver detalhes |
![]() | ![]() | 1081660000 | TERM BLOCK PLUG 8POS 7.62MM | 37 - Immediate | $17.45 | Ver detalhes |
![]() | ![]() | 1060430000 | TERM BLOCK PLUG 6POS 7.62MM | 30 - Immediate | $17.66 | Ver detalhes |
![]() | ![]() | 1060390000 | TERM BLOCK PLUG 2POS 7.62MM | 69 - Immediate | $2.79 | Ver detalhes |
![]() | ![]() | 1060400000 | TERM BLOCK PLUG 3POS 7.62MM | 10 - Immediate | $7.35 | Ver detalhes |
![]() | ![]() | 1060640000 | TERM BLOCK PLUG 3POS 7.62MM | 52 - Immediate | $8.30 | Ver detalhes |
![]() | ![]() | 1060570000 | TERM BLOCK PLUG 3POS 7.62MM | 34 - Immediate | $8.91 | Ver detalhes |
![]() | ![]() | 1060410000 | TERM BLOCK PLUG 4POS 7.62MM | 77 - Immediate | $9.59 | Ver detalhes |
![]() | ![]() | 1060510000 | TERM BLOCK PLUG 3POS 7.62MM | 52 - Immediate | $9.87 | Ver detalhes |
![]() | ![]() | 1430120000 | TERM BLOCK PLUG 4POS 7.62MM | 22 - Immediate | $10.56 | Ver detalhes |
![]() | ![]() | 1060530000 | TERM BLOCK PLUG 5POS 7.62MM | 29 - Immediate | $12.45 | Ver detalhes |
![]() | ![]() | 1060650000 | TERM BLOCK PLUG 3POS 7.62MM | 55 - Immediate | $12.61 | Ver detalhes |