OMNIMATE® 4.0 Terminal Blocks

Weidmüller's terminals of the MTS 5 product series are extremely compact and enable fast signal connection in device connectivity

Image of Weidmüller's OMNIMATE® 4.0 Terminal BlocksWeidmüller's PCB plug-in terminals of the MTS 5 product series are extremely compact and enable fast signal connection in device connectivity. Thanks to the innovative SNAP-IN connection technology, a wide variety of conductors can be connected quickly without wire end ferrules which is deal for automated processes. Due to the modular concept of OMNIMATE 4.0, the products can be individually configured in their own web configurator and are ready to ship within three days.

Features
  • Pitch 5.00 mm, vertical and horizontal orientations in 2 through 12 positions
  • An optical and acoustic safety indicator that shows when wiring is complete
  • Easy handling of the push-in buttons when rewiring is necessary
  • All parts are received wire-ready with an open clamping point
  • Ready-to-robot optimization for fully automated wiring processes
  • Options for screw, push-in, and SNAP-IN connectivity
  • Unique SNAP-IN connection for fast and safe wiring

OMNIMATE® 4.0 Terminal Blocks

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
PRINTED CIRCUIT BOARD TERMINALS,2913710000PRINTED CIRCUIT BOARD TERMINALS,12 - Immediate
1980 - Factory Stock
$2.28Ver detalhes
PRINTED CIRCUIT BOARD TERMINALS,2913600000PRINTED CIRCUIT BOARD TERMINALS,0 - Immediate$2.28Ver detalhes
PRINTED CIRCUIT BOARD TERMINALS,2913720000PRINTED CIRCUIT BOARD TERMINALS,7 - Immediate
1984 - Factory Stock
$3.37Ver detalhes
PRINTED CIRCUIT BOARD TERMINALS,2913610000PRINTED CIRCUIT BOARD TERMINALS,7 - Immediate$3.22Ver detalhes
PRINTED CIRCUIT BOARD TERMINALS,2913730000PRINTED CIRCUIT BOARD TERMINALS,24 - Immediate$4.25Ver detalhes
PRINTED CIRCUIT BOARD TERMINALS,2913620000PRINTED CIRCUIT BOARD TERMINALS,9 - Immediate
216 - Factory Stock
$4.71Ver detalhes
PRINTED CIRCUIT BOARD TERMINALS,2913740000PRINTED CIRCUIT BOARD TERMINALS,0 - Immediate$5.19Ver detalhes
PRINTED CIRCUIT BOARD TERMINALS,2913630000PRINTED CIRCUIT BOARD TERMINALS,10 - Immediate
20 - Factory Stock
$4.49Ver detalhes
PRINTED CIRCUIT BOARD TERMINALS,2913640000PRINTED CIRCUIT BOARD TERMINALS,25 - Immediate$4.86Ver detalhes
PRINTED CIRCUIT BOARD TERMINALS,2913750000PRINTED CIRCUIT BOARD TERMINALS,0 - Immediate$6.10Ver detalhes
PRINTED CIRCUIT BOARD TERMINALS,2913760000PRINTED CIRCUIT BOARD TERMINALS,0 - Immediate$7.00Ver detalhes
PRINTED CIRCUIT BOARD TERMINALS,2913650000PRINTED CIRCUIT BOARD TERMINALS,14 - Immediate$7.79Ver detalhes
PRINTED CIRCUIT BOARD TERMINALS,2913660000PRINTED CIRCUIT BOARD TERMINALS,5 - Immediate$6.56Ver detalhes
PRINTED CIRCUIT BOARD TERMINALS,2913770000PRINTED CIRCUIT BOARD TERMINALS,0 - Immediate$7.88Ver detalhes
PRINTED CIRCUIT BOARD TERMINALS,2913790000PRINTED CIRCUIT BOARD TERMINALS,0 - Immediate$9.61Ver detalhes
PRINTED CIRCUIT BOARD TERMINALS,2913680000PRINTED CIRCUIT BOARD TERMINALS,7 - Immediate$8.00Ver detalhes
PRINTED CIRCUIT BOARD TERMINALS,2913780000PRINTED CIRCUIT BOARD TERMINALS,0 - Immediate$8.75Ver detalhes
PRINTED CIRCUIT BOARD TERMINALS,2913670000PRINTED CIRCUIT BOARD TERMINALS,9 - Immediate$7.28Ver detalhes
PRINTED CIRCUIT BOARD TERMINALS,2913690000PRINTED CIRCUIT BOARD TERMINALS,7 - Immediate$8.70Ver detalhes
PRINTED CIRCUIT BOARD TERMINALS,2913800000PRINTED CIRCUIT BOARD TERMINALS,2 - Immediate$8.70Ver detalhes
Published: 2024-01-05