SABER Power Diodes and Rectifiers Solution

Super advanced best efficiency rectifier (SABER) from WeEn

Image of NXP Semiconductors' SABER Power Diodes and Rectifiers SolutionSABERs from WeEn utilize state-of-the-art technology which improves overall system reliability and power efficiency. Major process improvements are designed to:

  1. Reduce switching losses
  2. Maximize operating temperature
  3. Improve surge capability
  4. Maintain efficiency advantage of NXP diodes

Through suitable choice and accurate control of the epitaxial layer and diffusion depths, combined with state-of-the-art minority carrier lifetime control technology using platinum doping, WeEn achieves the optimum combination of VF and trr at each voltage grade, yielding the best converter efficiency in PFC and SMPS applications.

Features
  • Fast switching and soft recovery behavior for low EMI
  • Reduced reverse recovery charge
  • Ultra-low leakage current
  • Higher IFSM capability
  • High operating temperature capability (Tj(max) = 175°C)

SABER Power Diodes and Rectifiers Solution

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreço
DIODE STANDARD 600V 10A TO220ACBYV10-600PQDIODE STANDARD 600V 10A TO220AC5505 - Immediate$0.67Ver detalhes
DIODE STANDARD 600V 30A TO220FPBYC30X-600P,127DIODE STANDARD 600V 30A TO220FP9083 - Immediate$3.49Ver detalhes
DIODE STANDARD 600V 8A TO220ACBYC8-600P,127DIODE STANDARD 600V 8A TO220AC2450 - Immediate$0.32Ver detalhes
DIODE STANDARD 600V 30A TO2472BYC30W-600PQDIODE STANDARD 600V 30A TO2472974 - Immediate$1.91Ver detalhes
Published: 2015-02-23