ulTIMiFlux Thermal Interface Material

Wakefield Thermal features silicone based thermally conductive gap filler

Image of Wakefield Thermal's ulTIMiFlux Thermal Interface Material Wakefield Thermal ulTIMiFlux thermal interface materials offer high performance, low cost, configurability, and custom sizes for thermal system needs. Thermal interface materials (TIM) are secondary materials installed between the heatsink and the device, which are designed to improve the thermal transfer to the heatsink. Regardless of how flat or smooth the device and heat-sink are, there will always be small air voids between the two surfaces. Since air is not a great conductor of heat, a TIM replaces the air and fills the voids. There are many types of TIMs, and each has its best usage cases. Wakefield Thermal thermal-gap-filling pads are intended to fill a large void between a device and the heatsink. A gap pad is a compressible material most commonly used when there are multiple devices to be contacted to the heatsink, but all the different device heights make it difficult to use a thin material. These materials come in a variety of thicknesses, conductivities, and durometers to meet a wide range of needs. This series of TIM includes sheets, die-cut pads, gels, and two-part dispensable materials.

Features
  • Excellent thermal conductivity
  • Natural tackiness; no need for adhesive
  • Excellent compression characteristics
  • Good wet-out and superb flexibility
  • Excellent converting properties
  • RoHS and HF compliant
Applications
  • Power electronics: MOSFETs, IGBTs, and rectifiers
  • LED lighting systems
  • Telecom equipment
  • Automotive ECUs and power modules
  • Industrial motor drives
  • Data center and server cooling
  • Consumer electronics

Pad Sample Kit

ImagemNúmero de peça do fabricanteDescriçãoTipo de kitConteúdo do kitAvailable QuantityPreçoVer detalhes
ASSORTED THERMAL MNGT DESIGN KITPLK-129345ASSORTED THERMAL MNGT DESIGN KITDesign de gerenciamento térmicoSortidos13 - Immediate$357.02Ver detalhes

Pads

ImagemNúmero de peça do fabricanteDescriçãoUsoTipoFormaAvailable QuantityPreçoVer detalhes
THERM PAD 26.67MMX21.59MM ORANGECD-02-05-264THERM PAD 26.67MMX21.59MM ORANGETO-264Bloco, FolhaRetangular6978 - Immediate$1.27Ver detalhes
THERM PAD 24.13MMX19.05MM ORANGECD-02-05-247THERM PAD 24.13MMX19.05MM ORANGETO-247Bloco, FolhaRetangular23183 - Immediate$1.08Ver detalhes
THERM PAD 101.6MMX101.6MM GOLDPL-1-5-1016-HTHERM PAD 101.6MMX101.6MM GOLD-Pad de preenchimento de separação, folhaQuadrado261 - Immediate$29.08Ver detalhes
THERM PAD 254MMX196.85MM ORANGECD-02-05-190THERM PAD 254MMX196.85MM ORANGE-Bloco, FolhaRetangular178 - Immediate$45.45Ver detalhes
THERM PAD 24.13MMX19.05MM ORANGECD-02-05-247-NTHERM PAD 24.13MMX19.05MM ORANGETO-247Bloco, FolhaRetangular14260 - Immediate$1.35Ver detalhes
THERM PAD 17.78MMX12.7MM ORANGECD-02-05-220THERM PAD 17.78MMX12.7MM ORANGETO-220Bloco, FolhaRetangular4300 - Immediate$1.10Ver detalhes
THERM PAD 12.7MMX8.89MM ORANGECD-02-05-126THERM PAD 12.7MMX8.89MM ORANGETO-126Bloco, FolhaRetangular5377 - Immediate$1.10Ver detalhes
THERM PAD 38.1X24.13MM ORANGECD-02-05-247-2THERM PAD 38.1X24.13MM ORANGETO-247Bloco, FolhaRetangular403 - Immediate$2.67Ver detalhes
THERM PAD 25.4MMX25.4MM GOLDPL-1-5-254-HTHERM PAD 25.4MMX25.4MM GOLD-Pad de preenchimento de separação, folhaQuadrado291 - Immediate$3.57Ver detalhes
THERM PAD 101.6MMX101.6MM GOLDPL-2-5-1016-HTHERM PAD 101.6MMX101.6MM GOLD-Pad de preenchimento de separação, folhaQuadrado45 - Immediate$47.07Ver detalhes
THERM PAD 127MMX76.2MM GRAYPL-1-10-76X127-55THERM PAD 127MMX76.2MM GRAYMultiPad de preenchimento de separação, folhaRetangular0 - Immediate$61.18Ver detalhes
THERM PAD 101.6MMX101.6MM GOLDPL-2-5-1016THERM PAD 101.6MMX101.6MM GOLD-Pad de preenchimento de separação, folhaQuadrado231 - Immediate$75.68Ver detalhes
THERM PAD 12W/MK 76X127X1MMPLX-1-12-76X127-58THERM PAD 12W/MK 76X127X1MMMultiPad de preenchimento de separação, folhaRetangular45 - Immediate$91.61Ver detalhes
THERM PAD 39.37X26.67MM ORANGECD-02-05-3-2THERM PAD 39.37X26.67MM ORANGETO-3Bloco, FolhaLosango199 - Immediate$2.29Ver detalhes
THERM PAD 25.4MMX12.7MM ORANGECD-02-05-220-2THERM PAD 25.4MMX12.7MM ORANGETO-220Bloco, FolhaRetangular2115 - Immediate$1.72Ver detalhes
THERM PAD 25.4MMX25.4MM ORANGECD-02-05-025THERM PAD 25.4MMX25.4MM ORANGE-Bloco, FolhaQuadrado445 - Immediate$1.94Ver detalhes
THERM PAD 38.1X12.7MM ORANGECD-02-05-220-3THERM PAD 38.1X12.7MM ORANGETO-220Bloco, FolhaRetangular2470 - Immediate$2.04Ver detalhes
THERM PAD 39.37X26.67MM ORANGECD-02-05-3-8THERM PAD 39.37X26.67MM ORANGETO-3Bloco, FolhaLosango159 - Immediate$2.29Ver detalhes
THERM PAD 38.51X38.51MM ORANGECD-02-05-C-39THERM PAD 38.51X38.51MM ORANGE-Bloco, FolhaQuadrado503 - Immediate$2.81Ver detalhes
THERM PAD 25.4MMX25.4MM GOLDPL-05-5-254THERM PAD 25.4MMX25.4MM GOLD-Pad de preenchimento de separação, folhaQuadrado93 - Immediate$3.02Ver detalhes
Published: 2017-04-05
Updated: 2025-11-03