TEC Series Peltier Thermoelectric Coolers
Wakefield Thermal’s coolers meet the requirement for experimental, scientific, and biomedical instruments
Wakefield Thermal’s Peltier thermoelectric coolers can meet the requirement of higher current and large cooling. It is often applied to experimental, scientific, and biomedical instruments, laboratory equipment, industry and electrical equipment, and consumables. The ambient temperature can arrive at 100°C, and the long-term working temperature is recommended to be below 90°C.
Features
- All products are RoHS and REACH compliant, SGS ISO9001 verified
- Thermoelectric module moisture protection standard is sealed by white RTV silicone but also supports other moisture protection
- Thermoelectric module flatness tolerance supports 0.2 mm, 0.13 mm, and 0.1 mm
- Thermoelectric module material meets UL certification
- Standard wire is 150 mm
TEC Series Peltier Thermoelectric Coolers
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | TEC-30-40-127 | PELTIER TEC 30X30X4MM 2.5A | 123 - Immediate | $21.88 | Ver detalhes |
![]() | ![]() | TEC-30-32-127 | PELTIER TEC 30X30X3.2MM 3.9A | 121 - Immediate | $23.93 | Ver detalhes |
![]() | ![]() | TEC-40-39-127 | PELTIER TEC 40X40X3.9MM 3.9A | 3 - Immediate | $29.11 | Ver detalhes |
![]() | ![]() | TEC-40-33-127 | PELTIER TEC 40X40X3.3MM 8.5A | 224 - Immediate | $25.83 | Ver detalhes |
![]() | ![]() | TEC-30-36-127 | PELTIER TEC 30X30X3.6MM 3.0A | 160 - Immediate | $20.81 | Ver detalhes |
![]() | ![]() | TEC-30-39-71 | PELTIER TEC 30X30X4.7MM 3.9A | 32 - Immediate | $18.48 | Ver detalhes |
![]() | ![]() | TEC-30-36-71 | PELTIER TEC 30X30X3.8MM 6.0A | 0 - Immediate | $24.29 | Ver detalhes |
![]() | ![]() | TEC-40-36-127 | PELTIER TEC 40X40X3.8MM 6.0A | 803 - Immediate | $23.17 | Ver detalhes |
![]() | ![]() | TEC-20-33-31 | PELTIER TEC 20X20X3.3MM 8.5A | 3 - Immediate | $17.17 | Ver detalhes |
![]() | ![]() | TEC-30-33-71 | PELTIER TEC 30X30X3.3MM 8.5A | 185 - Immediate | $24.97 | Ver detalhes |