SCGB/SCGBK Series Standard Ground Bars and Kits

Wakefield Thermal's SCGB/SCGBK Series use of stainless steel grounding bars also protects the brackets from corrosion

Image of Wakefield Thermal's SCGB/SCGBK Series Standard Ground Bars and KitsWakefield Thermal offers the SCGB/SCGBK series of standard off-the-shelf grounding busbar and kits for various applications. These are variations of UL Listed ground bar kits of different bar sizes, hole sizes, and lug configurations in addition to the many standard kits in stock. The mounting brackets that are used are stainless steel, which significantly increases the part’s useful life. The use of stainless steel also protects the brackets from corrosion.

Plating Options

Standard Bus Bar Offering

Part Number Configurator

Bus Bars

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
.25X2X10" GROUND BAR 16 HOLESSCGB-1.25X2X10" GROUND BAR 16 HOLES0 - ImmediateSee Page for PricingVer detalhes
4X20" GROUND BAR 36 HOLESSCGB-104X20" GROUND BAR 36 HOLES4 - Immediate$300.18Ver detalhes
4X20" GROUND BAR 27 HOLESSCGB-114X20" GROUND BAR 27 HOLES3 - Immediate$303.56Ver detalhes
2X24" GROUND BAR 36 HOLESSCGB-22X24" GROUND BAR 36 HOLES1 - Immediate$197.69Ver detalhes
4X10" 22-HOLE GROUND BARSCGB-34X10" 22-HOLE GROUND BAR9 - Immediate$163.87Ver detalhes

Bus Bar Kits

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
BUS BAR KIT BOLTS/BRACKETSSCGB-3KTBUS BAR KIT BOLTS/BRACKETS0 - ImmediateSee Page for PricingVer detalhes
BUS BAR KIT BOLTS/BRACKETSSCGB-5KTBUS BAR KIT BOLTS/BRACKETS0 - ImmediateSee Page for PricingVer detalhes
BUS BAR KIT BOLTS/BRACKETSSCGB-7KTBUS BAR KIT BOLTS/BRACKETS0 - ImmediateSee Page for PricingVer detalhes
BUS BAR KIT BOLTS/BRACKETSSCGB-12KTBUS BAR KIT BOLTS/BRACKETS0 - ImmediateSee Page for PricingVer detalhes
Published: 2019-10-30