Ripac Vario Subrack System
C/A Design offers the Ripac Vario subrack enclosure accessories racks system
The C/A Design Ripac Vario subrack system is used for standard applications or complex installations. This system is suitable for installation of standardized PCBs or plug-in units up to 400 mm in depth. Key characteristics of the Ripac Vario are that they can be used in complex installations and are EMC upgradable. The system can also be configured for integration of backplane and connectors.
- Standard height: 3U, 6U, and 9U
- Standard width: 84 hp
- Standard depths (mm): 185, 225, 245, 285, 305, 345, 365, 405, 465, 525, and 585
- Can be configured for backplane or connectors
- For complex installations
- EMC upgradeable
- Side panels: 2.5 mm aluminum clear-chromated
Ripac Vario Subrack
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | 3982910 | PANEL 12.220X16.800" NATURAL | 45 - Immediate | $68.19 | Ver detalhes |
![]() | ![]() | 3684021 | SUBRACK VARIO 3U/84HP/225MM | 9 - Immediate | $125.51 | Ver detalhes |
![]() | ![]() | 3685235 | SUBRACK VARIO 4U(3+1)/84HP/245MM | 11 - Immediate | $146.05 | Ver detalhes |
![]() | ![]() | 3982090 | CABINET ALUM 12.2X17.3X5.25 NAT | 2 - Immediate | $164.43 | Ver detalhes |
![]() | ![]() | 3684045 | SUBRACK VARIO 6U/84HP/245MM | 4 - Immediate | $169.04 | Ver detalhes |
![]() | ![]() | 3686977 | GASKET/SEAL EMI SHIELDED | 46 - Immediate | $9.19 | Ver detalhes |
![]() | ![]() | 3685231 | SUBRACK VARIO 3U/84HP/305MM | 12 - Immediate | $128.28 | Ver detalhes |
![]() | ![]() | 3684043 | SUBRACK VARIO 6U/84HP/185MM | 22 - Immediate | $161.06 | Ver detalhes |
![]() | ![]() | 3982760 | PANEL 14.583X16.800" NATURAL | 0 - Immediate | $64.19 | Ver detalhes |
![]() | ![]() | 3982960 | PANEL 14.583X16.800" NATURAL | 0 - Immediate | $72.61 | Ver detalhes |
![]() | ![]() | 3981920 | PANEL 14.583X16.800" NATURAL | 0 - Immediate | $73.27 | Ver detalhes |
![]() | ![]() | 3981760 | PANEL 14.583X16.800" NATURAL | 0 - Immediate | $75.01 | Ver detalhes |
![]() | ![]() | 3981960 | PANEL 14.583X16.800" NATURAL | 0 - Immediate | $76.22 | Ver detalhes |
![]() | 3983100 | CABINET ALUM 14.5X17.3X5.25 NAT | 0 - Immediate | $273.06 | Ver detalhes | |
![]() | ![]() | 3686975 | GASKET/SEAL EMI SHIELDED | 259 - Immediate | $7.70 | Ver detalhes |
![]() | ![]() | 3684036 | SUBRACK VARIO 3U/84HP/245MM | 0 - Immediate | $141.00 | Ver detalhes |
![]() | ![]() | 3684128 | SUBRACK VARIO EMC 3U/84HP/245MM | 1 - Immediate | $272.05 | Ver detalhes |
![]() | ![]() | 3981310 | VM FRONT CORNER TRIMS 3U 2PCS | 0 - Immediate | $33.27 | Ver detalhes |
![]() | ![]() | 3981260 | FLANGE HANDLE HOLES 2PCS | 0 - Immediate | $36.89 | Ver detalhes |
![]() | 3919000 | VM FOLDING FEET FOR ENCLSRE 2PCS | 0 - Immediate | $17.40 | Ver detalhes |