901-910 Series Clip-Chip Heat Sinks

Thermal cooling solutions from "Smart" to "Finish" from Wakefield Thermal

Image of Wakefield's 901-910 Series Clip-Chip Heat SinksWakefield Thermal’s 901-910 heat sink series supports the thermal cooling needs for chipsets manufactured by Intel, Broadcom, Motorola, TI, and more. A range of chip footprints from 19 mm to 40 mm has been developed. The product is a six-piece unit including the heat sink, clip, and four-springs mounting device which are combined into one unit and allows for easy assembly onto the chip-set by using the space that is between the PCB and the substrate of the solder balls.

The heat sinks are offered in either pin-fin or elliptical-fin configurations and are designed for air flow applications. The pin-fin configuration is ideal for bi-directional air-flow and natural convection applications. The elliptical-fin configuration improves air flow for multiple heat sinks in the same air stream.

Features

  • The heat sinks are made from AL 6063 aluminum
  • Finish: black anodized
  • Heat sink sizes are matched to chip footprints
  • Easy "snap-on" assembly
  • Thermal interface material can be pre-applied
  • This product is ideal for shock and vibration applications

901-910 Series Clip-Chip Heat Sinks

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
HEATSINK 21X21X12MM PIN902-21-2-12-2-B-0HEATSINK 21X21X12MM PIN1840 - Immediate$7.86Ver detalhes
HEATSINK 21X21X23MM PIN902-21-2-23-2-B-0HEATSINK 21X21X23MM PIN438 - Immediate$7.86Ver detalhes
HEATSINK 27X27X23MM PIN904-27-2-23-2-B-0HEATSINK 27X27X23MM PIN0 - Immediate$8.62Ver detalhes
HEATSINK 21X21X12MM ELLIPTICAL902-21-1-12-2-B-0HEATSINK 21X21X12MM ELLIPTICAL228 - Immediate$7.86Ver detalhes
HEATSINK 21X21X23MM ELLIPTICAL902-21-1-23-2-B-0HEATSINK 21X21X23MM ELLIPTICAL0 - Immediate$5.70Ver detalhes
HEATSINK 27X27X23MM ELLIPTICAL904-27-1-23-2-B-0HEATSINK 27X27X23MM ELLIPTICAL41 - Immediate$8.62Ver detalhes
HEATSINK 27X27X12MM PIN904-27-2-12-2-B-0HEATSINK 27X27X12MM PIN0 - Immediate$8.62Ver detalhes
HEATSINK 27X27X12MM ELLIPTICAL904-27-1-12-2-B-0HEATSINK 27X27X12MM ELLIPTICAL595 - Immediate$8.62Ver detalhes
HEATSINK 19X19X12MM PIN901-19-2-12-2-B-0HEATSINK 19X19X12MM PIN2312 - Immediate$7.51Ver detalhes
HEATSINK 19X19X23MM PIN901-19-2-23-2-B-0HEATSINK 19X19X23MM PIN0 - Immediate$7.51Ver detalhes
Published: 2014-07-24