Visual Panel 200 Series Touchscreens

WAGO HMIs bridge the gap between complex machinery and the people who operate them

Image of WAGO Visual Panel 200 Series TouchscreensThe WAGO Visual Panel 200 series is a leader in the rapidly evolving HMI technology innovation. As the demand for more efficient, convenient, and adaptable systems continues to grow, users can expect HMI technology to play an increasingly important role in shaping the future of industrial automation. By providing user-friendly communication, the WAGO family of HMIs bridge the gap between complex machinery and the people who operate them. This helps to optimize production processes and enhance overall efficiency in automation systems.

The ability to connect using multiple fieldbus and control protocol options once again proves the interoperability of WAGO Automation. With the WAGO family of HMI panels, users have the option to connect and communicate with a majority of the industrial automation controllers on the market. This provides the flexibility to work within a current automation platform and control system. These panels are offered in numerous sizes that are NEMA 4X, 12 rated, IP65 or IP68 certified, and meet international compliance standards for CE, UL, and cUL. With a fanless design and no battery, these HMIs are maintenance free and fit in most industrial control installations.

Features

  • Fast operating speed with the high-performance i.MX6 Solo or i.MX8MPlus Quad processor
  • Visualization programming
    • State of the art HMI programming software application with a modern and intuitive UI/UX that simplifies HMI projects
    • Accessible to users of all skill levels
  • Standard connection to the WAGO controller options using OPC UA and Modbus
    • Other communication options include MQTT (SparkPlug), EtherNet/IP, and others
  • Panel mounting
    • With VESA mounting on the 10" models
  • Protocol gateway to different fieldbus and Ethernet control protocols
    • Multiple PLC drivers (communicate with a majority of the industrial automation controllers)

Visual Panel 200 Series Touchscreens

ImagemNúmero de peça do fabricanteDescriçãoTamanho - DisplayAvailable QuantityPreçoVer detalhes
VISUAL PANEL 204 4.3" NEMA 4X8002-099/0000-0640VISUAL PANEL 204 4.3" NEMA 4X4,3"2 - Immediate$590.35Ver detalhes
VISUAL PANEL 210 10.1" NEMA 4X8002-099/0000-0642VISUAL PANEL 210 10.1" NEMA 4X10,1"2 - Immediate$1,280.53Ver detalhes
VISUAL PANEL 210WT 10.1" NEMA 4X8002-099/0000-0715VISUAL PANEL 210WT 10.1" NEMA 4X10,1"2 - Immediate$1,617.92Ver detalhes
VISUAL PANEL 207 7" NEMA 4X8002-099/0000-0641VISUAL PANEL 207 7" NEMA 4X7,0"1 - Immediate$796.71Ver detalhes
Published: 2025-11-20