PCB Terminal Blocks and Connectors

WAGO's PCB terminal blocks and connectors are ideal for compact device connections

Image of WAGO 2624 and 2626 Series PCB Terminal Blocks and ConnectorsWAGO's 2624 and 2626 PCB terminal blocks with push-in CAGE CLAMP® connection technology are ideal for connecting compact devices in space-restricted or panel feedthrough/through-panel mounting applications. Tool-actuated termination is performed parallel to conductor entry, enabling the PCB terminal blocks to be easily used even with a high density of components on the PCB. Conductors can also be connected horizontally and vertically to the PCB, allowing testing to be performed parallel or perpendicular to conductor entry. Integrated push-in CAGE-CLAMP connection technology enables both solid and ferruled conductors to be connected by simply pushing them into the unit. These connectors are compatible with existing industrial solutions and for applications complying with EN and UL 61800-5-1 standards.

2624 Series Features
  • PCB terminal block (10 AWG max.) with push-in CAGE CLAMP termination
  • Push-in termination of solid, ferruled, and rigid-stranded conductors
  • Test ports both parallel and perpendicular to conductor entry
  • 5 mm, 7.5 mm, or 11.5 mm pin spacing
  • Side entry or top entry versions
  • Ideal for panel feedthrough applications as operation is parallel to conductor entry
2626 Series Features
  • PCB terminal block (8 AWG max.) with push-in CAGE CLAMP termination
  • Push-in termination of solid, ferruled, and rigid-stranded conductors
  • Test ports both parallel and perpendicular to conductor entry
  • Side entry or top entry versions
  • Ideal for panel feedthrough applications as operation is parallel to conductor entry

2624 Series PCB Terminal Blocks and Connectors

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
PCB TERMINAL BLOCK; 4 MM; PIN SP2624-1102PCB TERMINAL BLOCK; 4 MM; PIN SP694 - Immediate$3.51Ver detalhes
TERM BLOCK 6POS TOP ENTRY 5MM2624-3106TERM BLOCK 6POS TOP ENTRY 5MM46 - Immediate$9.26Ver detalhes
PCB TERMINAL BLOCK; 4 MM; PIN SP2624-3504PCB TERMINAL BLOCK; 4 MM; PIN SP0 - Immediate$8.18Ver detalhes
PCB TERMINAL BLOCK; 4 MM; PIN SP2624-1108PCB TERMINAL BLOCK; 4 MM; PIN SP18 - Immediate$11.98Ver detalhes
TERM BLOCK 3POS TOP ENTRY 5MM2624-3103TERM BLOCK 3POS TOP ENTRY 5MM1168 - Immediate$5.01Ver detalhes
PCB TERMINAL BLOCK; 4 MM; PIN SP2624-3503PCB TERMINAL BLOCK; 4 MM; PIN SP64 - Immediate$6.33Ver detalhes
PCB TERMINAL BLOCK; 4 MM; PIN SP2624-1105PCB TERMINAL BLOCK; 4 MM; PIN SP45 - Immediate$7.90Ver detalhes
TERM BLOCK 4POS TOP ENTRY 5MM2624-3104TERM BLOCK 4POS TOP ENTRY 5MM77 - Immediate$6.47Ver detalhes
PCB TERMINAL BLOCK; 4 MM; PIN SP2624-1302PCB TERMINAL BLOCK; 4 MM; PIN SP74 - Immediate$3.77Ver detalhes
PCB TERMINAL BLOCK; 4 MM; PIN SP2624-3306PCB TERMINAL BLOCK; 4 MM; PIN SP29 - Immediate$10.08Ver detalhes

2626 Series PCB Terminal Blocks and Connectors

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
PCB TERMINAL BLOCK; 6 MM; PIN SP2626-1353PCB TERMINAL BLOCK; 6 MM; PIN SP17 - Immediate$11.17Ver detalhes
PCB TERMINAL BLOCK; 6 MM; PIN SP2626-3102PCB TERMINAL BLOCK; 6 MM; PIN SP219 - Immediate$7.68Ver detalhes
PCB TERMINAL BLOCK 6 MM PIN SPAC2626-3355PCB TERMINAL BLOCK 6 MM PIN SPAC36 - Immediate$17.61Ver detalhes
PCB TERMINAL BLOCK; 6 MM; PIN SP2626-1104/020-000PCB TERMINAL BLOCK; 6 MM; PIN SP9 - Immediate$11.85Ver detalhes
PCB TERMINAL BLOCK; 6 MM; PIN SP2626-3106/020-000PCB TERMINAL BLOCK; 6 MM; PIN SP47 - Immediate$16.97Ver detalhes
PCB TERMINAL BLOCK; 6 MM; PIN SP2626-3108/020-000PCB TERMINAL BLOCK; 6 MM; PIN SP42 - Immediate$21.86Ver detalhes
PCB TERMINAL BLOCK; 6 MM; PIN SP2626-1354PCB TERMINAL BLOCK; 6 MM; PIN SP93 - Immediate$14.41Ver detalhes
PCB TERMINAL BLOCK; 6 MM; PIN SP2626-1106/020-000PCB TERMINAL BLOCK; 6 MM; PIN SP35 - Immediate$16.97Ver detalhes
PCB TERMINAL BLOCK; 6 MM; PIN SP2626-1101PCB TERMINAL BLOCK; 6 MM; PIN SP48 - Immediate$3.73Ver detalhes
PCB TERMINAL BLOCK; 6 MM; PIN SP2626-1352PCB TERMINAL BLOCK; 6 MM; PIN SP90 - Immediate$7.82Ver detalhes
Published: 2022-11-15