Strong ERM Cylindrical Vibration Motors

Vybronics strong ERM cylindrical vibration motors offer long service life even in demanding environments

Image of Vybronics Strong ERM Cylindrical Vibration MotorsVybronics strong eccentric rotating mass (ERM) cylindrical vibration motors are designed to deliver high-output vibration force for applications where power and durability are essential. These motors use an ERM mechanism to produce strong, consistent vibration. Built with stainless steel shafts, oil-impregnated bearings, and precious metal brush contacts, they offer long service life even in demanding environments. Threaded mounting holes and optional adhesive mounts provide installation flexibility, while multiple wiring configurations make integration into designs straightforward.

The VJP16-70E310 delivers up to 6.4 GRMS at 3 VDC, making it an excellent choice for high-impact haptic feedback. For a larger frame and efficient performance, the VJQ24-35F580C produces 3.3 GRMS at 3 VDC with lower current draw.

Features
  • High vibration force for demanding applications
  • Operating voltage: 1.5 VDC to 8 VDC
  • Vibration force: 1.50 GRMS to 6.40 GRMS
  • RPM: 7,000 to 15,000
  • Mounting style: Threaded holes or adhesive options
Applications
  • Massage equipment
  • Gaming controllers and joysticks
  • Medical devices
  • Industrial haptic feedback systems

Strong ERM Cylindrical Vibration Motors

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
Novos produtos
VIBRATION ERM MTR 6.5K RPM 7.6G
VJP20-84J001UVIBRATION ERM MTR 6.5K RPM 7.6G748 - Immediate$3.53Ver detalhes
VIBRATION MOTOR 14K RPM 4.8GVJP08-74D160AVIBRATION MOTOR 14K RPM 4.8G0 - Immediate$4.47Ver detalhes
VIBRATION MOTOR 15000 RPM 4.5VVJP08-74D160VIBRATION MOTOR 15000 RPM 4.5V0 - ImmediateSee Page for PricingVer detalhes
VIBRATION MOTOR 16K RPM 2.6GVJP10-35C270M2VIBRATION MOTOR 16K RPM 2.6G0 - ImmediateSee Page for PricingVer detalhes
VIBRATION MOTOR 16K RPM 2.6GVJP10-35C270M3VIBRATION MOTOR 16K RPM 2.6G798 - Immediate$5.07Ver detalhes
VIBRATION MOTOR 11000 RPM 3.5VVJP10-35C270VIBRATION MOTOR 11000 RPM 3.5V0 - ImmediateSee Page for PricingVer detalhes
VIBRATION MOTOR 16K RPM 6.0GVJP12-25F190VIBRATION MOTOR 16K RPM 6.0G3520 - Immediate$3.61Ver detalhes
VIBRATION MOTOR 8250 RPM 6.4GVJP16-70E310VIBRATION MOTOR 8250 RPM 6.4G5266 - Immediate$5.07Ver detalhes
VIBRATION ERM MTR 2550 RPM 3.3GVJQ24-35F580CVIBRATION ERM MTR 2550 RPM 3.3G666 - Immediate$5.26Ver detalhes
VIBRATION ERM MTR 3400 RPM 8.4GVJQ24-35K270BVIBRATION ERM MTR 3400 RPM 8.4G3911 - Immediate$6.03Ver detalhes
Published: 2025-09-12