VHP100 Ultra-High Precision Hermetically Sealed Bulk Metal® Foil Resistor
The VPG Foil Resistors VHP100 are hermetically sealed Bulk Metal foil resistors with zero temperature coefficient of resistance (TCR)
The VPG Foil Resistors VHP100 is a hermetically sealed Bulk Metal foil resistor designed for ultra-high precision applications. It is specified with essentially zero TCR and a defined resistance window over temperature. The device is constructed to minimize the effects of stress and humidity and is available in resistance values from 100 Ω to 150 kΩ.
- TCR: Essentially zero TCR <60 ppm (-55°C to +125°C)
- Resistance range: 100 Ω to 150 kΩ
- Resistance tolerance: ±0.005% to ±1.0% (at +25°C)
- Power rating: 0.3 W at +70°C; 0.15 W at +125°C
- Load life stability: ±0.015% (150 ppm) maximum ΔR for 2000 h (0.3 W at +70°C; 0.15 W at +125°C)
- Shelf-life stability: ±0.0005% (5 ppm) maximum ΔR after 1 year; ±0.0010% (10 ppm) maximum ΔR after 3 years
- Thermal EMF: 0.05 µV/°C (due to temperature difference between leads)
- Maximum working voltage: 300 V
- Voltage coefficient: <0.1 ppm/V
- Hermeticity: 10⁻⁷ atmospheric cc/s maximum
- Precision instrumentation: reference and calibration circuits
- Metrology systems: applications requiring defined ppm window over temperature
- Laboratory equipment: resistance standards and measurement systems
- Aerospace and defense electronics: hermetically sealed precision resistor functions
VHP100 Ultra-High Precision Hermetically Sealed Bulk Metal® Foil Resistor
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | Y00781K00000B9L | RES 1K OHM .3W .1% RADIAL | 0 - Immediate | $111.80 | Ver detalhes |
![]() | ![]() | Y407810K0000V9L | RES 10K OHM .3W .005% RADIAL | 19 - Immediate | $151.71 | Ver detalhes |
![]() | ![]() | Y007810R0000B9L | RES 10 OHM 0.3W 0.1% RADIAL | 29 - Immediate | $150.06 | Ver detalhes |
![]() | ![]() | Y407820K0000T9L | RES 20K OHM 0.3W 0.01% RADIAL | 25 - Immediate | $124.36 | Ver detalhes |
![]() | ![]() | Y0078100R000F0L | RES 100 OHM .3W 1% RADIAL | 25 - Immediate | $103.07 | Ver detalhes |
![]() | ![]() | Y0078100R000B9L | RES 100 OHM .3W .1% RADIAL | 0 - Immediate | $111.80 | Ver detalhes |
![]() | ![]() | Y4078100K000B9L | RES 100K OHM .3W .1% RADIAL | 0 - Immediate | $140.35 | Ver detalhes |
![]() | ![]() | Y0078500R000B0L | RES 500 OHM .3W .1% RADIAL | 0 - Immediate | $63.38 | Ver detalhes |
![]() | Y00783K00000F9L | VHP100T 3K00000 1.0% | 0 - Immediate | $65.27 | Ver detalhes | |
![]() | Y6078470R000F9L | VHP103T 470R00 1.0% | 0 - Immediate | $65.27 | Ver detalhes | |
![]() | Y6078550R000F9L | VHP103T 550R00 1.0% | 0 - Immediate | $65.27 | Ver detalhes | |
![]() | Y4078140R000F0L | VHP101 140R00 1.0% | 0 - Immediate | $65.27 | Ver detalhes | |
![]() | Y4078120R000F0L | VHP101 120R00 1.0% | 0 - Immediate | $65.27 | Ver detalhes | |
![]() | Y40781K00000F0L | VHP101 1K0000 1.0% | 0 - Immediate | $65.27 | Ver detalhes | |
![]() | Y4078110R000F0L | VHP101 110R00 1.0% | 0 - Immediate | $65.27 | Ver detalhes | |
![]() | Y6078160R000F9L | VHP103T 160R00 1.0% | 0 - Immediate | $65.27 | Ver detalhes | |
![]() | Y60781K01200F0L | VHP103 1K01200 1% | 0 - Immediate | $65.27 | Ver detalhes | |
![]() | Y507810K0000F9L | VHP102T 10K0000 1.0% | 0 - Immediate | $65.27 | Ver detalhes | |
![]() | Y60782K00000F9L | VHP103T 2K0000 1.0% | 0 - Immediate | $65.27 | Ver detalhes | |
![]() | Y6078320R000F9L | VHP103T 320R00 1.0% | 0 - Immediate | $65.27 | Ver detalhes |