SMR1DZ/SMR3DZ Z-Foil Molded SMD Resistors

VPG Foil Resistors ultra-high precision molded chip resistors feature Z-Foil technology for ultimate thermal stability

Image of VPG Foil Resistors SMR1DZ / SMR3DZ Z-Foil Molded SMD ResistorsVPG Foil Resistors SMR1DZ and SMR3DZ series are molded, surface-mount resistors based on Z-Foil technology, offering unmatched thermal stability and exceptional load-life performance. Designed for use in demanding analog applications, these resistors deliver a typical TCR of ±0.2 ppm/°C typical, load-life stability of ±0.005%, and a PCR of only 5 ppm at rated power.

Equipped with flexible terminations to reduce PCB stress and improve long-term performance, the SMR1DZ and SMR3DZ are ideal for high-precision environments such as metrology, medical instrumentation, and aerospace electronics.

Features
  • Technology: Z-Foil
  • Temperature coefficient of resistance (TCR):
    • Typical: ±0.2 ppm/°C (-55°C to +125°C, +25°C ref)
  • Resistance tolerance: down to ±0.01%
  • Power coefficient of resistance (PCR): 5 ppm at rated power
  • Load-life stability:
    • Typical: ±0.005% (+70°C, 2000 h)
  • Resistance range: 5 Ω to 80 kΩ
  • Power rating at +70°C:
    • SMR1DZ: up to 0.25 W
    • SMR3DZ: up to 0.6 W
  • Max operating temperature: +175°C
  • Operating temperature range: -55°C to +125°C
  • Thermal shock: ±0.02%
  • Short-time overload: ±0.01%
  • Moisture resistance: ±0.03%
  • Resistance to soldering heat: ±0.03%
  • Max working voltage:
    • SMR1DZ: 73 V
    • SMR3DZ: 180 V
  • Packaging: bulk or tape-and-reel (EIA-481-1)
  • Construction: molded body with flexible terminations
Applications
  • High-precision analog circuits
  • Calibration systems
  • Low-noise signal paths
  • Space and defense systems

SMR1DZ Z-Foil Molded SMD Resistors

ImagemNúmero de peça do fabricanteDescriçãoResistênciaTolerânciaPotência (Watts)Available QuantityPreçoVer detalhes
RES SMD 10 OHM 0.1% 1/4W J LEADY174510R0000B9RRES SMD 10 OHM 0.1% 1/4W J LEAD10 Ohms±0,1%0,25W, 1/4W1548 - Immediate$23.91Ver detalhes
RES SMD 100OHM 0.01% 1/4W J LEADY1745100R000T9RRES SMD 100OHM 0.01% 1/4W J LEAD100 Ohms±0,01%0,25W, 1/4W0 - Immediate$27.07Ver detalhes
RES SMD 10K OHM 0.16W 2512Y174510K0000T9RRES SMD 10K OHM 0.16W 251210 kOhms±0,01%0,16W224 - Immediate$28.65Ver detalhes
SMR1DZ 185R00 TCR0.2 0.01% S TY1745185R000T9RSMR1DZ 185R00 TCR0.2 0.01% S T185 Ohms±0,01%0,25W, 1/4W200 - Immediate$14.94Ver detalhes
RES SMD 1K OHM 0.01% 1/4W J LEADY17451K00000T9RRES SMD 1K OHM 0.01% 1/4W J LEAD1 kOhms±0,01%0,25W, 1/4W0 - Immediate$27.07Ver detalhes
RES SMD 5K OHM 0.01% 1/4W J LEADY17455K00000T9RRES SMD 5K OHM 0.01% 1/4W J LEAD5 kOhms±0,01%0,25W, 1/4W250 - Immediate$27.07Ver detalhes
RES SMD 20K OHM 0.16W 2512Y174520K0000T9RRES SMD 20K OHM 0.16W 251220 kOhms±0,01%0,16W207 - Immediate$28.65Ver detalhes
RES SMD 25K OHM 0.16W 2512Y174525K0000T9RRES SMD 25K OHM 0.16W 251225 kOhms±0,01%0,16W84 - Immediate$51.53Ver detalhes
RES SMD 50 OHM 0.01% 1/4W J LEADY174550R0000T9RRES SMD 50 OHM 0.01% 1/4W J LEAD50 Ohms±0,01%0,25W, 1/4W152 - Immediate$20.95Ver detalhes
RES SMD 1K OHM 1% 1/4W J LEADY17451K00000F9RRES SMD 1K OHM 1% 1/4W J LEAD1 kOhms±1%0,25W, 1/4W0 - Immediate$9.09Ver detalhes
RES SMD 274 OHM 1% 1/4W J LEADY1745274R000F9RRES SMD 274 OHM 1% 1/4W J LEAD274 Ohms±1%0,25W, 1/4W0 - Immediate$9.19Ver detalhes
RES SMD 400 OHM 1% 1/4W J LEADY1745400R000F9RRES SMD 400 OHM 1% 1/4W J LEAD400 Ohms±1%0,25W, 1/4W0 - Immediate$9.19Ver detalhes
RES SMD 10 OHM 0.1% 1/4W J LEADY174510R0000B0RRES SMD 10 OHM 0.1% 1/4W J LEAD10 Ohms±0,1%0,25W, 1/4W0 - Immediate$9.29Ver detalhes
RES SMD 1K OHM 0.1% 1/4W J LEADY17451K00000B0RRES SMD 1K OHM 0.1% 1/4W J LEAD1 kOhms±0,1%0,25W, 1/4W0 - Immediate$9.29Ver detalhes
RES SMD 2K OHM 0.1% 1/4W J LEADY17452K00000B9RRES SMD 2K OHM 0.1% 1/4W J LEAD2 kOhms±0,1%0,25W, 1/4W0 - Immediate$9.29Ver detalhes
RES SMD 2.21K OHM 1/4W J LEADY17452K21000B0RRES SMD 2.21K OHM 1/4W J LEAD2.21 kOhms±0,1%0,25W, 1/4W0 - Immediate$9.29Ver detalhes
RES SMD 4.64K OHM 1/4W J LEADY17454K64000B0RRES SMD 4.64K OHM 1/4W J LEAD4.64 kOhms±0,1%0,25W, 1/4W0 - Immediate$9.29Ver detalhes
RES SMD 4.99K OHM 1/4W J LEADY17454K99000B0RRES SMD 4.99K OHM 1/4W J LEAD4.99 kOhms±0,1%0,25W, 1/4W0 - Immediate$9.29Ver detalhes
RES SMD 5K OHM 0.1% 1/4W J LEADY17455K00000B0RRES SMD 5K OHM 0.1% 1/4W J LEAD5 kOhms±0,1%0,25W, 1/4W0 - Immediate$9.29Ver detalhes
RES SMD 5 OHM 0.1% 1/4W J LEADY17455R00000B0RRES SMD 5 OHM 0.1% 1/4W J LEAD5 Ohms±0,1%0,25W, 1/4W0 - Immediate$9.29Ver detalhes

SMR3DZ Z-Foil Molded SMD Resistors

ImagemNúmero de peça do fabricanteDescriçãoResistênciaTolerânciaPotência (Watts)Available QuantityPreçoVer detalhes
RES SMD 100OHM 0.01% 0.6W J LEADY1746100R000T9RRES SMD 100OHM 0.01% 0.6W J LEAD100 Ohms±0,01%0,6W1836 - Immediate$40.54Ver detalhes
RES SMD 1K OHM 0.01% 0.6W J LEADY17461K00000T9RRES SMD 1K OHM 0.01% 0.6W J LEAD1 kOhms±0,01%0,6W331 - Immediate$40.54Ver detalhes
RES SMD 5K OHM 0.01% 0.6W J LEADY17465K00000T9RRES SMD 5K OHM 0.01% 0.6W J LEAD5 kOhms±0,01%0,6W50 - Immediate$40.54Ver detalhes
RES SMD 10KOHM 0.01% 0.6W J LEADY174610K0000T9RRES SMD 10KOHM 0.01% 0.6W J LEAD10 kOhms±0,01%0,6W25 - Immediate$40.54Ver detalhes
RES SMD 250OHM 0.01% 0.6W J LEADY1746250R000T9RRES SMD 250OHM 0.01% 0.6W J LEAD250 Ohms±0,01%0,6W365 - Immediate$40.54Ver detalhes
RES SMD 50 OHM 0.02% 0.6W J LEADY174650R0000Q9RRES SMD 50 OHM 0.02% 0.6W J LEAD50 Ohms±0,02%0,6W50 - Immediate$39.94Ver detalhes
RES SMD 1K OHM 1% 0.6W J LEADY17461K00000F0RRES SMD 1K OHM 1% 0.6W J LEAD1 kOhms±1%0,6W0 - Immediate$7.01Ver detalhes
RES SMD 1.42K OHM 1% 0.6W J LEADY17461K42000F0RRES SMD 1.42K OHM 1% 0.6W J LEAD1.42 kOhms±1%0,6W0 - Immediate$7.01Ver detalhes
RES SMD 200 OHM 1% 0.6W J LEADY1746200R000F0RRES SMD 200 OHM 1% 0.6W J LEAD200 Ohms±1%0,6W0 - Immediate$7.01Ver detalhes
RES SMD 3.83K OHM 1% 0.6W J LEADY17463K83000F0RRES SMD 3.83K OHM 1% 0.6W J LEAD3.83 kOhms±1%0,6W0 - Immediate$7.01Ver detalhes
RES SMD 7.5K OHM 1% 0.6W J LEADY17467K50000F0RRES SMD 7.5K OHM 1% 0.6W J LEAD7.5 kOhms±1%0,6W0 - Immediate$7.01Ver detalhes
RES SMD 8K OHM 1% 0.6W J LEADY17468K00000F0RRES SMD 8K OHM 1% 0.6W J LEAD8 kOhms±1%0,6W0 - Immediate$7.01Ver detalhes
RES SMD 22 OHM 0.5% 0.6W J LEADY174622R0000D9RRES SMD 22 OHM 0.5% 0.6W J LEAD22 Ohms±0,5%0,6W0 - Immediate$7.13Ver detalhes
RES SMD 51 OHM 0.5% 0.6W J LEADY174651R0000D9RRES SMD 51 OHM 0.5% 0.6W J LEAD51 Ohms±0,5%0,6W0 - Immediate$7.13Ver detalhes
RES SMD 10K OHM 1% 0.6W J LEADY174610K0000F9RRES SMD 10K OHM 1% 0.6W J LEAD10 kOhms±1%0,6W0 - Immediate$7.07Ver detalhes
RES SMD 33 OHM 0.5% 0.6W J LEADY174633R0000D9RRES SMD 33 OHM 0.5% 0.6W J LEAD33 Ohms±0,5%0,6W0 - Immediate$7.21Ver detalhes
RES SMD 7.2 OHM 0.5% 0.6W J LEADY17467R20000D0RRES SMD 7.2 OHM 0.5% 0.6W J LEAD7.2 Ohms±0,5%0,6W0 - Immediate$7.21Ver detalhes
RES SMD 100 OHM 0.1% 0.6W J LEADY1746100R000B0RRES SMD 100 OHM 0.1% 0.6W J LEAD100 Ohms±0,1%0,6W0 - Immediate$7.56Ver detalhes
RES SMD 100 OHM 0.1% 0.6W J LEADY1746100R000B9RRES SMD 100 OHM 0.1% 0.6W J LEAD100 Ohms±0,1%0,6W0 - Immediate$7.56Ver detalhes
RES SMD 109 OHM 0.1% 0.6W J LEADY1746109R000B9RRES SMD 109 OHM 0.1% 0.6W J LEAD109 Ohms±0,1%0,6W0 - Immediate$7.56Ver detalhes
Published: 2026-03-23