IEC/EN 62368-1 Modular Power Supplies
Vox Power's IEC/EN 62368-1 approved power supplies offer fast configuration of custom power solutions
Vox Power’s IEC/EN 62368-1 unlimited configurable power solutions are created for use in military, automation, laser, and robotic applications, stage lighting, and industrial labeling. To meet the regulatory requirements of these markets, Vox Power is committed to keeping agency approvals up to date.
The introduction of the hazard-based standard for ICT (Information and Communications Technology) and AV (Audio Visual) equipment will become effective on December 20th, 2020.
IEC/EN 62368-1 will replace the outgoing IEC/EN 60950 and 60065 standards. Existing and new products that are sold into these markets will need to be investigated for compliance prior to approval to the new IEC/EN 62368-1 standard.
Vox Power has completed an investigation into its existing products' compliance with the new safety standard and all NEVO and VCCM series products are approved to the new hazard-based IEC/EN 62368-1 standard.
- Smallest fan-cooled configurable power solutions in the NEVO series
- Conduction cooled configurable power solution in the VCCM600 series
- Dual manufacturing locations in China and Thailand
- End user configurable
- Fast configuration of custom power solutions
- Military (VCCM series)
- Automation
- Lasers
- Robotics
- Stage lighting
- Industrial labeling
Chassis
| Imagem | Número de peça do fabricante | Descrição | Potência (Watts) | Eficiência | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | NEVO+1200S | 1200 WATT STANDARD FRONT END | 1200 W | 0.86 | 44 - Immediate | $524.13 | Ver detalhes |
![]() | ![]() | NEVO+1200SL | 1200 WATT STANDARD FRONT END WIT | 900 W | 0.86 | 14 - Immediate | $524.13 | Ver detalhes |
![]() | ![]() | NEVO+600S | 600 WATT STANDARD FRONT END | 600 W | 0.89 | 593 - Immediate | $254.95 | Ver detalhes |
![]() | ![]() | NEVO+600SL | 600 WATT STANDARD FRONT END WITH | 450 W | 0.86 | 63 - Immediate | $278.83 | Ver detalhes |
![]() | ![]() | VCCM600S | 600 WATT CONDUCTION COOLED ITE F | 0.9 | Saída auxiliar de 5V, 500mA | 109 - Immediate | $282.39 | Ver detalhes |
Modules
| Imagem | Número de peça do fabricante | Descrição | Número de posições | Potência (Watts) | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | OP1 | CONFIG DC PWR MOD 5V (1.5-7.5V) | 1 | 125 W | 172 - Immediate | $52.92 | Ver detalhes |
![]() | ![]() | OP2 | CONFIG DC PWR MOD 12V (4.5-15V) | 1 | 150 W | 1060 - Immediate | $51.84 | Ver detalhes |
![]() | ![]() | OP3 | CONFIG DC PWR MOD 24V (9-30V) | 1 | 150 W | 8 - Immediate | $51.84 | Ver detalhes |
![]() | ![]() | OP4 | CONFIG DC PWR MOD 48V (18-58V) | 1 | 150 W | 497 - Immediate | $51.86 | Ver detalhes |
![]() | ![]() | OP5 | CONFIG DC PWR MOD 12V (3.3-15V) | 12 V | 3.3 V ~ 15 V | 59 - Immediate | $64.95 | Ver detalhes |
![]() | ![]() | OP8 | CONFG DC PWR MOD 24V(23.2-24.7V) | 24 V | 23.2 V ~ 24.7 V | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | OPA | CONFIG DC PWR MOD 5V (1.5-7.5V) | 1 | 125 W | 131 - Immediate | $64.23 | Ver detalhes |
![]() | ![]() | OPB | CONFIG DC PWR MOD 12V (4.5-15V) | 1 | 150 W | 279 - Immediate | $60.47 | Ver detalhes |
![]() | ![]() | OPC | CONFIG DC PWR MOD 24V (9-30V) | 1 | 150 W | 133 - Immediate | $60.47 | Ver detalhes |
![]() | ![]() | OPD | CONFIG DC PWR MOD 48V (18-58V) | 1 | 150 W | 91 - Immediate | $61.04 | Ver detalhes |