PATT Automotive Thin-Film Chip Resistor
Vishay Intertechnology releases an automotive thin-film chip resistor with high operating temperature range > 155°C, low absolute TCR of ±25 ppm/°C, and tolerances to ±0.1% in 0805 case size
Vishay Intertechnology, Inc. introduces a new precision automotive thin-film chip resistor featuring high-temperature operation to +155°C with 100% power, derated linearly to 0 mW power at +250°C. The AEC-Q200-qualified PATT combines its high-temperature performance with an absolute TCR as low as ±25 ppm/°C and laser-trimmed tolerances down to ±0.1%.
- Provides a nearly 100°C extension in operating temperature range over traditional thin film chip resistors
- Optimized for the low-noise, single-signal processing required to compensate for low offset and temperature drift in high-temperature environments
- Features a high-purity ceramic substrate
- Offers 10 µin gold terminations over nickel barrier for high-temperature HMP soldering
- High-temperature operation to +155°C with 100% power, derated linearly to 0 mW power at +250°C
- AEC-Q200 qualified
- Low absolute TCR down to ±25 ppm/°C
- Laser-trimmed tolerances down to ±0.1%
- Load-life stability of < 0.2 % at 155°C and full rated power for 1000 hours
- Compact 0805 case size
- Wide resistance range from 2.75 Ω to 301 kΩ, with non-standard values available
- Very low noise of < -35 dB
- Low voltage coefficients of 0.1 ppm/V
- Withstands ESD to 2 kV per AEC-Q200 Class 1C
- Moisture resistant to MIL-STD-202, method 202
- Flame resistant in accordance to UL 94 V-0
- Sulfur resistant per ASTM B809-95 humid vapor test
- 100% visually inspected per MIL-PRF-55342
- Lead (Pb)-free, RoHS compliant, halogen-free, and conforms to Vishay "green" standards
Market Applications
- Low-noise, single-signal processing
- Under-the-hood automotive applications; high-precision oil and gas exploration; and telecommunications and industrial equipment
PATT
| Imagem | Número de peça do fabricante | Descrição | Potência (Watts) | Available Quantity | Preço | ||
|---|---|---|---|---|---|---|---|
![]() | ![]() | PATT0603E1002BGT1 | RES SMD 10K OHM 0.1% 0.15W 0603 | 0,15W | 11516 - Immediate | $1.04 | Ver detalhes |
![]() | ![]() | PATT1206E50R0BGT1 | RES SMD 50 OHM 0.1% 0.4W 1206 | 0,4W, 2/5W | 19906 - Immediate | $1.68 | Ver detalhes |
![]() | ![]() | PATT0805E1002BGT1 | RES SMD 10K OHM 0.1% 1/5W 0805 | 0,2W, 1/5W | 7685 - Immediate | $0.93 | Ver detalhes |
![]() | ![]() | PATT0603E1502BGT1 | RES SMD 15K OHM 0.1% 0.15W 0603 | 0,15W | 3672 - Immediate | $1.04 | Ver detalhes |
![]() | ![]() | PATT0603E1000BGT1 | RES SMD 100 OHM 0.1% 0.15W 0603 | 0,15W | 5495 - Immediate | $1.07 | Ver detalhes |
![]() | ![]() | PATT0603E4991BGT1 | RES SMD 4.99KOHM 0.1% 0.15W 0603 | 0,15W | 4336 - Immediate | $1.07 | Ver detalhes |
![]() | ![]() | PATT0805E1003BGT1 | RES SMD 100K OHM 0.1% 1/5W 0805 | 0,2W, 1/5W | 4036 - Immediate | $1.32 | Ver detalhes |
![]() | ![]() | PATT0805E2002BGT1 | RES SMD 20K OHM 0.1% 1/5W 0805 | 0,2W, 1/5W | 1872 - Immediate | $1.32 | Ver detalhes |
![]() | ![]() | PATT0805E1001BGT1 | RES SMD 1K OHM 0.1% 1/5W 0805 | 0,2W, 1/5W | 1493 - Immediate | $1.32 | Ver detalhes |
![]() | ![]() | PATT0805E2001BGT1 | RES SMD 2K OHM 0.1% 1/5W 0805 | 0,2W, 1/5W | 881 - Immediate | $1.32 | Ver detalhes |
![]() | ![]() | PATT0805E3013BGT1 | RES SMD 301K OHM 0.1% 1/5W 0805 | 0,2W, 1/5W | 531 - Immediate | $1.32 | Ver detalhes |
![]() | ![]() | PATT0805E4991BGT1 | RES SMD 4.99K OHM 0.1% 1/5W 0805 | 0,2W, 1/5W | 440 - Immediate | $1.32 | Ver detalhes |
![]() | ![]() | PATT0603E1003BGT1 | RES SMD 100K OHM 0.1% 0.15W 0603 | 0,15W | 7836 - Immediate | $1.35 | Ver detalhes |
![]() | ![]() | PATT0402E10R0BGT1 | RES SMD 10 OHM 0.1% 1/20W 0402 | 0,05W, 1/20W | 6732 - Immediate | $1.35 | Ver detalhes |
![]() | ![]() | PATT0603E2002BGT1 | RES SMD 20K OHM 0.1% 0.15W 0603 | 0,15W | 2018 - Immediate | $1.35 | Ver detalhes |
![]() | ![]() | PATT0603E1001BGT1 | RES SMD 1K OHM 0.1% 0.15W 0603 | 0,15W | 1855 - Immediate | $1.35 | Ver detalhes |
![]() | ![]() | PATT0603E10R0BGT1 | RES SMD 10 OHM 0.1% 0.15W 0603 | 0,15W | 1827 - Immediate | $1.35 | Ver detalhes |
![]() | ![]() | PATT0603E2001BGT1 | RES SMD 2K OHM 0.1% 0.15W 0603 | 0,15W | 1552 - Immediate | $1.35 | Ver detalhes |
![]() | ![]() | PATT0402E1000BGT1 | RES SMD 100 OHM 0.1% 1/20W 0402 | 0,05W, 1/20W | 627 - Immediate | $1.35 | Ver detalhes |
![]() | ![]() | PATT1206E1001BGT1 | RES SMD 1K OHM 0.1% 0.4W 1206 | 0,4W, 2/5W | 267 - Immediate | $1.81 | Ver detalhes |