TR3 Series Tantalum Surface-Mount Chip Capacitors
Vishay's chip capacitors offer low ESR values with high ripple current carrying capability
Vishay's TR3 series capacitors offer a solid tantalum design with a traditional manganese dioxide cathode that combines the latest design, materials, and manufacturing technology to achieve very low ESR values. The TR3 series low-ESR, solid tantalum, surface-mount chip capacitors help reduce heat generation as well as improve overall circuit efficiency and long-term reliability with the ability to supply higher currents during charge and discharge cycles, improving circuit performance. This series is 100% surge current tested (C, D, and E case sizes) and has high ripple current carrying capacity and qualification to EIA-717 in seven case codes, the TR3 series offers the right performance for a variety of industrial, telecom infrastructure, and consumer applications.
- Low ESR
- 100% surge current tested (C, D, and E case sizes)
- Qualified to EIA-717
- Molded case available in seven case codes
- High ripple current carrying capability
- Terminations: 100% matte tin standard, tin/lead available
- Compatible with high-volume, automatic pick-and-place equipment
- Compliant terminations
- Meets EIA-535-BAAC mechanical and performance requirements
- Industrial
- Telecom infrastructure
- Consumer
- Computer
- General purpose
TR3 Series Tantalum Surface-Mount Chip Capacitors
| Imagem | Número de peça do fabricante | Descrição | Tipo | Tolerância | Temperatura de operação | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | TR3A105K025C4000 | CAP TANT 1UF 10% 25V 1206 | Moldado | ±10% | -55°C a 125°C | 879 - Immediate | $0.81 | Ver detalhes |
![]() | ![]() | TR3A106K010C2000 | CAP TANT 10UF 10% 10V 1206 | Moldado | ±10% | -55°C a 125°C | 2623 - Immediate | $0.93 | Ver detalhes |
![]() | ![]() | TR3A106K016C1700 | CAP TANT 10UF 10% 16V 1206 | Moldado | ±10% | -55°C a 125°C | 4344 - Immediate | $0.93 | Ver detalhes |
![]() | ![]() | TR3A156K010C1000 | CAP TANT 15UF 10% 10V 1206 | Moldado | ±10% | -55°C a 125°C | 18428 - Immediate | $1.06 | Ver detalhes |
![]() | ![]() | TR3A225K025C4000 | CAP TANT 2.2UF 10% 25V 1206 | Moldado | ±10% | -55°C a 125°C | 753 - Immediate | $0.93 | Ver detalhes |
![]() | ![]() | TR3A226K010C1000 | CAP TANT 22UF 10% 10V 1206 | Moldado | ±10% | -55°C a 125°C | 3342 - Immediate | $1.06 | Ver detalhes |
![]() | ![]() | TR3A336K6R3C0600 | CAP TANT 33UF 10% 6.3V 1206 | Moldado | ±10% | -55°C a 125°C | 8653 - Immediate | $0.93 | Ver detalhes |
![]() | ![]() | TR3A685K016C3000 | CAP TANT 6.8UF 10% 16V 1206 | Moldado | ±10% | -55°C a 125°C | 216 - Immediate | $0.93 | Ver detalhes |
![]() | ![]() | TR3B105K050C2000 | CAP TANT 1UF 10% 50V 1411 | Moldado | ±10% | -55°C a 125°C | 5562 - Immediate | $1.88 | Ver detalhes |
![]() | ![]() | TR3B106K016C0800 | CAP TANT 10UF 10% 16V 1411 | Moldado | ±10% | -55°C a 125°C | 5162 - Immediate | $0.99 | Ver detalhes |
![]() | ![]() | TR3B106K020C1000 | CAP TANT 10UF 10% 20V 1411 | Moldado | ±10% | -55°C a 125°C | 269 - Immediate | $1.14 | Ver detalhes |
![]() | ![]() | TR3B106K025C1100 | CAP TANT 10UF 10% 25V 1411 | Moldado | ±10% | -55°C a 125°C | 37093 - Immediate | $1.76 | Ver detalhes |
![]() | ![]() | TR3B107K6R3C0500 | CAP TANT 100UF 10% 6.3V 1411 | Moldado | ±10% | -55°C a 125°C | 41091 - Immediate | $1.22 | Ver detalhes |
![]() | ![]() | TR3B226K010C0700 | CAP TANT 22UF 10% 10V 1411 | Moldado | ±10% | -55°C a 125°C | 13117 - Immediate | $1.14 | Ver detalhes |
![]() | ![]() | TR3B226K020C0800 | CAP TANT 22UF 10% 20V 1411 | Moldado | ±10% | -55°C a 125°C | 8375 - Immediate | $1.53 | Ver detalhes |
![]() | ![]() | TR3B336K016C0700 | CAP TANT 33UF 10% 16V 1411 | Moldado | ±10% | -55°C a 125°C | 8735 - Immediate | $1.22 | Ver detalhes |
![]() | ![]() | TR3B475K025C1500 | CAP TANT 4.7UF 10% 25V 1411 | Moldado | ±10% | -55°C a 125°C | 2050 - Immediate | $0.84 | Ver detalhes |
![]() | ![]() | TR3B476K010C0500 | CAP TANT 47UF 10% 10V 1411 | Moldado | ±10% | -55°C a 125°C | 4474 - Immediate | $1.22 | Ver detalhes |