Stacked Polymer Capacitors

Vishay’s polymer stacked solutions offer high capacitance values in a relatively small footprint

Image of Vishay's Stacked Polymer CapacitorsVishay's stacked polymer tantalum capacitors are a surface-mountable solution that provides maximum capacitance and voltage for space-constrained applications. Many designs require the use of high capacitance values for bulk energy storage. This is typically achieved by using many capacitors in parallel. Tantalum polymer technology is quite often the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability, and long service life are primary considerations.

Features
  • Ultra-low ESR
  • High-reliability processing including:
    • 100% surge current tested
    • Accelerated voltage conditioning
    • Thermal shock
    • Statistical DC leakage screening at elevated temperatures and voltage, covered by U.S. patent and worldwide patents pending
  • High ripple current capability
  • Stable capacitance over operating temperature, voltage, and frequency range
  • No wear-out effect
  • Molded case 7343 EIA size and stacks
  • The molding compound has been selected to meet the requirements of UL 94 V-0 and outgassing requirements of ASTM E-595
Applications
  • Decoupling, smoothing, and filtering
  • Switch-mode and point-of-load power supplies
  • Infrastructure equipment
  • Storage and networking

Stacked Polymer Capacitors

ImagemNúmero de peça do fabricanteDescriçãoTipoRecursosAvailable QuantityPreçoVer detalhes
CAP TANT POLY 15UF 63V 2917T54EE156M063ESA100CAP TANT POLY 15UF 63V 2917MoldadoAlta confiabilidade179 - Immediate$16.98Ver detalhes
CAP TANT POLY 150UF 30V 2917T54EE157M030ESA075CAP TANT POLY 150UF 30V 2917MoldadoAlta confiabilidade1227 - Immediate$17.68Ver detalhes
CAP TANT POLY 150UF 30V 2917T54EE157M030ESA150CAP TANT POLY 150UF 30V 2917MoldadoAlta confiabilidade0 - Immediate$16.66Ver detalhes
CAP TANT POLY 22UF 50V 2917T54EE226M050ESA100CAP TANT POLY 22UF 50V 2917MoldadoAlta confiabilidade112 - Immediate$16.98Ver detalhes
CAP TANT POLY 22UF 63V 2917T54EE226M063ESA100CAP TANT POLY 22UF 63V 2917MoldadoAlta confiabilidade647 - Immediate$16.98Ver detalhes
CAP TANT POLY 220UF 16V 2917T54EE227M016ESA025CAP TANT POLY 220UF 16V 2917MoldadoAlta confiabilidade259 - Immediate$16.98Ver detalhes
CAP TANT POLY 330UF 16V 2917T54EE337M016ESA025CAP TANT POLY 330UF 16V 2917MoldadoAlta confiabilidade0 - Immediate$16.98Ver detalhes
CAP TANT POLY 47UF 35V 2917T54EE476M035ESA070CAP TANT POLY 47UF 35V 2917MoldadoAlta confiabilidade18 - Immediate$16.98Ver detalhes
CAP TANT POLY 470UF 16V 2917T54EE477M016ESA025CAP TANT POLY 470UF 16V 2917MoldadoAlta confiabilidade7481 - Immediate$16.98Ver detalhes
Published: 2021-06-18