SQJ264EP 60 V MOSFET

Vishay's MOSFET saves space and increases efficiency in switch-mode power supplies for automotive applications

Image of Vishay's SQJ264EP 60 V MOSFETVishay's SQJ264EP delivers space savings and increased efficiency in DC/DC switch-mode power supplies for automotive applications such as infotainment systems, displays, and LED lighting, as well as power conversions in e-bikes. The device combines a high- and low-side MOSFET in a compact 5 mm by 6 mm footprint with low-side maximum on-resistance down to 8.6 mΩ. By co-packaging two TrenchFET® MOSFETs in an asymmetric package, this automotive-grade device reduces component counts and board space requirements while increasing power density compared to single MOSFET solutions. In addition, its optimized die size combination of control (high-side) and synchronous (low-side) MOSFETs provide higher efficiency than symmetrical dual-devices in power conversions with duty cycles below 50%.

The gullwing leads are designed to maximize mechanical stress relief. The design also allows for increased automatic optical inspection (AOI) capabilities. The overall package construction reduces the risks of solder fatigue and insufficient wetting, the result is increased board-level reliability for automotive designs.

Features
  • AEC-Q101 qualified
  • Combines high- and low-side MOSFETs in a compact 5 mm by 6 mm PowerPAK SO-8L dual asymmetric package
  • The two MOSFET devices have maximum RDS(ON) of 20 mΩ and 8.6 mΩ
  • High-temperature operation up to +175°C provides ruggedness and reliability
  • Gullwing leads increase board-level reliability
  • RoHS-compliant and halogen-free
  • 100% Rg- and UIS-tested

SQJ264EP 60 V MOSFET

ImagemNúmero de peça do fabricanteDescriçãoTensão dreno-fonte (Vdss)ConfiguraçãoCaracterística FETAvailable QuantityPreçoVer detalhes
MOSFET 2N-CH 60V 20A PPAK SO8SQJ264EP-T1_GE3MOSFET 2N-CH 60V 20A PPAK SO860V2 canais N assimétricos (duplo)-4700 - Immediate$2.50Ver detalhes
Published: 2021-06-03