P-Channel MOSFETs

Vishay's p-channel MOSFETs have the lowest on-resistance per area, enabling the smallest PCBs

Image of Vishay Siliconix's P-Channel MOSFETs The Vishay Siliconix p-channel TrenchFET® GEN III and IV MOSFETs have the lowest on-resistance per area for p-channel MOSFETs; down to half of the industry's previous best.

  • Lowest on-resistance per area enables the smallest PCBs
  • Lower voltage drops increase efficiency and battery run time
  • Dual devices offer the potential for a reduced component count in typical battery charger designs

With a variety of package sizes and on-resistance ratings, the Vishay p-channel TrenchFET GEN III and IV MOSFETs accommodates a wide range of applications. Moreover, the low on-resistance enables low conduction losses to save power and extend battery usage per charge.

Resources: P-Channel MOSFETs in a Nutshell

Features
  • Lowest on-resistance per area achieved for a p-channel MOSFET; down to half of the industry's previous best
  • Down to below 2 mΩ in SO-8 footprint area
  • Low conduction losses save power in battery operated systems
  • Variety of package sizes, from PowerPAK® SO-8 down to 1.6 mm x 1.6 mm PowerPAK SC-75 and 0.8 mm x 0.8 mm chip scale MICRO FOOT®
Applications
  • Battery powered equipment
  • Notebooks/tablets
  • Game consoles
  • Consumer electronics
  • Wearables

P-Channel MOSFETs

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
MOSFET P-CH 30V 60A PPAK1212-8SI7111EDN-T1-GE3MOSFET P-CH 30V 60A PPAK1212-80 - Immediate$1.31Ver detalhes
MOSFET P-CH 20V 2.7A 4MICRO FOOTSI8823EDB-T2-E1MOSFET P-CH 20V 2.7A 4MICRO FOOT39002 - Immediate$0.65Ver detalhes
MOSFET P-CH 30V 12A PPAK SC70-6SIA469DJ-T1-GE3MOSFET P-CH 30V 12A PPAK SC70-627413 - Immediate$0.67Ver detalhes
MOSFET P-CH 30V 12.6A 8SOICSI4435FDY-T1-GE3MOSFET P-CH 30V 12.6A 8SOIC7405 - Immediate$0.73Ver detalhes
MOSFET P-CHANNEL 12V 8A 6TSOPSI3473DDV-T1-GE3MOSFET P-CHANNEL 12V 8A 6TSOP13397 - Immediate$0.70Ver detalhes
Published: 2018-04-24