TSM3 Series 3 mm Cermet Trimmer Pots

Vishay cermet trimmer pots are designed for space-constrained industrial, consumer, and telecom applications in harsh environments

Image of Vishay Sfernice TSM3 Series 3 mm Cermet Trimmer PotsVishay TSM3 series multi-turn, surface-mount cermet trimmers are designed for space-constrained industrial, consumer, and telecom applications in harsh environments. These devices combine a compact 3 mm by 4 mm by 4 mm footprint with a wide temperature range of -65°C to +150°C and IP67 sealing. Compared to previous-generation devices, the trimmers offer a 25% smaller case size and a wider operating temperature range. In addition, the TSM3 series allows for fine-tuning of its wide 10 Ω to 2 MΩ resistance range and a faster setting-to-time ratio than single-turn trimmers. The devices support automated PCB assembly and setting processes, enhancing production efficiency.

Features
  • Compact 3 mm by 4 mm by 4 mm footprint
  • Available in both top and side adjustment styles, providing flexibility for various design requirements
  • Wide 10 Ω to 2 MΩ resistance range
  • 0.125 W power rating at +70°C
  • Wide temperature range: -65°C to +150°C
  • Fully sealed to withstand standard board wash processing
Applications
  • Setting reference voltage in power supplies
  • Tuning the frequency of oscillators
  • Adjusting the sensitivity of sensors for automation controls
  • Welding and cooling systems
  • Robotics
  • Power tools
  • Smoke detectors
  • Radios
  • Precision testing instrumentation

TSM3 Series 3 mm Cermet Trimmer Pots

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
TSM3 ZJ 20K 20% TR E3TSM3ZJ203MR10TSM3 ZJ 20K 20% TR E3985 - Immediate$5.69Ver detalhes
TSM3 ZJ 50K 20% TR E3TSM3ZJ503MR10TSM3 ZJ 50K 20% TR E3990 - Immediate$5.69Ver detalhes
TSM3 ZJ 10K 20% TR E3TSM3ZJ103MR10TSM3 ZJ 10K 20% TR E3989 - Immediate$5.69Ver detalhes
TSM3 YJ 100U 20% TR E3TSM3YJ101MR10TSM3 YJ 100U 20% TR E30 - Immediate$3.39Ver detalhes
TSM3 ZJ 1K 20% TR E3TSM3ZJ102MR10TSM3 ZJ 1K 20% TR E30 - Immediate$3.39Ver detalhes
TSM3 ZJ 100K 20% TR E3TSM3ZJ104MR10TSM3 ZJ 100K 20% TR E30 - Immediate$3.39Ver detalhes
TSM3 ZL 20U 20% TR E3TSM3ZL200MR10TSM3 ZL 20U 20% TR E30 - Immediate$3.39Ver detalhes
TSM3 YJ 2M 20% TR E3TSM3YJ205MR10TSM3 YJ 2M 20% TR E30 - Immediate$3.39Ver detalhes
TSM3 ZL 500K 20% TR E3TSM3ZL504MR10TSM3 ZL 500K 20% TR E30 - Immediate$3.39Ver detalhes
TSM3 ZL 50K 20% TR E3TSM3ZL503MR10TSM3 ZL 50K 20% TR E30 - Immediate$3.39Ver detalhes
TSM3 YJ 2K 20% TR E3TSM3YJ202MR10TSM3 YJ 2K 20% TR E30 - Immediate$3.39Ver detalhes
TSM3 ZL 500U 20% TR E3TSM3ZL501MR10TSM3 ZL 500U 20% TR E30 - Immediate$3.39Ver detalhes
TSM3 ZL 5K 20% TR E3TSM3ZL502MR10TSM3 ZL 5K 20% TR E30 - Immediate$3.39Ver detalhes
TSM3 ZJ 2K 20% TR E3TSM3ZJ202MR10TSM3 ZJ 2K 20% TR E30 - Immediate$3.39Ver detalhes
TSM3 ZJ 20U 20% TR E3TSM3ZJ200MR10TSM3 ZJ 20U 20% TR E30 - Immediate$3.39Ver detalhes
TSM3 ZJ 50U 20% TR E3TSM3ZJ500MR10TSM3 ZJ 50U 20% TR E30 - Immediate$3.39Ver detalhes
TSM3 ZJ 500U 20% TR E3TSM3ZJ501MR10TSM3 ZJ 500U 20% TR E30 - Immediate$3.39Ver detalhes
TSM3 ZJ 100U 20% TR E3TSM3ZJ101MR10TSM3 ZJ 100U 20% TR E30 - Immediate$3.39Ver detalhes
TSM3 YJ 50U 20% TR E3TSM3YJ500MR10TSM3 YJ 50U 20% TR E30 - Immediate$3.39Ver detalhes
TSM3 ZJ 200K 20% TR E3TSM3ZJ204MR10TSM3 ZJ 200K 20% TR E30 - Immediate$3.39Ver detalhes
Published: 2025-01-15