PROXIMITY SENSORS
LIGHT TO DIGITAL - VCNL4X SERIES
Vishay’s proximity, reflective, transmissive, slotted interrupters, optical, and ambient light sensors put the "smart" into smart devices. Advantages of Vishay sensors include best-in-class performance; in-house chip manufacturing and assembly, including AEC-Q101 automotive grade product lines; and a comprehensive range of package types for a wide range of applications.
VCNL Series
| Imagem | Número de peça do fabricante | Descrição | Tipo de sensor | Distância de detecção | Tipo de saída | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | VCNL3020-GS08 | SENSOR OPT IR 10 SMD | IV, luz ambiente | 0.039" ~ 7.874" (1mm ~ 200mm) | I2C | 127 - Immediate | $2.19 | Ver detalhes |
![]() | ![]() | VCNL4010-GS08 | SENSOR OPT AMBIENT 13 WQFN | Ambiente | - | Sim | 0 - Immediate | $3.13 | Ver detalhes |
![]() | ![]() | VCNL4020-GS08 | SENSOR OPT AMBIENT 10 VDFN | IV, luz ambiente | 0.039" ~ 7.874" (1mm ~ 200mm) | I2C | 1287 - Immediate | $2.30 | Ver detalhes |
![]() | VCNL4020C-GS08 | SENSOR OPT 550NM 10 POWERVDFN | 550nm | Não | I2C | 0 - Immediate | $2.98 | Ver detalhes | |
![]() | ![]() | VCNL4020X01-GS08 | SENSOR OPT 540NM AMBIENT 10 VDFN | IV, luz ambiente | 0.039" ~ 7.874" (1mm ~ 200mm) | I2C | 2269 - Immediate | $2.63 | Ver detalhes |
![]() | ![]() | VCNL4035X01-GS08 | SENSOR OPT 550NM AMBIENT 8 SMD | IV, luz ambiente | 0" a 19,685" (0mm a 500mm) | I2C | 3630 - Immediate | $2.03 | Ver detalhes |
![]() | ![]() | VCNL4040M3OE-H5 | SENSOR OPT 550NM AMBIENT 8 SMD | IV, luz ambiente | 0” a 7,874” (0mm a 200mm) | I2C | 3193 - Immediate | $2.01 | Ver detalhes |
![]() | ![]() | VCNL4040M3OE | SENSOR OPT 550NM AMBIENT 8 SMD | IV, luz ambiente | 0” a 7,874” (0mm a 200mm) | I2C | 0 - Immediate | $1.72 | Ver detalhes |
![]() | ![]() | VCNL4200 | SENSOR OPT 550NM AMBIENT 10 SMD | IV, luz ambiente | 0" a 59,055" (0mm a 1500mm) | I2C | 9346 - Immediate | $2.60 | Ver detalhes |