Astral High-Intensity Infrared Emitters
Vishay high-power infrared emitters feature 850 nm and 940 nm wavelengths to provide illumination for digital cameras
Vishay Astral high-power, high-intensity infrared emitters are available in peak wavelengths of 850 nm and 940 nm, four angles of half intensity, forward current up to 5 A (pulsed), radiant intensity up to 6,750 mW/sr, and radiant power up to 2,125 mW. They are available in commercial grade and automotive grade AEC-Q102 versions.
Offering high intensity in standard 3.4 mm x 3.4 mm packages, Astral emitters make a perfect pairing for all digital camera applications where they provide illumination in the dark.
- 850 nm and 940 nm peak wavelength options
- Automotive-grade AEC-Q102-qualified options
- Four angle-of-half-intensity options: ±28°, ±40°, ±56°, and ±75°
- Package footprint: 3.4 mm x 3.4 mm
- Radiant intensity: up to 6,750 mW/sr
- Radiant power: up to 2,125 mW
- Peak forward current of 5 A when pulsed
- Security cameras
- Wildlife cameras
- License plate recognition
- Toll road cameras
- Driver eye tracking, "drowsy driver"
- Occupancy monitoring
- Machine vision
Astral High-Intensity Infrared Emitters
| Imagem | Número de peça do fabricante | Descrição | Comprimento de onda | Tensão - Direta (Vf) (típ.) | Ângulo de visão | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | VSMA1094251 | ASTRAL HIGH POWER INFRARED EMITT | 950nm (940nm a 965nm) | 2,9V | 56° | 486 - Immediate | $2.87 | Ver detalhes |
![]() | ![]() | VSMA1094401 | ASTRAL HIGH POWER INFRARED EMITT | 950nm (940nm a 965nm) | 2,9V | 80° | 590 - Immediate | $2.87 | Ver detalhes |
![]() | ![]() | VSMA1094601 | ASTRAL HIGH POWER INFRARED EMITT | 950nm (940nm a 965nm) | 2,9V | 120° | 585 - Immediate | $2.87 | Ver detalhes |
![]() | ![]() | VSMA1094751 | ASTRAL HIGH POWER INFRARED EMITT | 950nm (940nm a 965nm) | 2,9V | 150° | 600 - Immediate | $2.87 | Ver detalhes |
![]() | ![]() | VSMA1094751X02 | ASTRAL HIGH POWER INFRARED EMITT | 950nm (940nm a 965nm) | 2,9V | 150° | 488 - Immediate | $3.01 | Ver detalhes |
![]() | ![]() | VSMA1094251X02 | ASTRAL HIGH POWER INFRARED EMITT | 950nm (940nm a 965nm) | 2,9V | 56° | 600 - Immediate | $3.01 | Ver detalhes |
![]() | ![]() | VSMA1094401X02 | ASTRAL HIGH POWER INFRARED EMITT | 950nm (940nm a 965nm) | 2,9V | 80° | 600 - Immediate | $3.01 | Ver detalhes |
![]() | ![]() | VSMA1094250 | HIGH POWERED INFRARED EMITTER, + | 950nm | 3,05V | 56° | 6204 - Immediate | $2.94 | Ver detalhes |
![]() | ![]() | VSMA1085250 | HIGH POWERED INFRARED EMITTER, + | 860nm | 3,25V | 56° | 0 - Immediate | $2.93 | Ver detalhes |
![]() | ![]() | VSMA1085750X02 | HIGH POWER INFRARED EMITTER, 850 | 850nm | 3,2V | 150° | 346 - Immediate | $3.04 | Ver detalhes |
![]() | ![]() | VSMA1085600 | HIGH POWERED INFRARED EMITTER, + | 860nm | 3,25V | 120° | 2390 - Immediate | $2.93 | Ver detalhes |
![]() | ![]() | VSMA1085400 | HIGH POWERED INFRARED EMITTER, + | 860nm | 3,25V | 80° | 566 - Immediate | $2.93 | Ver detalhes |
![]() | ![]() | VSMA1094400X02 | IR SURFACE EMITTER HIGH POWER 94 | 945nm | 3,1V | 80° | 437 - Immediate | $3.13 | Ver detalhes |
![]() | ![]() | VSMA1085600X02 | IR SURFACE EMITTER HIGH POWER 85 | 850nm | 3,2V | 120° | 639 - Immediate | $3.07 | Ver detalhes |
![]() | ![]() | VSMA1094600 | HIGH POWERED INFRARED EMITTER, + | 950nm | 3,05V | 120° | 68 - Immediate | $3.05 | Ver detalhes |
![]() | ![]() | VSMA1094600X02 | IR SURFACE EMITTER HIGH POWER 94 | 940nm | 3,1V | 120° | 591 - Immediate | $3.16 | Ver detalhes |
![]() | ![]() | VSMA1085400X02 | IR SURFACE EMITTER HIGH POWER 85 | 850nm | 3,2V | 80° | 197 - Immediate | $3.18 | Ver detalhes |
![]() | ![]() | VSMA1094750X02 | HIGH POWER INFRARED EMITTER, 940 | 945nm | 3,1V | 150° | 573 - Immediate | $3.04 | Ver detalhes |
![]() | ![]() | VSMA1094250X02 | IR SURFACE EMITTER HIGH POWER 94 | 940nm | 3,1V | 56° | 485 - Immediate | $3.07 | Ver detalhes |
![]() | ![]() | VSMA1094400 | HIGH POWERED INFRARED EMITTER, + | 950nm | 3,05V | 80° | 8 - Immediate | $2.93 | Ver detalhes |