V35PWxxx/V40PWxxx TMBS® Rectifiers

Vishay offers their high current density, surface-mount, trench MOS barrier Schottky rectifier in a low-profile SlimDPAK package

Image of Vishay Semiconductor Diodes' V35PWxxx/V40PWxxx TMBS RectifiersVishay’s high current density, surface-mount, TMBS rectifiers in a low-profile SlimDPAK package with a typical height of 1.3 mm offer better thermal performance and are AEC-Q101 qualified.

SlimDPAK vs. DPAK
  • 15% smaller in size
  • 33% reduction in height
  • 36% reduction in weight
  • Double the current rating
SlimDPAK vs. D2PAK
  • 15% smaller in size
  • 58% reduction in height
  • 86% reduction in weight
  • 66% of the current rating
Features
  • Very low profile, surface-mount SlimDPAK package with a typical height of 1.3 mm
  • Better thermal performance (RθJM = 1.5°C/W) than DPAK (TO-252) due to 14% larger heatsink area
  • Trench MOS Schottky technology provides low forward voltage drop
  • High current density up to 35 A (single chip) and 40 A (dual-chip, center-tap common cathode)
  • PCB footprint compatible with DPAK (TO-252)
  • AEC-101 qualified
Applications
  • SMPS
  • DC/DC converters
  • Battery-charger units
  • Frequency inverters

V35PWxxx/V40PWxxx TMBS Rectifiers

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
DIODE ARR SCHOTTKY 150V SLIMDPAKV40PW15C-M3/IDIODE ARR SCHOTTKY 150V SLIMDPAK8801 - Immediate$2.42Ver detalhes
DIODE SCHOTTKY 45V 35A SLIMDPAKV35PW45-M3/IDIODE SCHOTTKY 45V 35A SLIMDPAK1720 - Immediate$2.50Ver detalhes
DIODE ARR SCHOTTKY 100V SLIMDPAKV40PW10C-M3/IDIODE ARR SCHOTTKY 100V SLIMDPAK3975 - Immediate$2.40Ver detalhes
DIODE ARR SCHOT 45V 20A SLIMDPAKV40PW45C-M3/IDIODE ARR SCHOT 45V 20A SLIMDPAK861 - Immediate$2.75Ver detalhes
DIODE SCHOTTKY 120V 35A SLIMDPAKV35PWM12-M3/IDIODE SCHOTTKY 120V 35A SLIMDPAK4512 - Immediate$2.19Ver detalhes
DIODE SCHOTTKY 45V 35A SLIMDPAKV35PW45HM3/IDIODE SCHOTTKY 45V 35A SLIMDPAK9451 - Immediate$2.75Ver detalhes
DIODE SCHOTTKY 120V 35A SLIMDPAKV35PWM12HM3/IDIODE SCHOTTKY 120V 35A SLIMDPAK8144 - Immediate$2.75Ver detalhes
DIODE ARR SCHOTTKY 100V SLIMDPAKV40PW10CHM3/IDIODE ARR SCHOTTKY 100V SLIMDPAK5448 - Immediate$2.92Ver detalhes
DIODE ARR SCHOTTKY 150V SLIMDPAKV40PW15CHM3/IDIODE ARR SCHOTTKY 150V SLIMDPAK0 - Immediate$3.05Ver detalhes
DIODE ARR SCHOT 45V 20A SLIMDPAKV40PW45CHM3/IDIODE ARR SCHOT 45V 20A SLIMDPAK410 - Immediate$2.90Ver detalhes
Published: 2016-10-10