TMBS® Rectifiers with Current Ratings of 1 A and 2 A in MicroSMP (DO-219AD) Package
Vishay's TMBS rectifiers save space, increase power density, and improve efficiency
Vishay expands its offering of surface-mount TMBS (Trench MOS Barrier Schottky) rectifiers with ten 1 A and 2 A devices in the eSMP® series MicroSMP (DO219AD) package. Providing space-saving alternatives to Schottky rectifiers in the SOD123W, these devices feature reverse voltage from 45 V to 150 V and include the industry's first 2 A TMBS rectifiers in the MicroSMP package to deliver forward voltage as low as 0.40 V.
- Increase power density by offering the high 2 A current rating typically available in the larger SOD123W and SMA packages
- MicroSMP package is 35% thinner than the SOD123W, while occupying 45% less board space
- With their low forward voltage drop, the rectifiers reduce power loss and improve efficiency
- Ideal for automated placement
- Current ratings of 1 A and 2 A
- Compact MicroSMP (DO-219AD) package
- 2.5 mm by 1.3 mm with a low profile of 0.65 mm
- Low forward voltage drop down to 0.36 V (1 A devices) and 0.40 V (2 A devices)
- Reverse voltages from 45 V to 150 V
- Available in AEC-Q101 qualified version
- Low voltage, high frequency inverters
- DC/DC converters
- Freewheeling and polarity protection diodes for commercial, industrial, and automotive applications
TMBS Rectifiers in MicroSMP (DO-219AD)
| Imagem | Número de peça do fabricante | Descrição | Tensão - Direta (Vf) (máx.) para If | Velocidade | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | V1P6-M3/H | DIODE SCHOTTKY 60V 1A DO219AD | 600 mV @ 1 A | Rápida recuperação =< 500ns, > 200mA (Io) | 15859 - Immediate | $0.41 | Ver detalhes |
![]() | ![]() | V1P6HM3/H | DIODE SCHOTTKY 60V 1A DO219AD | 600 mV @ 1 A | Rápida recuperação =< 500ns, > 200mA (Io) | 28832 - Immediate | $0.43 | Ver detalhes |
![]() | ![]() | V2P6HM3/H | DIODE SCHOTTKY 60V 2A DO219AD | 630 mV @ 2 A | Rápida recuperação =< 500ns, > 200mA (Io) | 14225 - Immediate | $0.48 | Ver detalhes |
![]() | ![]() | V2P6-M3/H | DIODE SCHOTTKY 60V 2A DO219AD | 630 mV @ 2 A | Rápida recuperação =< 500ns, > 200mA (Io) | 7942 - Immediate | $0.45 | Ver detalhes |
![]() | ![]() | V1PL45-M3/H | DIODE SCHOTTKY 45V 1A DO219AD | 530 mV @ 1 A | Rápida recuperação =< 500ns, > 200mA (Io) | 79817 - Immediate | $0.41 | Ver detalhes |
![]() | ![]() | V1PL45HM3/H | DIODE SCHOTTKY 45V 1A DO219AD | 530 mV @ 1 A | Rápida recuperação =< 500ns, > 200mA (Io) | 0 - Immediate | $0.43 | Ver detalhes |
![]() | ![]() | V2PL45HM3/H | DIODE SCHOTTKY 45V 2A DO219AD | 560 mV @ 2 A | Rápida recuperação =< 500ns, > 200mA (Io) | 17543 - Immediate | $0.48 | Ver detalhes |
![]() | ![]() | V2PL45-M3/H | DIODE SCHOTTKY 45V 2A DO219AD | 560 mV @ 2 A | Rápida recuperação =< 500ns, > 200mA (Io) | 23724 - Immediate | $0.45 | Ver detalhes |
![]() | ![]() | V2PM10HM3/H | DIODE SCHOTTKY 100V 2A DO219AD | 830 mV @ 2 A | Rápida recuperação =< 500ns, > 200mA (Io) | 47048 - Immediate | $0.48 | Ver detalhes |
![]() | ![]() | V2PM10-M3/H | DIODE SCHOTTKY 100V 2A DO219AD | 830 mV @ 2 A | Rápida recuperação =< 500ns, > 200mA (Io) | 39137 - Immediate | $0.45 | Ver detalhes |
![]() | ![]() | V1PM12-M3/H | DIODE SCHOTTKY 120V 1A DO219AD | 870 mV @ 1 A | Rápida recuperação =< 500ns, > 200mA (Io) | 86304 - Immediate | $0.41 | Ver detalhes |
![]() | ![]() | V1PM12HM3/H | DIODE SCHOTTKY 120V 1A DO219AD | 870 mV @ 1 A | Rápida recuperação =< 500ns, > 200mA (Io) | 10711 - Immediate | $0.43 | Ver detalhes |
![]() | ![]() | V2PM12HM3/H | DIODE SCHOTTKY 120V 2A DO219AD | 980 mV @ 2 A | Rápida recuperação =< 500ns, > 200mA (Io) | 40825 - Immediate | $0.48 | Ver detalhes |
![]() | ![]() | V2PM12-M3/H | DIODE SCHOTTKY 120V 2A DO219AD | 980 mV @ 2 A | Rápida recuperação =< 500ns, > 200mA (Io) | 17749 - Immediate | $0.45 | Ver detalhes |
![]() | ![]() | V1PM15-M3/H | DIODE SCHOTTKY 150V 1A DO219AD | 1.21 V @ 1 A | Rápida recuperação =< 500ns, > 200mA (Io) | 57994 - Immediate | $0.41 | Ver detalhes |
![]() | ![]() | V1PM15HM3/H | DIODE SCHOTTKY 150V 1A DO219AD | 1.21 V @ 1 A | Rápida recuperação =< 500ns, > 200mA (Io) | 15579 - Immediate | $0.43 | Ver detalhes |
![]() | ![]() | V2PM15-M3/H | DIODE SCHOTTKY 150V 2A DO219AD | Rápida recuperação =< 500ns, > 200mA (Io) | 50 µA @ 150 V | 21305 - Immediate | $0.46 | Ver detalhes |
![]() | ![]() | V2PM15HM3/H | DIODE SCHOTTKY 150V 2A DO219AD | Rápida recuperação =< 500ns, > 200mA (Io) | 50 µA @ 150 V | 14810 - Immediate | $0.50 | Ver detalhes |