TMBS Rectifiers in SMPD Package

Vishay offers TMBS® rectifiers in low-profile SMPD packages for commercial applications

Image of Vishay Semiconductor/Diodes Division's TMBS® Rectifiers in SMPD PackageVishay has expanded its offering of TMBS® Trench MOS Barrier Schottky rectifiers with 16 new 45 V, 50 V, 60 V, 100 V, and 120 V devices that feature a wide range of current ratings from 10 A to 60 A and extremely-low forward-voltage drop for commercial applications. The devices are offered in the low-profile SMPD package, which is footprint compatible with the D²PAK (TO-263) while offering a lower typical height of 1.7 mm.

With their low forward-voltage drop down to 0.40 V at 15 A, the Vishay General Semiconductor dual-chip rectifiers just released, reduce power loss and improve efficiency in high-frequency DC/DC converters, switching power supplies, freewheeling diodes, OR-ring diodes, and reverse battery protection applications. Typical end products include smartphone and tablet chargers, set-top boxes, LED TV and computer power supplies, and ADSL modems.

These rectifiers feature a maximum operation-junction temperature of +150°C and an MSL moisture sensitivity level of 1, per J-STD-020, LF maximum peak of 260°C. Ideal for automated placement, the devices are compliant to RoHS Directive 2011/65/EU and halogen-free according to JEDEC JS709A standards. eSMP Series Video

Features
  • Wide range of current ratings from 10 A to 60 A
  • Extremely-low forward-voltage drop down to 0.40 V at 15 A
  • SMPD package – footprint compatible with the D2PaK (TO-263)
  • Low height of 1.7 mm
  • Devices compliant to RoHS Directive 2011/65/EU
  • Halogen-free standards to JEDEC JS709A
Applications
  • Smartphones
  • Tablet chargers
  • Set-top boxes
  • LED TVs
  • Computer power supplies
  • ADSL modems

TMBS Rectifiers

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreço
DIODE ARRAY SCHOTTKY 60V 5A SMPDV10D60C-M3/IDIODE ARRAY SCHOTTKY 60V 5A SMPD0 - Immediate$1.98Ver detalhes
DIODE ARRAY SCHOTT 120V 15A SMPDV30DM120C-M3/IDIODE ARRAY SCHOTT 120V 15A SMPD1900 - Immediate$3.77Ver detalhes
DIODE ARRAY SCHOTT 100V 20A SMPDV40D100C-M3/IDIODE ARRAY SCHOTT 100V 20A SMPD0 - Immediate$0.97Ver detalhes
DIODE ARRAY SCHOTT 100V 30A SMPDV60D100C-M3/IDIODE ARRAY SCHOTT 100V 30A SMPD1353 - Immediate$3.58Ver detalhes
DIODE ARRAY SCHOTT 120V 30A SMPDV60D120C-M3/IDIODE ARRAY SCHOTT 120V 30A SMPD4275 - Immediate$5.56Ver detalhes
Published: 2013-09-16