T15BxxA and T15BxxCA Surface-Mount PAR® Transient Voltage Suppressors
Vishay voltage suppressors save board space while lowering costs in automotive applications
The Vishay Intertechnology series of uni/bidirectional 1,500 W surface-mount PAR transient voltage suppressors (TVS) are offered in the SMB (DO-214AA) package. To meet the demands of automotive applications, the Vishay General Semiconductor T15BxxA and T15BxxCA series are AEC-Q101 qualified and offer high-temperature operation to +185°C. Compared to TVS in the SMC (DO-214AB) package, the automotive-grade devices provide a 58% smaller footprint to save board space and lower system costs.
- Offered in compact SMB (DO-214AA) package
- 1,500 W peak pulse power capability with a 10/1000 µs waveform
- AEC-Q101 qualified
- High-temperature operation: up to +185°C
- Extremely stable breakdown voltages
- Excellent clamping capability
- Very fast response times
- Meet MSL level 1 standards per J-STD-020
- RoHS-compliant and halogen-free
Applications
- Protection of sensitive electronics against voltage transients induced by inductive load switching and lightning
- Lighting, electro-mechanical brake (EMB), and fuel pump control
- 48 V DC/DC converters and inverters
- Integrated starter generators, BMS, vehicle control units (VCU), and on-board chargers
- Telematics control units (TCU) for audio, electronic stability control (ESC), and radar sensors
T15BxxA and T15BxxCA Surface-Mount PAR® Transient Voltage Suppressors
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | T15B36AHM3/I | TVS DIODE 30.8VWM DO214AA | 3196 - Immediate | $1.24 | Ver detalhes |
![]() | ![]() | T15B33AHM3/I | TVS DIODE 28.2VWM 45.7V DO214AA | 3190 - Immediate | $1.24 | Ver detalhes |
![]() | ![]() | T15B39AHM3/I | TVS DIODE 33.3VWM 53.9V DO214AA | 3145 - Immediate | $1.24 | Ver detalhes |
![]() | ![]() | T15B51AHM3/I | TVS DIODE 43.6VWM 70.1V DO214AA | 1559 - Immediate | $1.24 | Ver detalhes |
![]() | ![]() | T15B16AHM3/I | TVS DIODE 13.6VWM 22.5V DO214AA | 3089 - Immediate | $1.24 | Ver detalhes |
![]() | ![]() | T15B18AHM3/I | TVS DIODE 15.3VWM 25.5V DO214AA | 2800 - Immediate | $1.24 | Ver detalhes |
![]() | ![]() | T15B22AHM3/I | TVS DIODE 18.8VWM 30.6V DO214AA | 3197 - Immediate | $1.24 | Ver detalhes |
![]() | ![]() | T15B15AHM3/I | TVS DIODE 12.8VWM 21.2V DO214AA | 3200 - Immediate | $1.24 | Ver detalhes |
![]() | ![]() | T15B20AHM3/I | TVS DIODE 17.1VWM 27.7V DO214AA | 3160 - Immediate | $1.24 | Ver detalhes |
![]() | ![]() | T15B12AHM3/I | TVS DIODE 10.2VWM 17VC DO214AA | 3160 - Immediate | $1.24 | Ver detalhes |
![]() | ![]() | T15B24AHM3/I | TVS DIODE 20.5VWM 33.2V DO214AA | 3189 - Immediate | $1.24 | Ver detalhes |
![]() | ![]() | T15B30AHM3/I | TVS DIODE 25.6VWM 41.4V DO214AA | 3148 - Immediate | $1.24 | Ver detalhes |
![]() | ![]() | T15B27AHM3/I | TVS DIODE 23.1VWM 37.5V DO214AA | 145 - Immediate | $1.24 | Ver detalhes |
![]() | ![]() | T15B13AHM3/I | TVS DIODE 11.1VWM 18.5V DO214AA | 3200 - Immediate | $1.24 | Ver detalhes |
![]() | ![]() | T15B16CAHM3/I | DIODE, TVS, 1.5KW, 16V, BIDIRECT | 3175 - Immediate | $1.33 | Ver detalhes |
![]() | ![]() | T15B20CAHM3/I | DIODE, TVS, 1.5KW, 20V, BIDIRECT | 3139 - Immediate | $1.33 | Ver detalhes |
![]() | ![]() | T15B22CAHM3/I | DIODE, TVS, 1.5KW, 22V, BIDIRECT | 3170 - Immediate | $1.33 | Ver detalhes |
![]() | ![]() | T15B13CAHM3/I | DIODE, TVS, 1.5KW, 13V, BIDIRECT | 3175 - Immediate | $1.33 | Ver detalhes |
![]() | ![]() | T15B18CAHM3/I | DIODE, TVS, 1.5KW, 18V, BIDIRECT | 3181 - Immediate | $1.33 | Ver detalhes |
![]() | ![]() | T15B15CAHM3/I | DIODE, TVS, 1.5KW, 15V, BIDIRECT | 3037 - Immediate | $1.33 | Ver detalhes |