Small-Signal Schottky and Switching Diodes in DFN1006-2A Package

Vishay's small-signal 40 V Schottky and 100 V switching diodes come in an ultra-compact DFN1006-2A package

Image of Vishay's Small-Signal Schottky and Switching Diodes in DFN1006-2A PackageVishay offers surface-mount, small-signal diodes in the ultra-compact DFN1006-2A plastic package with wettable flanks for commercial and automotive applications. Designed to save space and improve thermal performance in automotive and industrial applications, the 40 V BAS40L Schottky and 100 V BAS16L switching diodes are each available in AEC-Q101-qualified versions.

These diodes occupy 90% less board space than devices in traditional SOD/T packages while offering a 50% lower profile and better power dissipation.

For protection against excessive voltage such as electrostatic discharges, the BAS40L features a PN junction guard ring.

Features
  • Very fast response times
  • Low leakage current down to 1 μA from 22 V to 120 V
  • AEC-Q101 qualified
  • Maximum clamping voltage from 17 V to 193 V at 10/1000 μs
  • High-temperature operation up to +175°C
  • 33 TVS part numbers with stand-off voltages from 10 V to 120 V
  • High surge capability of 3 kW at 10/1000 μs, meets the specifications of ISO 16750-2 Pulse B
  • Low incremental surge resistance
  • Offered in an SMC (DO-214AB) package
  • Extremely stable breakdown voltage from 11.1 V to 133 V across their entire operating temperature range
  • RoHS-compliant and halogen-free
  • Moisture sensitivity level (MSL) of 1 in accordance with J-STD-020, LF maximum peak of +260°C
Applications
  • Standard switching and Schottky diodes for automotive

Small-Signal Schottky and Switching Diodes

ImagemNúmero de peça do fabricanteDescriçãoTensão - Direta (Vf) (máx.) para IfVelocidadeCorrente - Média retificada (Io)Available QuantityPreçoVer detalhes
DIODE STD 100V 250MA DFN10062ABAS16L-HG3-08DIODE STD 100V 250MA DFN10062A1.25 V @ 150 mARápida recuperação =< 500ns, > 200mA (Io)250mA0 - Immediate$0.36Ver detalhes
DIODE SCHOTT 40V 200MA DFN10062ABAS40L-HG3-08DIODE SCHOTT 40V 200MA DFN10062A1 V @ 40 mASinal pequeno =< 200mA (Io), qualquer velocidade200mA0 - Immediate$0.35Ver detalhes
Published: 2022-06-15