ESD Protection Diodes in a DFN1110-3A Package
Vishay's diodes provide ultra-low capacitance down to 0.37 pF, typical for interface protection in commercial and automotive applications
Vishay introduces their bidirectional symmetrical (BiSy) two-line ESD protection diodes in a compact DFN1110-3A package with wettable flanks. Saving space over solutions in SOT packages, the VBUS05M2-HT5 offers ultra-low capacitance and leakage current for the protection of high-speed data lines against transient voltage signals.
Offering low load capacitance of 0.37 pF typical, these devices are optimized for interface protection including USB 2.0, USB 3.0, and HDMI in commercial applications. For automotive applications, the VBUS05M2-HT5 is also available in an AEC-Q101 qualified version. The protection diode features a low maximum leakage current of less than 0.1 μA at the working voltage of ±5.5 V, a breakdown voltage of 8.5 V typical at 1 mA, and a maximum clamping voltage of 18 V at 3.4 A.
- Compact DFN1110-3A package with side-wettable terminals
- Low load capacitance of 0.37 pF typical
- Available in an AEC-Q101 qualified version
- Low maximum leakage current of less than 0.1 μA at the working voltage of ±5.5 V
- Breakdown voltage of 8.5 V typical at 1 mA
- Maximum clamping voltage of 18 V at 3.4 A
- Provides transient protection for data lines as per IEC 61000-4-2 at ±20 kV (air and contact discharge)
- Moisture sensitivity level (MSL) of 1 in accordance with J-STD-020
- UL 94 V-0 flammability rating
- RoHS-compliant, halogen-free, and Vishay Green
- Supports automated optical inspection (AOI) for automotive systems
- Interface protection including USB 2.0, USB 3.0, and HDMI in commercial and automotive applications
ESD Protection Diodes in a DFN1110-3A Package
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | VBUS05M2-HT5HG3-08 | TVS DIODE 5.5VWM 27VC DFN1110-3A | 0 - Immediate | $0.58 | Ver detalhes |
![]() | ![]() | VBUS05M2-HT5-G3-08 | TVS DIODE 5.5VWM 27VC DFN1110-3A | 9461 - Immediate | $0.54 | Ver detalhes |