600 V FRED Pt® Gen 5 Hyperfast and Ultrafast Rectifiers
Vishay's 15 A to 75 A rectifiers increase the efficiency of AC/DC and DC/DC converters in EV and HEV onboard chargers
Vishay introduces ten AEC-Q101-qualified FRED Pt Gen 5 600 V hyperfast and ultrafast rectifiers for automotive applications. Offering the best reverse recovery performance for devices in their class, these 15 A, 30 A, 60 A, and 75 A rectifiers are designed to increase the efficiency of AC/DC and DC/DC converters and hard- and soft-switched or resonant designs.
These devices offer 48% lower reverse recovery losses than previous-generation FRED Pt solutions while maintaining low conduction and switching losses. The result is improved light- and full-load efficiency.
- AEC-Q101 qualified
- Available in X-type hyperfast and H-type ultrafast speed classes
- X-type devices offer the advantage of lower QRR
- H-type rectifiers feature lower forward voltage
- Forward currents of 15 A, 30 A, 60 A, and 75 A
- Offered in TO-247AD and TO-220AC packages
- High temperature operation to +175°C
- RoHS-compliant and halogen-free
- High-speed LLC output rectification stages for EV and HEV on-board chargers
600 V FRED Pt® Gen 5 Hyperfast and Ultrafast Rectifiers
| Imagem | Número de peça do fabricante | Descrição | Corrente - Fuga reversa para Vr | Capacitância para Vr, F | Corrente - Média retificada (Io) | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | VS-E5PX3012L-N3 | DIODE STANDARD 1200V 30A TO247AD | 50 µA @ 1200 V | - | 30A | 292 - Immediate | $5.99 | Ver detalhes |
![]() | ![]() | VS-E5TH0812-M3 | DIODE STANDARD 1200V 8A TO220AC | 50 µA @ 1200 V | - | 8A | 700 - Immediate | $2.98 | Ver detalhes |
![]() | ![]() | VS-E5TH1512-M3 | DIODE STANDARD 1200V 15A TO220AC | 50 µA @ 1200 V | - | 15A | 3387 - Immediate | $3.35 | Ver detalhes |
![]() | ![]() | VS-E5PX6012L-N3 | DIODE STANDARD 1200V 60A TO247AD | 50 µA @ 1200 V | - | 60A | 0 - Immediate | $7.50 | Ver detalhes |
![]() | ![]() | VS-E5PH3012L-N3 | DIODE STANDARD 1200V 30A TO247AD | 50 µA @ 1200 V | - | 30A | 185 - Immediate | $6.14 | Ver detalhes |
![]() | ![]() | VS-E5PX6006L-N3 | DIODE STANDARD 600V 60A TO247AD | 25 µA @ 600 V | - | 60A | 0 - Immediate | $5.95 | Ver detalhes |
![]() | ![]() | VS-E5TH3012-M3 | DIODE STANDARD 1200V 30A TO220AC | 50 µA @ 1200 V | - | 30A | 10498 - Immediate | $4.19 | Ver detalhes |
![]() | ![]() | VS-E5PH6006L-N3 | DIODE STANDARD 600V 60A TO247AD | 25 µA @ 600 V | - | 60A | 318 - Immediate | $5.46 | Ver detalhes |
![]() | ![]() | VS-E5TX1506-M3 | DIODE STANDARD 600V 15A TO220AC | 10 µA @ 600 V | - | 15A | 0 - Immediate | $2.61 | Ver detalhes |
![]() | ![]() | VS-E5TH3006-M3 | DIODE STANDARD 600V 30A TO220AC | 20 µA @ 600 V | - | 30A | 4963 - Immediate | $3.54 | Ver detalhes |
![]() | ![]() | VS-E5TX3006-M3 | DIODE STANDARD 600V 30A TO220AC | 20 µA @ 600 V | - | 30A | 11096 - Immediate | $3.36 | Ver detalhes |
![]() | ![]() | VS-E5PX3006L-N3 | DIODE STANDARD 600V 30A TO247AD | 20 µA @ 600 V | - | 30A | 0 - Immediate | $5.12 | Ver detalhes |
![]() | ![]() | VS-E5TX1512-M3 | DIODE STANDARD 1200V 15A TO220AC | 50 µA @ 1200 V | - | 15A | 3072 - Immediate | $3.45 | Ver detalhes |
![]() | ![]() | VS-E5PH6012L-N3 | DIODE STANDARD 1200V 60A TO247AD | 50 µA @ 1200 V | - | 60A | 488 - Immediate | $7.25 | Ver detalhes |
![]() | ![]() | VS-E5PH3006L-N3 | DIODE STANDARD 600V 30A TO247AD | 20 µA @ 600 V | - | 30A | 266 - Immediate | $5.13 | Ver detalhes |
![]() | ![]() | VS-E5TH1506-M3 | DIODE STANDARD 600V 15A TO220AC | 10 µA @ 600 V | - | 15A | 9411 - Immediate | $2.86 | Ver detalhes |
![]() | ![]() | VS-E5TX3012-M3 | DIODE STANDARD 1200V 30A TO220AC | 50 µA @ 1200 V | - | 30A | 7357 - Immediate | $4.19 | Ver detalhes |
![]() | ![]() | VS-E5TX0812-M3 | DIODE STANDARD 1200V 8A TO220AC | 50 µA @ 1200 V | - | 8A | 696 - Immediate | $2.98 | Ver detalhes |
![]() | ![]() | VS-E5PX7506L-N3 | DIODE STANDARD 600V 75A TO247AD | 25 µA @ 600 V | - | 75A | 566 - Immediate | $6.43 | Ver detalhes |
![]() | ![]() | VS-E5PH7506L-N3 | DIODE STANDARD 600V 75A TO247AD | 25 µA @ 600 V | - | 75A | 140 - Immediate | $6.83 | Ver detalhes |