MKP1848Se Film Capacitor

The Vishay metallized polypropylene device is available with four low building heights from 12 mm to 24 mm

Image of Vishay Roederstein MKP1848Se Film CapacitorThe Vishay MKP1848Se low-profile, AEC-Q200-qualified, DC-link metallized polypropylene film capacitor is designed to meet the demands of high-humidity automotive applications. It can withstand temperature humidity bias (THB) testing of +60°C at 93% relative humidity for 56 days at rated voltage.

This automotive-grade capacitor is available in four building heights (12 mm, 15 mm, 18 mm, and 24 mm) and twelve standard dimension options. With its low-profile design and high resistance to humidity, this radial device is ideal for space-constrained automotive applications, including HVAC systems, onboard and inductive battery charging systems, air conditioning compressors, and motor drives for electric (EV) and plug-in hybrid electric vehicles (PHEV).

The MKP1848Se DC-link capacitor offers rated capacitance from 1 µF to 75 µF and low ESR down to 3 mΩ. The RoHS-compliant device provides high ripple current capabilities up to 27 A and rated voltages of 500 VDC, 700 VDC, 900 VDC, and 1,200 VDC at +85°C.

Features
  • AEC-Q200 qualified (rev. D) up to +105°C
  • High robustness under high humidity
  • THB testing of +60°C at 93%, 56 days RH at rated UNDC
  • High ripple current capability, low ESR, and low ESL
  • Operating temperature up to +125°C
  • Mounting: radial
Applications
  • EV/PHEV power converters
  • Onboard and inductive charging systems
  • Automotive HVAC systems
  • Motor drives

MKP1848Se Film Capacitors

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CAP FILM 2UF 5% 900VDC RADIALMKP1848SE52090JK2ACAP FILM 2UF 5% 900VDC RADIAL156 - Immediate$5.40Ver detalhes
5F 5% TOLERANCE 900VDC PITCH: 37MKP1848SE55090JP4B5F 5% TOLERANCE 900VDC PITCH: 37358 - Immediate$7.81Ver detalhes
10F 5% TOLERANCE 500VDC PITCH: 3MKP1848SE61050JP4C10F 5% TOLERANCE 500VDC PITCH: 313 - Immediate$8.02Ver detalhes
15F 5% TOLERANCE 900VDC PITCH: 3MKP1848SE61590JP4F15F 5% TOLERANCE 900VDC PITCH: 333 - Immediate$12.28Ver detalhes
1F 5% TOLERANCE 1200VDC PITCH: 2MKP1848SE51012JK2A1F 5% TOLERANCE 1200VDC PITCH: 285 - Immediate$5.17Ver detalhes
10F 5% TOLERANCE 900VDC PITCH: 3MKP1848SE61090JP4F10F 5% TOLERANCE 900VDC PITCH: 323 - Immediate$10.08Ver detalhes
7F 5% TOLERANCE 1200VDC PITCH: 3MKP1848SE57012JY5C7F 5% TOLERANCE 1200VDC PITCH: 361 - Immediate$11.03Ver detalhes
20F 5% TOLERANCE 500VDC PITCH: 3MKP1848SE62050JP4C20F 5% TOLERANCE 500VDC PITCH: 39 - Immediate$11.82Ver detalhes
10F 5% TOLERANCE 1200VDC PITCH:MKP1848SE61012JY5F10F 5% TOLERANCE 1200VDC PITCH:31 - Immediate$12.50Ver detalhes
50F 5% TOLERANCE 700VDC PITCH: 5MKP1848SE65070JY6F50F 5% TOLERANCE 700VDC PITCH: 522 - Immediate$12.75Ver detalhes
45F 5% TOLERANCE 500VDC PITCH: 5MKP1848SE64550JY5F45F 5% TOLERANCE 500VDC PITCH: 50 - Immediate$13.46Ver detalhes
MKP 1F  10 % 1200VDC  PICH 27,5MKP1848SE51012KK2AMKP 1F 10 % 1200VDC PICH 27,50 - Immediate$2.96Ver detalhes
MKP 2F  10 % 700VDC  PICH 27,5MKP1848SE52070KK2AMKP 2F 10 % 700VDC PICH 27,50 - Immediate$3.04Ver detalhes
2F 5% TOLERANCE 700VDC PITCH: 27MKP1848SE52070JK2A2F 5% TOLERANCE 700VDC PITCH: 270 - Immediate$3.07Ver detalhes
MKP 2F  10 % 900VDC  PICH 27,5MKP1848SE52090KK2AMKP 2F 10 % 900VDC PICH 27,50 - Immediate$3.10Ver detalhes
MKP 2F  10 % 1200VDC  PICH 27,5MKP1848SE52012KK2BMKP 2F 10 % 1200VDC PICH 27,50 - Immediate$3.22Ver detalhes
MKP 2F  5 % 1200VDC  PICH 27,5MKP1848SE52012JK2BMKP 2F 5 % 1200VDC PICH 27,50 - Immediate$3.24Ver detalhes
MKP 4F  10 % 500VDC  PICH 27,5MKP1848SE54050KK2AMKP 4F 10 % 500VDC PICH 27,50 - Immediate$3.31Ver detalhes
4F 5% TOLERANCE 500VDC PITCH: 27MKP1848SE54050JK2A4F 5% TOLERANCE 500VDC PITCH: 270 - Immediate$3.36Ver detalhes
MKP 4F  10 % 700VDC  PICH 27,5MKP1848SE54070KK2BMKP 4F 10 % 700VDC PICH 27,50 - Immediate$3.39Ver detalhes
Published: 2025-05-21