S Series BMF Resistors

VPG Foil Resistors deliver high reliability, long lifetimes, stable operation in harsh conditions, and instantaneous thermal stabilization time

Image of VPG Foil Resistors' S Series BMF ResistorsVPG Foil Resistors announced the improved S series of high-precision Bulk Metal® foil (BMF) resistors, which provide a military-grade typical TCR of ±2 ppm/°C from -55°C to 125°C, 25°C ref., tolerance of ±0.005%, and load life stability of ±0.005% for more than 10,000 hours.

The S series comprises 12 model numbers with resistance values from 0.5 Ω to 1 MΩ, with any resistance value available at any tolerance within the resistance range at no additional cost or lead time effect. The devices are rated for power levels up to 2 W at 70°C and can withstand electro-static discharges (ESD) in excess of 25 kV. Rise time for the S series devices is a nearly immeasurable 1 ns without ringing.

Devices in the S series are built to handle unconventional environmental conditional conditions with minimal drift, making them well suited for military/space applications according to EEE-INST-002 specifications and MIL-PRF 55182. The ultimate resistor component for analog applications, the construction of S series resistors guarantees a high level of reliability, stable operation in harsh conditions, and high resistance to thermal shock, mechanical shock, and vibrations. Each S series resistor undergoes a short time overload test of 6.25 times the rated power during the manufacturing process.

S Series BMF Resistors

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreço
RES 1K OHM 0.6W 0.01% RADIALY00071K00000T9LRES 1K OHM 0.6W 0.01% RADIAL0 - Immediate$22.57Ver detalhes
RES 10 OHM 0.6W 0.05% RADIALY000710R0000A9LRES 10 OHM 0.6W 0.05% RADIAL0 - Immediate$19.51Ver detalhes
RES 100 OHM 0.6W 0.01% RADIALY0007100R000T9LRES 100 OHM 0.6W 0.01% RADIAL242 - Immediate$21.22Ver detalhes
RES 100K OHM 0.6W 0.01% RADIALY0007100K000T9LRES 100K OHM 0.6W 0.01% RADIAL0 - Immediate$34.15Ver detalhes
RES 10K OHM 0.6W 0.01% RADIALY000710K0000T9LRES 10K OHM 0.6W 0.01% RADIAL0 - Immediate$22.57Ver detalhes
RES 120 OHM 0.6W 0.01% RADIALY0007120R000T9LRES 120 OHM 0.6W 0.01% RADIAL67 - Immediate$21.38Ver detalhes
RES 350 OHM 0.6W 0.01% RADIALY0007350R000T9LRES 350 OHM 0.6W 0.01% RADIAL0 - Immediate$20.65Ver detalhes
RES 1K OHM 0.6W 0.01% RADIALY00621K00000T9LRES 1K OHM 0.6W 0.01% RADIAL0 - Immediate$24.70Ver detalhes
RES 100K OHM 0.6W 0.01% RADIALY0062100K000T9LRES 100K OHM 0.6W 0.01% RADIAL201 - Immediate$37.34Ver detalhes
RES 10K OHM 0.6W 0.01% RADIALY006210K0000T9LRES 10K OHM 0.6W 0.01% RADIAL525 - Immediate$24.05Ver detalhes
RES 1K OHM 0.6W 0.01% RADIALY07851K00000T9LRES 1K OHM 0.6W 0.01% RADIAL0 - Immediate$22.57Ver detalhes
RES 100 OHM 0.6W 0.01% RADIALY0785100R000T9LRES 100 OHM 0.6W 0.01% RADIAL16 - Immediate$20.65Ver detalhes
RES 10K OHM 0.6W 0.01% RADIALY078510K0000T9LRES 10K OHM 0.6W 0.01% RADIAL0 - Immediate$20.65Ver detalhes
RES 500 OHM 0.6W 0.01% RADIALY0785500R000T9LRES 500 OHM 0.6W 0.01% RADIAL0 - Immediate$20.65Ver detalhes
Published: 2012-06-29