WFC Series Metal Foil Current Sense Resistors
Vishay’s metal foil current sense resistors offer ultra-low sensing resistance in small packages
Vishay’s WFC series of current sense resistors offer low resistance values in the smallest footprint in their current sense portfolio. The foil on ceramic construction of the WFC series enables high power capability, lower TCR, and reaches lower resistance values than is available with comparable SMD thick-film current sense resistor technology. The high power density and lower resistance values allow for reduced board space and better measurement accuracy and efficiency. These features make it an ideal choice for designers that require reduced power dissipation and improve temperature stability. For the best performance in the smallest package size in Vishay’s SMD current sense portfolio, the WFC series is the solution.
- Resistance range: 1 mΩ to 180 mΩ
- Vishay's smallest current sense package size, 0402
- High power density
- TCR down to ±50 ppm/°C
- Side termination with the 0508 and 0612
- Power rating: up to 2 W
- More accurate current measurements
- Telecommunications: power management in cell phones and DC/DC converters
- Computers: power management, safety, DC/DC converters, and VRMs
- Consumer: air-conditioning, heat-pumps (inverter controls), and white-goods (inverter controls)
- Industrial: air-conditioning, refrigeration (inverter controls), motor control, and power factor correction
WFC Series Metal Foil Current Sense Resistors
| Imagem | Número de peça do fabricante | Descrição | Composição | Tolerância | Temperatura de operação | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | WFCP0508R0120FE66 | RES 0.012 OHM .5 W 1% 0508 SMD | Folha de metal | ±1% | -55°C a 170°C | 9577 - Immediate | $0.46 | Ver detalhes |
![]() | ![]() | WFC08051L000FE66 | RES 0.001 OHM 0.5 W 1% 0805 SMD | Folha de metal | ±1% | -55°C a 170°C | 0 - Immediate | $0.46 | Ver detalhes |
![]() | ![]() | WFCP04027L000FE66 | RES 0.007 OHM .25 W 1% 0402 SMD | Folha de metal | ±1% | -55°C a 170°C | 18768 - Immediate | $0.50 | Ver detalhes |
![]() | ![]() | WFCP06129L000FE66 | RES 0.009 OHM 1.0 W 1% 0612 SMD | Folha de metal | ±1% | -55°C a 170°C | 8200 - Immediate | $0.56 | Ver detalhes |
![]() | ![]() | WFCP0402R0300FE66 | RES 0.03 OHM .25 W 1% 0402 SMD | Folha de metal | ±1% | -55°C a 170°C | 0 - Immediate | $0.51 | Ver detalhes |
![]() | ![]() | WFCP0402R0500FE66 | RES 0.05 OHM .25 W 1% 0402 SMD | Folha de metal | ±1% | -55°C a 170°C | 12637 - Immediate | $0.60 | Ver detalhes |
![]() | ![]() | WFCP0612R0240FE66 | RES 0.024 OHM 1.0 W 1% 0612 SMD | Folha de metal | ±1% | -55°C a 170°C | 9125 - Immediate | $0.56 | Ver detalhes |
![]() | ![]() | WFC08056L000FE66 | RES 0.006 OHM 0.5 W 1% 0805 SMD | Folha de metal | ±1% | -55°C a 170°C | 3472 - Immediate | $0.59 | Ver detalhes |
![]() | ![]() | WFCP04024L000FE66 | RES 0.004 OHM .25 W 1% 0402 SMD | Folha de metal | ±1% | -55°C a 170°C | 0 - Immediate | $0.61 | Ver detalhes |
![]() | ![]() | WFCP0508R0150FE66 | RES 0.015 OHM .5 W 1% 0508 SMD | Folha de metal | ±1% | -55°C a 170°C | 9928 - Immediate | $0.46 | Ver detalhes |
![]() | ![]() | WFCP06035L000FE66 | RES 0.005 OHM .5 W 1% 0603 SMD | Folha de metal | ±1% | -55°C a 170°C | 8 - Immediate | $0.56 | Ver detalhes |
![]() | ![]() | WFCP06034L000FE66 | RES 0.004 OHM .5 W 1% 0603 SMD | Folha de metal | ±1% | -55°C a 170°C | 1125 - Immediate | $0.56 | Ver detalhes |
![]() | ![]() | WFC0805R0180FE66 | RES 0.018 OHM 0.5 W 1% 0805 SMD | Folha de metal | ±1% | -55°C a 170°C | 6661 - Immediate | $0.56 | Ver detalhes |
![]() | ![]() | WFCP0612R0120FE66 | RES 0.012 OHM 1.0 W 1% 0612 SMD | Folha de metal | ±1% | -55°C a 170°C | 7549 - Immediate | $0.56 | Ver detalhes |
![]() | ![]() | WFCP06036L000FE66 | RES 0.006 OHM .5 W 1% 0603 SMD | Folha de metal | ±1% | -55°C a 170°C | 8249 - Immediate | $0.56 | Ver detalhes |
![]() | ![]() | WFCP0508R0240FE66 | RES 0.024 OHM .5 W 1% 0508 SMD | Folha de metal | ±1% | -55°C a 170°C | 9053 - Immediate | $0.46 | Ver detalhes |
![]() | ![]() | WFCP05086L000FE66 | RES 0.006 OHM .5 W 1% 0508 SMD | Folha de metal | ±1% | -55°C a 170°C | 8476 - Immediate | $0.46 | Ver detalhes |
![]() | ![]() | WFCP0603R0300FE66 | RES 0.03 OHM .5 W 1% 0603 SMD | Folha de metal | ±1% | -55°C a 170°C | 6789 - Immediate | $0.50 | Ver detalhes |
![]() | ![]() | WFC1206R0330FE66 | RES 0.033 OHM 1.0 W 1% 1206 SMD | Folha de metal | ±1% | -55°C a 170°C | 17906 - Immediate | $0.59 | Ver detalhes |
![]() | ![]() | WFCP0508R0200FE66 | RES 0.02 OHM .5 W 1% 0508 SMD | Folha de metal | ±1% | -55°C a 170°C | 9826 - Immediate | $0.46 | Ver detalhes |