TNPW High Stability Thin Film Chip Resistor

Vishay's TNPW thin film resistor series suited for applications where tight tolerance and TCR are required, down to 0.1% and 10ppm

Image of Vishay's TNPW High Stability Thin Film Chip ResistorVishay's TNPW thin film resistor series is an excellent choice where precision and long term stability is required, with very low resistive drift ≤ 0.05% after 1000h life test. This thin film series offers superior moisture resistance having the Vishay’s Specialized Passivation Method, being tested and qualified to the severe automotive 85°C/85% biased humidity test. The AEC-Q200 qualification makes this product series an appropriate choice for high reliability applications, available is case sizes 0201, 0402, 0603, 0805, 1206 and 1210, with wide resistance range from 1 ohm to 3 Mohms, and enhanced power rating up to 0.5 W for the 1210. The TNPW series is offered with pure Tin termination plating which is RoHS compliant, but the series is also offered with tin-lead termination. In addition to this, the TNPW series is impervious to sulfur exposure, verified in accordance with ASTM B 809 standard.

Features and Benefits

  • Sizes 1210 down to 0201
  • Tolerance/TCR down to 0.1%/10 ppm (depending on size)
  • Resistance range 1 ohm to 3 Mohms
  • Enhanced power rating up to 0.5 W for 1210
  • High precision, high r-value: 1206 0.1% 10 ppm up to 2 Mohms
  • Precision, low r-value: 0603/0805/1206 0.5% 25 ppm down to 1 ohm
  • AEC-Q200 automotive qualified
  • Operating temperature up to 155°C
  • Superior moisture resistivity (85°C, 85%RH)
  • Excellent long term stability: low drift ≤0.05% after 1000h life test
  • Sulfur resistant
  • Tin-Lead termination available

Applications

  • Industrial: Solar inverter, power meters, DC-DC converter, power supply, welding equipment
  • AMS: Land mobile radio, radar system, GPS, inflight monitor, satellite router
  • Automotive: Battery management, transmission control, powertrain, self-driving, body control, driver seat
  • Computer: Server, game console, tablet and adaptor
  • Medical: Ultrasound probe, endoscope, MRI

TNPW0201

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
RES 100 OHM 0.1% 0.075W 0201TNPW0201100RBEEDRES 100 OHM 0.1% 0.075W 020129030 - Immediate$0.17Ver detalhes
RES 10K OHM 0.1% 0.075W 0201TNPW020110K0BEEDRES 10K OHM 0.1% 0.075W 0201252061 - Immediate$0.17Ver detalhes
RES 12K OHM 0.1% 0.075W 0201TNPW020112K0BEEDRES 12K OHM 0.1% 0.075W 02010 - Immediate$0.17Ver detalhes
RES 15K OHM 0.1% 0.075W 0201TNPW020115K0BEEDRES 15K OHM 0.1% 0.075W 020117758 - Immediate$0.17Ver detalhes

TNPW0402

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreço
RES 10K OHM 0.1% 0.13W 0402TNPW040210K0BEEDRES 10K OHM 0.1% 0.13W 0402489864 - Immediate$0.26Ver detalhes
RES 1K OHM 0.1% 0.13W 0402TNPW04021K00BEEDRES 1K OHM 0.1% 0.13W 040239112 - Immediate$0.26Ver detalhes
RES 49.9 OHM 0.1% 0.13W 0402TNPW040249R9BEEDRES 49.9 OHM 0.1% 0.13W 040228688 - Immediate$0.26Ver detalhes
RES 2K OHM 0.1% 0.13W 0402TNPW04022K00BEEDRES 2K OHM 0.1% 0.13W 040245364 - Immediate$0.26Ver detalhes

TNPW0603

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreço
RES 10K OHM 0.1% 0.21W 0603TNPW060310K0BEEARES 10K OHM 0.1% 0.21W 060348577 - Immediate$0.26Ver detalhes
RES 100K OHM 0.1% 0.21W 0603TNPW0603100KBEEARES 100K OHM 0.1% 0.21W 0603105404 - Immediate$0.26Ver detalhes
RES 4.99K OHM 0.1% 0.21W 0603TNPW06034K99BEEARES 4.99K OHM 0.1% 0.21W 060338162 - Immediate$0.26Ver detalhes
RES 1K OHM 0.1% 0.21W 0603TNPW06031K00BEEARES 1K OHM 0.1% 0.21W 060393762 - Immediate$0.26Ver detalhes

TNPW0805

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreço
RES 100 OHM 0.1% 0.125W 0805TNPW0805100RBEEARES 100 OHM 0.1% 0.125W 080514354 - Immediate$0.41Ver detalhes
RES 10K OHM 0.1% 0.26W 0805TNPW080510K0BEEARES 10K OHM 0.1% 0.26W 0805113889 - Immediate$0.41Ver detalhes
RES 1K OHM 0.1% 0.26W 0805TNPW08051K00BEEARES 1K OHM 0.1% 0.26W 080514494 - Immediate$0.41Ver detalhes
RES 20K OHM 0.1% 0.26W 0805TNPW080520K0BEEARES 20K OHM 0.1% 0.26W 080513226 - Immediate$0.41Ver detalhes

TNPW1206

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreço
RES 249K OHM 0.1% 0.52W 1206TNPW1206249KBEEARES 249K OHM 0.1% 0.52W 12061677 - Immediate$0.47Ver detalhes
RES 10K OHM 0.1% 0.52W 1206TNPW120610K0BEEARES 10K OHM 0.1% 0.52W 12069225 - Immediate$0.47Ver detalhes
RES 1K OHM 0.1% 0.52W 1206TNPW12061K00BEEARES 1K OHM 0.1% 0.52W 12069023 - Immediate$0.47Ver detalhes
RES 200K OHM 0.1% 0.52W 1206TNPW1206200KBEEARES 200K OHM 0.1% 0.52W 120610188 - Immediate$0.47Ver detalhes

TNPW1210

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
RES 499 OHM 0.1% 1/2W 1210TNPW1210499RBEEARES 499 OHM 0.1% 1/2W 12103822 - Immediate$1.53Ver detalhes
RES 100K OHM 0.1% 1/2W 1210TNPW1210100KBEEARES 100K OHM 0.1% 1/2W 12100 - Immediate$1.53Ver detalhes
RES 27K OHM 0.1% 1/2W 1210TNPW121027K0BEEARES 27K OHM 0.1% 1/2W 12104625 - Immediate$1.53Ver detalhes
RES 9.09K OHM 0.1% 1/2W 1210TNPW12109K09BEEARES 9.09K OHM 0.1% 1/2W 12100 - Immediate$1.53Ver detalhes
Published: 2015-03-26