TNPV High Voltage Thin Film Chip Resistors
Vishay Dale's TNPV resistor can handle up to 1 kV with tolerance down to 0.1% and TCR down to 10 ppm
The TNPV thin film resistor series is an excellent choice where high voltage, precision, and long-term stability are required, with very low resistive drift, ≤0.05% after 1000 h life test. This thin film series offers superior moisture resistance, having Vishay's specialized passivation method, to pass the severe automotive 85°C/85% biased humidity test. Available in case sizes 0805, 1206, and 1210, with resistance range from 121 kΩ to 3.01 MΩ, the TNPV series is offered with pure tin termination plating, which is RoHS compliant. In addition, the TNPV series is impervious to sulfur exposure, verified in accordance with ASTM B809 standard.
- High operating voltage, up to 1000 V
- Unrivaled precision and high stability at high voltages
- Tight tolerances, ±0.1%, and low temperature coefficient, down to ±10 ppm/°C
- Low voltage coefficient <1 ppm/V
- Resistance range: TNPV0805 at 180 kΩ to 1 MΩ, TNPV1206 at 160 kΩ to 2 MΩ, TNPV1210 at 121 kΩ to 3.01 MΩ
- Resistance range: 160 kΩ to 2 MΩ
- Operating temperature up to 155°C
- Superior moisture resistivity (85°C, 85% RH)
- Excellent long term stability: low drift, ≤0.05% after 1000 h life test
- Sulfur resistant
- AEC-Q200 qualification under preparation
- Industrial power and frequency inverters: photovoltaics and wind energy
- Automotive power and frequency invert
- Accurate voltage measurement
- Battery management systems: electric and hybrid-electric vehicles
- Test and measuring equipment
TNPV Series Chip Resistors
| Imagem | Número de peça do fabricante | Descrição | Composição | Tolerância | Potência (Watts) | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | TNPV12062M00BEEN | RES SMD 2M OHM 0.1% 1/4W 1206 | Filme fino | ±0,1% | 0,25W, 1/4W | 55445 - Immediate | $1.05 | Ver detalhes |
![]() | ![]() | TNPV12102M00BEEN | RES SMD 2M OHM 0.1% 1/3W 1210 | Filme fino | ±0,1% | 0,333W, 1/3W | 873 - Immediate | $2.26 | Ver detalhes |
![]() | ![]() | TNPV1206499KBXEA | RES 499 KOHM 0.1% 1/4W 1206 | Filme fino | ±0,1% | 0,25W, 1/4W | 8185 - Immediate | $1.05 | Ver detalhes |
![]() | ![]() | TNPV1206680KBEEN | RES SMD 680K OHM 0.1% 1/4W 1206 | Filme fino | ±0,1% | 0,25W, 1/4W | 1998 - Immediate | $2.02 | Ver detalhes |
![]() | ![]() | TNPV1210365KFHEA | RES SMD 365K OHM 1% 1/3W 1210 | Filme fino | ±1% | 0,333W, 1/3W | 46 - Immediate | $0.72 | Ver detalhes |
![]() | ![]() | TNPV1206200KFHEA | RES SMD 200K OHM 1% 1/4W 1206 | Filme fino | ±1% | 0,25W, 1/4W | 2612 - Immediate | $0.47 | Ver detalhes |
![]() | ![]() | TNPV1206510KFHEA | RES SMD 510K OHM 1% 1/4W 1206 | Filme fino | ±1% | 0,25W, 1/4W | 4761 - Immediate | $0.47 | Ver detalhes |
![]() | ![]() | TNPV1206160KBEEN | RES SMD 160K OHM 0.1% 1/4W 1206 | Filme fino | ±0,1% | 0,25W, 1/4W | 1056 - Immediate | $1.05 | Ver detalhes |
![]() | ![]() | TNPV1206499KBEEN | RES SMD 499K OHM 0.1% 1/4W 1206 | Filme fino | ±0,1% | 0,25W, 1/4W | 3306 - Immediate | $1.05 | Ver detalhes |
![]() | ![]() | TNPV1206560KBEEN | RES SMD 560K OHM 0.1% 1/4W 1206 | Filme fino | ±0,1% | 0,25W, 1/4W | 1479 - Immediate | $1.05 | Ver detalhes |
![]() | ![]() | TNPV1206820KBEEN | RES SMD 820K OHM 0.1% 1/4W 1206 | Filme fino | ±0,1% | 0,25W, 1/4W | 3234 - Immediate | $1.05 | Ver detalhes |
![]() | ![]() | TNPV1210510KBEEA | RES SMD 510K OHM 0.1% 1/3W 1210 | Filme fino | ±0,1% | 0,333W, 1/3W | 0 - Immediate | $1.82 | Ver detalhes |
![]() | ![]() | TNPV12102M00BEEA | RES 2 MOHM 0.1% 1/3W 1210 | Filme fino | ±0,1% | 0,333W, 1/3W | 6839 - Immediate | $1.66 | Ver detalhes |
![]() | ![]() | TNPV1206499KBYEA | RES 499 KOHM 0.1% 1/4W 1206 | Filme fino | ±0,1% | 0,25W, 1/4W | 7222 - Immediate | $1.87 | Ver detalhes |
![]() | ![]() | TNPV12101M00BEEN | RES SMD 1M OHM 0.1% 1/3W 1210 | Filme fino | ±0,1% | 0,333W, 1/3W | 2324 - Immediate | $2.26 | Ver detalhes |
![]() | ![]() | TNPV1210750KBEEN | RES SMD 750K OHM 0.1% 1/3W 1210 | Filme fino | ±0,1% | 0,333W, 1/3W | 342 - Immediate | $2.23 | Ver detalhes |
![]() | ![]() | TNPV1210499KBEEN | RES SMD 499K OHM 0.1% 1/3W 1210 | Filme fino | ±0,1% | 0,333W, 1/3W | 4686 - Immediate | $2.26 | Ver detalhes |
![]() | ![]() | TNPV12061M20BEEN | RES SMD 1.2M OHM 0.1% 1/4W 1206 | Filme fino | ±0,1% | 0,25W, 1/4W | 172 - Immediate | $1.05 | Ver detalhes |