TNPU High-Precision Thin-Film Resistor

Vishay's TNPU is a high-precision thin-film resistor suited for applications where tight tolerance and TCR are required, down to 0.02% and ±2 ppm/°C

Image of Vishay Dale's TNPU High-Precision Thin-Film ResistorVishay TNPU e3 thin-film flat chip resistors combine the proven reliability of TNPW e3 products with an advanced level of precision. This unique combination makes the devices perfectly suited for applications such as amplifiers, precision voltage dividers, and control units in industrial, automotive, aerospace, medical, and telecommunications equipment. With excellent moisture resistivity, the devices provide extremely stable and reliable operation, even under harsh environmental conditions. This resistor series is now offered with tighter TCR down to ±2 ppm/°C across a temperature range of - 55°C to +125°C, featuring tolerances as low as ±0.02%. In addition to the 0603, 0805, and 1206 sizes, the TNPU is now available in a 0402 case size with standard resistance values ranging from 100 Ω to 511 kΩ.

Features and Benefits
  • Low temperature coefficient: ±2 ppm/°C
  • Tight tolerance: ±0.02%
  • Superior moisture resistivity: ≤±0.25% (85°C; 56 days; 85% RH)
  • Case sizes 0402, 0603, 0805, 1206
  • AEC-Q200 qualified
  • High long-term stability
  • Sulfur resistant
  • RoHS compliant
Applications
  • Instrumentation
  • Automotive
  • Industrial equipment
  • Aerospace
  • Telecommunications infrastructure
  • Medical equipment
  • High-end computer
  • Test and measuring equipment

TNPU Resistors - 0402 Case Size

ImagemNúmero de peça do fabricanteDescriçãoPotência (Watts)Available QuantityPreçoVer detalhes
TNPU0402 49K9 0.05% T-13 EP1 E3TNPU040249K9AYEP00TNPU0402 49K9 0.05% T-13 EP1 E30,063W, 1/16W4286 - Immediate$1.56Ver detalhes
TNPU0402 1K0 0.05% T-16 EP1 E3TNPU04021K00AZEP00TNPU0402 1K0 0.05% T-16 EP1 E30,063W, 1/16W11365 - Immediate$2.03Ver detalhes
TNPU0402 100R 0.05% T-16 EP1 E3TNPU0402100RAZEP00TNPU0402 100R 0.05% T-16 EP1 E30,063W, 1/16W0 - Immediate$2.25Ver detalhes
TNPU0402 100K 0.05% T-16 EP1 E3TNPU0402100KAZEP00TNPU0402 100K 0.05% T-16 EP1 E30,063W, 1/16W5266 - Immediate$2.03Ver detalhes
TNPU0402 100K 0.1% T-16 EP1 E3TNPU0402100KBZEP00TNPU0402 100K 0.1% T-16 EP1 E30,063W, 1/16W0 - Immediate$1.59Ver detalhes

TNPU Resistors - 0603 Case Size

ImagemNúmero de peça do fabricanteDescriçãoPotência (Watts)Available QuantityPreço
RES SMD 100 OHM 0.1% 1/10W 0603TNPU0603100RBZEN00RES SMD 100 OHM 0.1% 1/10W 06030,1W, 1/10W2906 - Immediate$1.98Ver detalhes
RES SMD 1K OHM 0.1% 1/10W 0603TNPU06031K00BZEN00RES SMD 1K OHM 0.1% 1/10W 06030,1W, 1/10W3422 - Immediate$1.98Ver detalhes
RES SMD 2K OHM 0.1% 1/10W 0603TNPU06032K00BZEN00RES SMD 2K OHM 0.1% 1/10W 06030,1W, 1/10W2630 - Immediate$1.98Ver detalhes
RES SMD 2.49KOHM 0.1% 1/10W 0603TNPU06032K49BZEN00RES SMD 2.49KOHM 0.1% 1/10W 06030,1W, 1/10W7565 - Immediate$1.98Ver detalhes
RES SMD 4.99KOHM 0.1% 1/10W 0603TNPU06034K99BZEN00RES SMD 4.99KOHM 0.1% 1/10W 06030,1W, 1/10W1359 - Immediate$1.98Ver detalhes

TNPU Resistors - T0805 Case Size

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreço
RES SMD 100 OHM 0.1% 1/8W 0805TNPU0805100RBZEN00RES SMD 100 OHM 0.1% 1/8W 08053000 - Immediate$2.02Ver detalhes
RES SMD 1K OHM 0.1% 1/8W 0805TNPU08051K00BZEN00RES SMD 1K OHM 0.1% 1/8W 0805138 - Immediate$2.02Ver detalhes
RES SMD 2K OHM 0.1% 1/8W 0805TNPU08052K00BZEN00RES SMD 2K OHM 0.1% 1/8W 080511368 - Immediate$2.02Ver detalhes
RES SMD 4.99K OHM 0.1% 1/8W 0805TNPU08054K99BZEN00RES SMD 4.99K OHM 0.1% 1/8W 08050 - Immediate$2.02Ver detalhes
RES SMD 10K OHM 0.1% 1/8W 0805TNPU080510K0BZEN00RES SMD 10K OHM 0.1% 1/8W 0805750 - Immediate$2.02Ver detalhes

TNPU Resistors - 1206 Case Size

ImagemNúmero de peça do fabricanteDescriçãoPotência (Watts)Available QuantityPreço
RES SMD 100 OHM 0.1% 1/4W 1206TNPU1206100RBZEN00RES SMD 100 OHM 0.1% 1/4W 12060,25W, 1/4W535 - Immediate$2.66Ver detalhes
RES SMD 1K OHM 0.1% 1/4W 1206TNPU12061K00BZEN00RES SMD 1K OHM 0.1% 1/4W 12060,25W, 1/4W3795 - Immediate$2.66Ver detalhes
RES SMD 2K OHM 0.1% 1/4W 1206TNPU12062K00BZEN00RES SMD 2K OHM 0.1% 1/4W 12060,25W, 1/4W187 - Immediate$2.66Ver detalhes
RES SMD 4.99K OHM 0.1% 1/4W 1206TNPU12064K99BZEN00RES SMD 4.99K OHM 0.1% 1/4W 12060,25W, 1/4W1729 - Immediate$2.66Ver detalhes
RES SMD 10K OHM 0.1% 1/4W 1206TNPU120610K0BZEN00RES SMD 10K OHM 0.1% 1/4W 12060,25W, 1/4W620 - Immediate$2.66Ver detalhes
Updated: 2020-04-03
Published: 2014-08-12