RCA-SR Sulfur-Resistant Thick-Film Chip Resistors
Vishay Dale RCA-SR resistors are automotive AEC-Q200-qualified and offer resistance against a sulfur-containing atmosphere according to ATSM B809-95
Vishay Dale RCA-SR automotive-qualified, sulfur-resistant, standard thick-film chip resistors are the perfect choice for most fields of modern electronics where high reliability and stability are of major concern. This resistor series is available in sizes 0201 up to 1206 with respective tolerance and TCR combinations of ±5% or ±1% along with 100 ppm and 200 ppm/°C. The resistance range goes from 10 Ω through 10 MΩ and 0 Ω jumper. The RCA-SR is resistant against atmospheres containing sulfur in accordance with ASTM B809-95 +60°C 1000 h. With enhanced rated power from 0.05 W up to 0.25 W, the RCA-SR offers stability at different environmental conditions with ΔR/R ≤ 1 % after 1,000 h of rated power at 70°C. Typical applications include automotive, telecommunications, and industrial.
- Enhanced power rating at the same size
- Sizes: 0201 to 1206
- Resistance range: 10 Ω to 10 MΩ, 0 Ω jumper (1 MΩ for 0201)
- Protective overglaze
- Halogen-free
- AEC-Q200 qualified
- Working voltage: up to 200 V
- Rated power: up to 0.25 W
- Tolerance levels: ±1% and ±5%
- TCR: ±100 ppm/°C
- Operating temperature range: -55°C to +155°C
- Lead-free termination
- RoHS compliant
- Battery management systems (BMS)
- ADAS
- Climate control modules
- LED drivers
- Powertrains
- Transmission controllers
- Driver seat modules
- Coolant pumps
- Braking systems
- Cluster control modules
- Servers
- DC/DC converters
- Motor controls
- Electrical circuit breakers
- Ignition/switching circuits
- AC mains protection
- Handset radios
- Surveillance systems
- Guided rocket systems
- Navigation antennas/GPS
RCA0201-SR Resistors
| Imagem | Número de peça do fabricante | Descrição | Resistência | Tolerância | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | RCA020133R2FNEDSR | RCA0201-SR 200 33R2 1% ET7 E3 | 33.2 Ohms | ±1% | 0 - Immediate | $0.10 | Ver detalhes |
![]() | ![]() | RCA020127R0FNEDSR | RCA0201-SR 200 27R 1% ET7 E3 | 27 Ohms | ±1% | 0 - Immediate | $0.10 | Ver detalhes |
![]() | ![]() | RCA020133R0FNEDSR | RCA0201-SR 200 33R 1% ET7 E3 | 33 Ohms | ±1% | 0 - Immediate | $0.10 | Ver detalhes |
![]() | ![]() | RCA020110K0FNEDSR | RCA0201-SR 200 10K 1% ET7 E3 | 10 kOhms | ±1% | 0 - Immediate | $0.10 | Ver detalhes |
![]() | ![]() | RCA0201820RFNEDSR | RCA0201-SR 200 820R 1% ET7 E3 | 820 Ohms | ±1% | 0 - Immediate | $0.10 | Ver detalhes |
RCA0402-SR Resistors
| Imagem | Número de peça do fabricante | Descrição | Resistência | Tolerância | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | RCA04020000ZSEDSR | RCA0402-SR 0R0 ET7 E3 | 0 Ohms | Jumper | 0 - Immediate | $0.10 | Ver detalhes |
![]() | ![]() | RCA0402470RFKEDSR | RCA0402-SR 100 470R 1% ET7 E3 | 470 Ohms | ±1% | 0 - Immediate | $0.10 | Ver detalhes |
![]() | ![]() | RCA040210R0JNEDSR | RCA0402-SR 200 10R 5% ET7 E3 | 10 Ohms | ±5% | 0 - Immediate | $0.10 | Ver detalhes |
![]() | ![]() | RCA0402200RFKEDSR | RCA0402-SR 100 200R 1% ET7 E3 | 200 Ohms | ±1% | 0 - Immediate | $0.10 | Ver detalhes |
![]() | ![]() | RCA04021K50FKEDSR | RCA0402-SR 100 1K5 1% ET7 E3 | 1.5 kOhms | ±1% | 0 - Immediate | $0.10 | Ver detalhes |
RCA0603-SR Resistors
| Imagem | Número de peça do fabricante | Descrição | Resistência | Tolerância | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | RCA060349R9FKEASR | RCA0603-SR 100 49R9 1% ET1 E3 | 49.9 Ohms | ±1% | 0 - Immediate | $0.10 | Ver detalhes |
![]() | ![]() | RCA06034K70FKEASR | RCA0603-SR 100 4K7 1% ET1 E3 | 4.7 kOhms | ±1% | 0 - Immediate | $0.10 | Ver detalhes |
![]() | ![]() | RCA0603200KFKEASR | RCA0603-SR 100 200K 1% ET1 E3 | 200 kOhms | ±1% | 0 - Immediate | $0.10 | Ver detalhes |
![]() | ![]() | RCA060339K2FKEASR | RCA0603-SR 100 39K2 1% ET1 E3 | 39.2 kOhms | ±1% | 0 - Immediate | $0.10 | Ver detalhes |
![]() | ![]() | RCA060310R0JNEASR | RCA0603-SR 200 10R 5% ET1 E3 | 10 Ohms | ±5% | 0 - Immediate | $0.10 | Ver detalhes |
RCA0805-SR Resistors
| Imagem | Número de peça do fabricante | Descrição | Resistência | Tolerância | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | RCA08050000ZSEASR | RCA0805-SR 0R0 ET1 E3 | 0 Ohms | Jumper | 0 - Immediate | $0.10 | Ver detalhes |
![]() | ![]() | RCA08051K00JNEASR | RCA0805-SR 200 1K0 5% ET1 E3 | 1 kOhms | ±5% | 0 - Immediate | $0.10 | Ver detalhes |
![]() | ![]() | RCA0805100KJNEASR | RCA0805-SR 200 100K 5% ET1 E3 | 100 kOhms | ±5% | 0 - Immediate | $0.10 | Ver detalhes |
![]() | ![]() | RCA080510K0JNEASR | RCA0805-SR 200 10K 5% ET1 E3 | 10 kOhms | ±5% | 0 - Immediate | $0.10 | Ver detalhes |
![]() | ![]() | RCA0805100RJNEASR | RCA0805-SR 200 100R 5% ET1 E3 | 100 Ohms | ±5% | 0 - Immediate | $0.10 | Ver detalhes |
RCA1206-SR Resistors
| Imagem | Número de peça do fabricante | Descrição | Resistência | Tolerância | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | RCA12061K00JNEASR | RCA1206-SR 200 1K0 5% ET1 E3 | 1 kOhms | ±5% | 0 - Immediate | $0.12 | Ver detalhes |
![]() | ![]() | RCA120610K0JNEASR | RCA1206-SR 200 10K 5% ET1 E3 | 10 kOhms | ±5% | 0 - Immediate | $0.12 | Ver detalhes |
![]() | ![]() | RCA12060000ZSEASR | RCA1206-SR 0R0 ET1 E3 | 0 Ohms | Jumper | 0 - Immediate | $0.12 | Ver detalhes |
![]() | ![]() | RCA120610R0JNEASR | RCA1206-SR 200 10R 5% ET1 E3 | 10 Ohms | ±5% | 0 - Immediate | $0.12 | Ver detalhes |
![]() | ![]() | RCA1206100RJNEASR | RCA1206-SR 200 100R 5% ET1 E3 | 100 Ohms | ±5% | 0 - Immediate | $0.12 | Ver detalhes |