IHTH Series High-Current Through-Hole Inductors

Vishay offers high-current, high-temperature, through-hole inductors for automotive applications

Image of Vishay's IHTH Series High-Current Through-Hole InductorsVishay's IHTH series of high-temperature, high-current inductors for automotive applications are AEC-Q200-qualified and offer a high temperature range up to +155°C. The IHTH series high-temperature, high-current, automotive-grade inductors are available in 0750 and 1125 case sizes and feature high-rated currents up to 125 A, a wide range of inductance values from 0.47 µF to 100 µH, and a frequency range up to 10 MHz. This series also handles high transient current spikes and supports fully green standards. IHTH series AEC-Q200 inductors are utilized in voltage regulator modules (VRM) and DC/DC converters in high-temperature automotive applications.

Features
  • AEC-Q200 qualified
  • Shielded construction
  • Frequency range: up to 1.0 MHz
  • Inductance range: 0.47 µH to 100 µH
  • Available in case sizes 0750 and 1125
  • Handles high transient current spikes without saturation
  • Ultra-low buzz noise due to composite construction
  • RoHS compliant
Applications
  • Engine and transmission control units
  • Diesel injection drivers
  • LED drivers
  • HID lighting
  • Noise suppression for motors in windshield wipers, power seats and mirrors, and heating and ventilation blowers

IHTH Series High-Current Through-Hole Inductors

ImagemNúmero de peça do fabricanteDescriçãoTolerânciaBlindagemCorrente - Saturação (Isat)Available QuantityPreçoVer detalhes
FIXED IND 4.7UH 60.6A 1.19 MOHMIHTH1500MZEB4R7M5AFIXED IND 4.7UH 60.6A 1.19 MOHM±20%Blindado90,1A16 - Immediate$15.22Ver detalhes
FIXED IND 470NH 134.8A 0.2 MOHMIHTH1500MZEBR47M5AFIXED IND 470NH 134.8A 0.2 MOHM±20%Blindado156,2A10 - Immediate$15.22Ver detalhes
FIXED IND 2.2UH 81.7A 0.54 MOHMIHTH1500MZEB2R2M5AFIXED IND 2.2UH 81.7A 0.54 MOHM±20%Blindado111,4A30 - Immediate$15.21Ver detalhes
FIXED IND 10UH 33A 3.64 MOHM THIHTH1125KZEB100M5AFIXED IND 10UH 33A 3.64 MOHM TH±20%Blindado30A427 - Immediate$9.12Ver detalhes
FIXED IND 22UH 21A 6.83 MOHM THIHTH1125KZEB220M5AFIXED IND 22UH 21A 6.83 MOHM TH±20%Blindado23A50 - Immediate$9.12Ver detalhes
FIXED IND 4.7UH 30A 3 MOHM THIHTH0750IZEB4R7M5AFIXED IND 4.7UH 30A 3 MOHM TH±20%Blindado26A184 - Immediate$4.93Ver detalhes
FIXED IND 33UH 39A 5.1 MOHM THIHTH1500TZEB330M5AFIXED IND 33UH 39A 5.1 MOHM TH±20%Blindado56,6A23 - Immediate$15.63Ver detalhes
FIXED IND 1UH 66A 0.92 MOHM THIHTH0750IZEB1R0M5AFIXED IND 1UH 66A 0.92 MOHM TH±20%Blindado44A109 - Immediate$4.93Ver detalhes
FIXED IND 3.3UH 40A 2.4 MOHM THIHTH0750IZEB3R3M5AFIXED IND 3.3UH 40A 2.4 MOHM TH±20%Blindado33A73 - Immediate$4.93Ver detalhes
FIXED IND 6.8UH 44.5A 1.97 MOHMIHTH1125KZEB6R8M5AFIXED IND 6.8UH 44.5A 1.97 MOHM±20%Blindado44A42 - Immediate$9.12Ver detalhes
FIXED IND 3.3UH 57A 1.5 MOHM THIHTH1125KZEB3R3M5AFIXED IND 3.3UH 57A 1.5 MOHM TH±20%Blindado62A41 - Immediate$8.58Ver detalhes
FIXED IND 470NH 83A 0.52 MOHM THIHTH0750IZEBR47M5AFIXED IND 470NH 83A 0.52 MOHM TH±20%Blindado44A0 - Immediate$4.93Ver detalhes
FIXED IND 33UH 15.9A 11.3 MOHMIHTH1125KZEB330M5AFIXED IND 33UH 15.9A 11.3 MOHM±20%Blindado18A111 - Immediate$9.12Ver detalhes
FIXED IND 100UH 4.9A 64 MOHM THIHTH0750JZEB101M5AFIXED IND 100UH 4.9A 64 MOHM TH±20%Blindado5,9A2351 - Immediate$5.61Ver detalhes
FIXED IND 47UH 14A 14.6 MOHM THIHTH1125KZEB470M5AFIXED IND 47UH 14A 14.6 MOHM TH±20%Blindado16,2A480 - Immediate$9.12Ver detalhes
FIXED IND 47UH 14A 15.3 MOHM THIHTH1125MZEB470M5AFIXED IND 47UH 14A 15.3 MOHM TH±20%Blindado16A35 - Immediate$9.76Ver detalhes
FIXED IND 22UH 21A 6.83 MOHM THIHTH1125MZEB220M5AFIXED IND 22UH 21A 6.83 MOHM TH±20%Blindado23A47 - Immediate$9.76Ver detalhes
FIXED IND 4.7UH 57A 2 MOHM THIHTH1125MZEB4R7M5AFIXED IND 4.7UH 57A 2 MOHM TH±20%Blindado62A15 - Immediate$9.76Ver detalhes
FIXED IND 470NH 125A 0.3 MOHM THIHTH1125KZEBR47M5AFIXED IND 470NH 125A 0.3 MOHM TH±20%Blindado112A309 - Immediate$9.12Ver detalhes
FIXED IND 47UH 27.9A 9.3 MOHM THIHTH1500TZEB470M5AFIXED IND 47UH 27.9A 9.3 MOHM TH±20%Blindado45,3A23 - Immediate$15.63Ver detalhes
Published: 2022-06-15