IHDM-1008BC Edge-Wound Through-Hole Inductors
Vishay's inductors feature powdered iron-alloy core technology for low losses and excellent saturation performance
Vishay's IHDM-1008BC edge-wound through-hole inductors provide a maximum of 80 A heat rating current and 1.2 µH to 10 µH inductance range for high-current filter and DC/DC converter energy storage applications up to 1 MHz. The IHMD-1008BC-3A series offers automotive-grade inductors that feature stable inductance and saturation with low power losses and excellent heat dissipation. The IHMD-1008BC-30 is ideal for industrial and military applications. Both the automotive and industrial versions of the IHDM-1008BC edge-wound through-hole inductors feature powdered iron-alloy core technology for low losses and excellent saturation performance while operating in the -40°C to +180°C temperature range.
- Powdered iron-alloy core technology provides stable inductance and saturation over operating temperature with satisfactory core losses
- High-temperature continuous operation up to +180°C with no aging
- Soft saturation gives a predictable inductance decrease with increasing DC independent of temperature
- Low DCR to minimize loss and reduce temperature rise
- High-current and high-temperature applications
- DC/DC converters
- High-current motor and switching noise suppression
- Inverters
- Onboard chargers
IHDM-1008BC Edge-Wound Through-Hole Inductors
| Imagem | Número de peça do fabricante | Descrição | Tolerância | Blindagem | Corrente - Saturação (Isat) | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | IHDM1107BBEV1R5M30 | FIXED IND 1.5UH 91A 0.41 MOHM TH | ±20% | Sem blindagem | 165A | 238 - Immediate | $11.43 | Ver detalhes |
![]() | ![]() | IHDM1107BBEV6R2M30 | FIXED IND 6.2UH 56A 1.3 MOHM TH | ±20% | Sem blindagem | 91A | 980 - Immediate | $11.43 | Ver detalhes |
![]() | ![]() | IHDM1107BBEV8R2M30 | FIXED IND 8.2UH 39A 1.73 MOHM TH | ±20% | Sem blindagem | 73A | 83 - Immediate | $11.41 | Ver detalhes |
![]() | ![]() | IHDM1008BCEV4R7M3A | FIXED IND 4.7UH 45A 0.95 MOHM TH | ±20% | Sem blindagem | 70A | 182 - Immediate | $8.36 | Ver detalhes |
![]() | ![]() | IHDM1107BBEV4R3M20 | FIXED IND 4.3UH 48A 1.3 MOHM TH | ±20% | Sem blindagem | 164A | 175 - Immediate | $11.45 | Ver detalhes |
![]() | ![]() | IHDM1107BBEV1R1M20 | FIXED IND 1.1UH 93A 0.41 MOHM TH | ±20% | Sem blindagem | 301A | 881 - Immediate | $11.47 | Ver detalhes |
![]() | ![]() | IHDM1008BCEV100M30 | FIXED IND 10UH 40A 2 MOHM TH | ±20% | Sem blindagem | 68A | 0 - Immediate | $11.24 | Ver detalhes |
![]() | ![]() | IHDM1107BBEV4R3M30 | FIXED IND 4.3UH 64A 0.97 MOHM TH | ±20% | Sem blindagem | 105A | 448 - Immediate | $11.43 | Ver detalhes |
![]() | ![]() | IHDM1008BCEV1R3M20 | FIXED IND 1.3UH 84A 0.48 MOHM TH | ±20% | Sem blindagem | 259A | 131 - Immediate | $2.76 | Ver detalhes |
![]() | ![]() | IHDM1107BBEV7R5M20 | FIXED IND 7.5UH 31A 2.6 MOHM TH | ±20% | Sem blindagem | 118A | 235 - Immediate | $5.15 | Ver detalhes |
![]() | ![]() | IHDM1107BBEVR47M20 | FIXED IND 470NH 128A 0.3 MOHM TH | ±20% | Sem blindagem | 422A | 557 - Immediate | $11.12 | Ver detalhes |
![]() | ![]() | IHDM1107BBEV2R0M20 | FIXED IND 2UH 75A 0.65 MOHM TH | ±20% | Sem blindagem | 234A | 475 - Immediate | $11.47 | Ver detalhes |
![]() | ![]() | IHDM1107BBEVR68M30 | FIXED IND 680NH 125A 0.3 MOHM TH | ±20% | Sem blindagem | 248A | 122 - Immediate | $11.30 | Ver detalhes |
![]() | ![]() | IHDM1107BBEV2R7M30 | FIXED IND 2.7UH 72A 0.65 MOHM TH | ±20% | Sem blindagem | 127A | 825 - Immediate | $11.43 | Ver detalhes |
![]() | ![]() | IHDM1008BCEV1R2M3A | FIXED IND 1.2UH 80A 0.3 MOHM TH | ±20% | Sem blindagem | 150A | 44 - Immediate | $12.16 | Ver detalhes |
![]() | ![]() | IHDM1008BCEV2R2M3A | FIXED IND 2.2UH 70A 0.4 MOHM TH | ±20% | Sem blindagem | 110A | 208 - Immediate | $12.16 | Ver detalhes |
![]() | ![]() | IHDM1008BCEV3R3M3A | FIXED IND 3.3UH 50A 0.7 MOHM TH | ±20% | Sem blindagem | 90A | 0 - Immediate | $13.48 | Ver detalhes |
![]() | ![]() | IHDM1107BBEV120M30 | FIXED IND 12UH 35A 2.6 MOHM TH | ±20% | Sem blindagem | 61A | 20 - Immediate | $11.39 | Ver detalhes |
![]() | ![]() | IHDM1008BCEV2R2M20 | FIXED IND 2.2UH 63A 0.7 MOHM TH | ±20% | Sem blindagem | 204A | 218 - Immediate | $12.03 | Ver detalhes |
![]() | ![]() | IHDM1008BCEV1R2M30 | FIXED IND 1.2UH 100A 0.3 MOHM TH | ±20% | Sem blindagem | 205A | 0 - Immediate | $11.24 | Ver detalhes |