MM-HV Professional High Voltage Thin-Film MELF Resistors
Vishay Beyschlag's MM-HV is a thin-film MELF resistor suited for applications where high voltage is required
The MMA 0204 HV and MMB 0207 HV professional thin-film MELF resistors from Vishay-Beyschlag are the perfect choice for most fields of modern professional electronics where reliability and stability is of major concern. This MELF series offers high operating voltage up to 1000 V with resistance range from 340 kΩ to 10 MΩ, reducing the component count and increasing the accuracy over lifetime in high voltage measurement. With power rating capability up to 1 W at +70°C and unrivaled pulse load stability up to 3 kV, the MM-HV series is suitable for lighting, industrial, and medical applications, including voltage dividers in battery management systems. This series is RoHS compliant without exemption (green product) and Halogen free. The package sizes 0204 and 0207 have comparable solder pads to 1206 and 2512, respectively.
- High operating voltage up to 500 V to MMA0204-HV and 1000 V to MMB0207-HV
- High load voltage up to 2 kV to MMA0204-HV and 3 kV to MMB0207-HV
- Tolerance and TCR of ±1% ±50 ppm/°C
- Resistance range from 340 kΩ to 10 MΩ
- Power rating 0.4 W for the MMA0204-HV and 1 W for the MMB0207-HV
- RoHS compliant without exemption
- Halogen free
- Reduce the component count and increase the accuracy over lifetime in high voltage measurement
MMA 0204 - Professional
| Imagem | Número de peça do fabricante | Descrição | Potência (Watts) | Available Quantity | Preço | ||
|---|---|---|---|---|---|---|---|
![]() | ![]() | MMA02040C4700FB300 | RES SMD 470 OHM 1% 0.4W 0204 | 0,4W, 2/5W | 462648 - Immediate | $0.10 | Ver detalhes |
![]() | ![]() | MMA02040C1001FB300 | RES SMD 1K OHM 1% 0.4W 0204 | 0,4W, 2/5W | 198041 - Immediate | $0.10 | Ver detalhes |
![]() | ![]() | MMA02040C1008FB300 | RES SMD 1 OHM 1% 0.4W 0204 | 0,4W, 2/5W | 193927 - Immediate | $0.10 | Ver detalhes |
![]() | ![]() | MMA02040C1004FB300 | RES SMD 1M OHM 1% 0.4W 0204 | 0,4W, 2/5W | 92216 - Immediate | $0.10 | Ver detalhes |
![]() | ![]() | MMA02040C2000FB300 | RES SMD 200 OHM 1% 0.4W 0204 | 0,4W, 2/5W | 55020 - Immediate | $0.10 | Ver detalhes |
MMA 0204 - Professional HV
| Imagem | Número de peça do fabricante | Descrição | Potência (Watts) | Available Quantity | Preço | ||
|---|---|---|---|---|---|---|---|
![]() | ![]() | MMA0204MC4703FB300 | RES SMD 470K OHM 1% 0.4W MELF | 0,4W, 2/5W | 7293 - Immediate | $0.28 | Ver detalhes |
![]() | ![]() | MMA0204MC1204FB300 | RES SMD 1.2M OHM 1% 0.4W MELF | 0,4W, 2/5W | 6235 - Immediate | $0.28 | Ver detalhes |
![]() | ![]() | MMA0204MC1005FB300 | RES SMD 10M OHM 1% 0.4W MELF | 0,4W, 2/5W | 5000 - Immediate | $0.28 | Ver detalhes |
![]() | ![]() | MMA0204MC7503FB300 | RES SMD 750K OHM 1% 0.4W MELF | 0,4W, 2/5W | 2750 - Immediate | $0.28 | Ver detalhes |
![]() | ![]() | MMA0204MC4704FB300 | RES SMD 4.7M OHM 1% 0.4W MELF | 0,4W, 2/5W | 3230 - Immediate | $0.28 | Ver detalhes |
MMB 0207 - Professional
| Imagem | Número de peça do fabricante | Descrição | Potência (Watts) | Available Quantity | Preço | ||
|---|---|---|---|---|---|---|---|
![]() | ![]() | MMB02070C1200FB200 | RES SMD 120 OHM 1% 1W 0207 | 1W | 232610 - Immediate | $0.16 | Ver detalhes |
![]() | ![]() | MMB02070C3303FB200 | RES SMD 330K OHM 1% 1W 0207 | 1W | 192384 - Immediate | $0.16 | Ver detalhes |
![]() | ![]() | MMB02070C3900FB200 | RES SMD 390 OHM 1% 1W 0207 | 1W | 62031 - Immediate | $0.16 | Ver detalhes |
![]() | ![]() | MMB02070C1001FB200 | RES SMD 1K OHM 1% 1W 0207 | 1W | 26639 - Immediate | $0.16 | Ver detalhes |
![]() | ![]() | MMB02070C1004FB200 | RES SMD 1M OHM 1% 1W 0207 | 1W | 24895 - Immediate | $0.16 | Ver detalhes |
MMB 0207 - Professional HV
| Imagem | Número de peça do fabricante | Descrição | Potência (Watts) | Available Quantity | Preço | ||
|---|---|---|---|---|---|---|---|
![]() | ![]() | MMB0207MC1004FB200 | RES SMD 1M OHM 1% 1W MELF | 1W | 23760 - Immediate | $0.51 | Ver detalhes |
![]() | ![]() | MMB0207MC2204FB200 | RES SMD 2.2M OHM 1% 1W MELF | 1W | 11293 - Immediate | $0.51 | Ver detalhes |
![]() | ![]() | MMB0207MC7503FB200 | RES SMD 750K OHM 1% 1W MELF | 1W | 9819 - Immediate | $0.66 | Ver detalhes |
![]() | ![]() | MMB0207MC4704FB200 | RES SMD 4.7M OHM 1% 1W MELF | 1W | 37031 - Immediate | $0.66 | Ver detalhes |
![]() | ![]() | MMB0207MC1005FB200 | RES SMD 10M OHM 1% 1W MELF | 1W | 6083 - Immediate | $0.66 | Ver detalhes |