AY2 Series Capacitors

Vishay Intertechnology's new series of leaded ceramic safety capacitors further develops the company's VY2 series

Image of Vishay/BC Components' AY2 Series Capacitors Vishay Intertechnology has released a completely new series of leaded Y2-rated ceramic safety capacitors, which is a further development of the company's well-established VY2 series, that offers unprecedented levels of quality and reliability.

In addition to complying with the IEC 60384-14 safety standard, the new Vishay AY2 series capacitors are also qualified according to the AEC-Q200 specification, which includes the most stringent stress tests for passive components. A good example of the difference between the two standards is temperature cycling. The IEC 60384-14 standard requires that capacitors pass five full cycles over the complete operating temperature range. In contrast, the AEC standard requires a minimum number of 1000 temperature cycles.

The new Vishay AY2 capacitors achieve an unmatched level of performance: they withstand more than 2000 temperature cycles without a single failure, twice the AEC standard. With their superior robustness, the capacitors provide the highest levels of quality and reliability. They incorporate the very latest in ceramic material, capacitor design, and production technologies.

Features
  • AEC-Q200 qualified
  • Temperature cycle: 3000 cycles
    • -55°C to +125°C
  • Complies with IEC 60384-14, 3rd edition
  • High reliability
  • Straight leads
  • Single-layer AC Disc capacitors
Applications
  • On-board chargers and battery management of e-cars and PHEVs
  • AC line filtering
  • Also ideally suited for high-quality industrial applications

AY2 Series Capacitors

ImagemNúmero de peça do fabricanteDescriçãoTensão - NominalCoeficiente de temperaturaAvailable QuantityPreço
CAP CER 100PF 440VAC Y5S RADIALAY2101K29Y5SS63L7CAP CER 100PF 440VAC Y5S RADIAL440VCAY5S17687 - Immediate$0.47Ver detalhes
CAP CER 1000PF 440VAC Y5U RADIALAY2102M29Y5US63L7CAP CER 1000PF 440VAC Y5U RADIAL440VCAY5U (E)4560 - Immediate$0.49Ver detalhes
CAP CER 2200PF 440VAC Y5U RADIALAY2222M35Y5US63L7CAP CER 2200PF 440VAC Y5U RADIAL440VCAY5U (E)2996 - Immediate$0.56Ver detalhes
CAP CER 4700PF 440VAC Y5U RADIALAY2472M49Y5US63L7CAP CER 4700PF 440VAC Y5U RADIAL440VCAY5U (E)9565 - Immediate$0.76Ver detalhes
CAP CER 10000PF 440VAC Y5V RADAY2103M61Y5VS63L0CAP CER 10000PF 440VAC Y5V RAD440VCAY5V (F)11589 - Immediate$0.88Ver detalhes

AY2 Capacitor Kit

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreço
CAP KIT CER 100PF-4700PF 70PCSAY21-KIT-HFCAP KIT CER 100PF-4700PF 70PCS3 - Immediate$36.43Ver detalhes
Published: 2014-08-08