RP Series RF Power Resistors with Wraparound Terminals

Vishay Barry's resistor offers stable performance across a wide frequency

Image of Vishay Barry's RP Series RF Power ResistorsVishay Barry's RP series of RF/microwave-power thick-film resistors with wraparound terminals offer stable performance across a wide frequency, making them suitable for telecom base stations, military RADAR, radio communications systems, EMS radio, medical imaging, and semiconductor manufacturing applications. The RP series are high-power, RF/microwave, surface-mount, thick-film chip resistors manufactured on either Alumina, AlN, or BeO substrates. These chip resistors are available in sizes 0302 to 2512 with a power rating ranging from 0.1 W to 32 W, resistance values ranging from 0.1 Ω to 1 GΩ, and resistance tolerance down to ±1%.

Features
  • Case sizes: 0302 to 2512
  • Resistance range: 0.1 Ω to 1 GΩ
  • Resistance tolerance: ±1%, ±2%, and ±5%
  • Power rating: 0.1 W to 32 W
  • Substrate options: Al2O3 (Alumina), AlN, or BeO
  • Temperature range: -55°C to +150°C
Applications
  • 5G base station antennas and small cells
  • Satellite communications
  • EMS radios
  • Aerospace and military RADAR
  • Aerospace and military radio communications systems
  • Aerospace and military electronic warfare systems
  • Medical imaging
  • Semiconductor manufacturing
  • Test and measurement
  • Broadcast systems

RP Series RF Power Resistors

ImagemNúmero de peça do fabricanteDescriçãoComposiçãoTolerânciaPotência (Watts)Available QuantityPreçoVer detalhes
RES 100 OHM 5% 2W 0805RP0805CT-1000JN-91TRRES 100 OHM 5% 2W 0805Filme grosso±5%2W476 - Immediate$2.90Ver detalhes
RES 100 OHM 2% 1/5W 0603RP0603CT-1000GN-91TRRES 100 OHM 2% 1/5W 0603Filme grosso±2%0,2W, 1/5W895 - Immediate$2.78Ver detalhes
RES 50 OHM 2% 1/5W 0603RP0603CT-50R0GN-91TRRES 50 OHM 2% 1/5W 0603Filme grosso±2%0,2W, 1/5W957 - Immediate$2.78Ver detalhes
RES 50 OHM 2% 1/10W 0402RP0402CT-50R0GN-90TRRES 50 OHM 2% 1/10W 0402Filme grosso±2%0,1W, 1/10W331 - Immediate$2.57Ver detalhes
RES 50 OHM 2% 1/4W 0502RP0505CB-50R0GN-91TRRES 50 OHM 2% 1/4W 0502Filme grosso±2%0,25W, 1/4W539 - Immediate$3.19Ver detalhes
RES 50 OHM 5% 0.15W 0302RP0302GA-50R0JN-91WPRES 50 OHM 5% 0.15W 0302Filme grosso±5%0,15W290 - Immediate$3.27Ver detalhes
RES 50 OHM 2% 1W 0402RP0402CT-50R0GN-2QTRRES 50 OHM 2% 1W 0402Filme grosso±2%1W485 - Immediate$3.62Ver detalhes
RES 50 OHM 1% 1W 1010RP1010CT-50R0FN-91TRRES 50 OHM 1% 1W 1010Filme grosso±1%1W1139 - Immediate$4.41Ver detalhes
RES 100 OHM 2% 2.4W 0603RP0603CT-1000GN-96TRRES 100 OHM 2% 2.4W 0603Filme grosso±2%2,4W975 - Immediate$4.75Ver detalhes
RES 50 OHM 2% 2.4W 0603RP0603CT-50R0GN-96TRRES 50 OHM 2% 2.4W 0603Filme grosso±2%2,4W69 - Immediate$4.23Ver detalhes
RES 100 OHM 5% 8W 2010RP2010CT-1000JN-91TRRES 100 OHM 5% 8W 2010Filme grosso±5%8W219 - Immediate$5.10Ver detalhes
RES 50 OHM 5% 8W 2010RP2010CT-50R0JN-91TRRES 50 OHM 5% 8W 2010Filme grosso±5%8W379 - Immediate$5.10Ver detalhes
RES 50 OHM 2% 3/4W 0502RP0505CT-50R0GN-96TRRES 50 OHM 2% 3/4W 0502Filme grosso±2%0,75W, 3/4W500 - Immediate$5.92Ver detalhes
RES 50 OHM 5% 3W 2512RP2512CT-50R0JN-91TRRES 50 OHM 5% 3W 2512Filme grosso±5%3W0 - Immediate$7.19Ver detalhes
RES 100 OHM 5% 32W 2010RP2010CT-1000JN-96TRRES 100 OHM 5% 32W 2010Filme grosso±5%32W335 - Immediate$11.82Ver detalhes
RES 50 OHM 5% 32W 2010RP2010CT-50R0JN-96TRRES 50 OHM 5% 32W 2010Filme grosso±5%32W140 - Immediate$11.82Ver detalhes
RES 50 OHM 1% 1W 1010RP1010AX-50R0FN-91TRRES 50 OHM 1% 1W 1010Filme grosso±1%1W250 - Immediate$12.81Ver detalhes
RES 50 OHM 5% 10W 2512RP2512CT-50R0JN-96TRRES 50 OHM 5% 10W 2512Filme grosso±5%10W768 - Immediate$15.98Ver detalhes
4W 100OHM AL2O3 CHIP RESISTOR W/RP1206CT-1000GN-91TR4W 100OHM AL2O3 CHIP RESISTOR W/1046 - Immediate$3.64Ver detalhes
16W 100OHM BEO CHIP RESISTOR W/RP1206CT-1000GN-96TR16W 100OHM BEO CHIP RESISTOR W/849 - Immediate$7.58Ver detalhes
Published: 2022-09-08