2-Way Coaxial Speakers
VISATON’s 2-way coaxial speakers are connected in parallel via the same terminals and protected against overload
VISATON’s 2-way coaxial speakers combine the advantages of a classic full-range loudspeaker and a small tweeter all in one speaker. On 2-way coaxial speakers, a tweeter is placed in the middle of a cone speaker, and both speakers are connected in parallel via the same terminals, then a high-pass filter made of passive components is placed in series with the tweeter so that it is protected against overload. Depending on the quality requirements, the high-pass filter can be just a capacitor or a complex network (capacitor, coil, and resistor).
With the 2-way coaxial loudspeakers, demanding sound reinforcement tasks can be solved, including sound reinforcement in vehicles in which the loudspeakers should meet hi-fi requirements despite a lack of space or the need to be placed in unfavorable installation positions.
- Combines the advantages of a classic full-range loudspeaker and a small tweeter
- Overload protection
- Both speakers are connected in parallel via the same terminals
- Solves demanding sound reinforcement tasks
- Vehicles
- Mobile homes
2-Way Coaxial Speakers
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | PX 10 - 4 OHM | SPEAKER 4OHM 20W TOP PORT 83DB | 0 - Immediate | $20.96 | Ver detalhes |
![]() | ![]() | FX 13 - 4 OHM | SPEAKER 4OHM 30W TOP PORT 85DB | 26 - Immediate | $32.58 | Ver detalhes |
![]() | ![]() | PX 13 B - 4 OHM | SPEAKER 4OHM 20W TOP PORT 84DB | 0 - Immediate | $33.89 | Ver detalhes |
![]() | ![]() | FX 16 - 4 OHM | SPEAKER 4OHM 40W TOP PORT 86DB | 3 - Immediate | $36.85 | Ver detalhes |
![]() | ![]() | PX 10 HF - 4 OHM | SPEAKER 4OHM 20W TOP PORT 85DB | 14 - Immediate | $21.49 | Ver detalhes |
![]() | ![]() | FX 10 - 4 OHM | SPEAKER 4OHM 40W TOP PORT 84DB | 6 - Immediate | $28.76 | Ver detalhes |
![]() | ![]() | PX 13 - 4 OHM | SPEAKER 4OHM 20W TOP PORT 84DB | 0 - Immediate | $30.09 | Ver detalhes |
![]() | ![]() | FX 16 WP - 4 OHM | SPEAKER 4OHM 80W TOP PORT 86DB | 0 - Immediate | $111.93 | Ver detalhes |
![]() | ![]() | DX 4X6 - 4 OHM | SPEAKER 4OHM 30W TOP PORT 86DB | 14 - Immediate | $33.27 | Ver detalhes |
![]() | ![]() | DX 10 - 4 OHM | SPEAKER 4OHM 50W TOP PORT 88DB | 16 - Immediate | $75.42 | Ver detalhes |
![]() | ![]() | DX 13 - 4 OHM | SPEAKER 4OHM 60W TOP PORT 86DB | 88 - Immediate | $80.66 | Ver detalhes |
![]() | ![]() | HX 10 - 4 OHM | SPEAKER 4OHM 40W TOP PORT 81DB | 15 - Immediate | $114.73 | Ver detalhes |