Power Delivery for UAVs

Vicor's high-voltage tether transmissions of 500 V to 800 V allow for greater tether lengths and small, light-weight cabling supporting longer durations

Image of Vicor's Power Delivery for UAVs Vicor's high-voltage tether transmission of 500 V to 800 V allows for greater tether lengths and smaller cabling, enabling drones to fly higher or travel longer distances underwater. The power delivery network (PDN) inside the vehicle must be capable of down-converting the tether's high voltage with high efficiency and power density to not take up important payload space. Tethered drone applications typically require a 1 kW to 5 kW ground power supply tethered to a rotor-wing UAV or UUV and offer unlimited run time and greater control.

Power Delivery Network

Using Vicor BCMs such as the BCM4414, a power solution can be created that enables optimized system performance. The BCM4414 provides 1.8 kW of power for either step-up or step-down conversion at 97%+ efficiency. At the ground station, the BCM4414 isolates and steps-down the rectified output from a single or 3-phase AC supply to 48 V. A second BCM4414 steps-up the 48 V to 800 V for transmission across the tether. A third BCM4414 is used to step-down the 800 V to 48 V onboard the vehicle. The use of the BCM4414 allows the power system designer to dramatically reduce the size and weight of both the ground supply and UAV, as well as to dramatically reduce the diameter and weight of the tether itself. The end result is a much more flexible and capable system that can be easily transported to the operating location.

Downstream of the BCM4414, zero-voltage switching (ZVS) buck regulators offer board-level designers maximum power density and flexibility for high-efficiency point-of-load (POL) DC-DC regulation. The integration of a high-performance ZVS topology increases POL performance, providing power efficiency up to 98%. ZVS regulators are highly integrated with control circuitry, power semiconductors, and support components in a high-density LGA, BGA, and system in package (SiP).

Diagram

Image of Vicor's Power Delivery for UAVs

Benefits
  • Power density of 1000 W/in3
  • Power to weight ratio of 16.7 W/gram
  • Up to 98% efficiency
  • Rapidly design and deploy PDNs
Applications
  • Propulsion
  • Digital logic
  • Motors
  • Forward deployed radar

Power Delivery for UAVs

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
DC/DC CONVERTER 50VBCM4414VD1E5135C02DC/DC CONVERTER 50V1 - Immediate$1,230.66Ver detalhes
DC/DC CONVERTER 12.8VBCM4414VD1E13A3C02DC/DC CONVERTER 12.8V7 - Immediate$1,031.89Ver detalhes
DC/DC CONVERTER 34VBCM4414VG0F4440C02DC/DC CONVERTER 34V0 - Immediate$1,243.54Ver detalhes
DC/DC CONVERTER 34VBCM4414VG0F4440T02DC/DC CONVERTER 34V0 - Immediate$1,298.86Ver detalhes
DC/DC CONVERTER 50VBCM4414VD1E5135T02DC/DC CONVERTER 50V0 - Immediate$1,213.21Ver detalhes
DC/DC CONVERTER 40.6VBCM4414VH0E5035M02DC/DC CONVERTER 40.6V0 - Immediate$2,158.34Ver detalhes
DC/DC CONVERTER 40.6VBCM4414VH0E5035T02DC/DC CONVERTER 40.6V0 - Immediate$1,505.72Ver detalhes

DC-DC Switching Regulators

ImagemNúmero de peça do fabricanteDescriçãoNúmero de saídasAvailable QuantityPreçoVer detalhes
IC REG BUCK ADJ/4V 20A 110LGAPI3525-00-LGIZIC REG BUCK ADJ/4V 20A 110LGA11420 - Immediate$33.36Ver detalhes
IC REG BUCK ADJ/6.5V 18A 110LGAPI3526-00-LGIZIC REG BUCK ADJ/6.5V 18A 110LGA14976 - Immediate$29.05Ver detalhes
IC REG BUCK ADJ/2.2V 22A 110LGAPI3523-00-LGIZIC REG BUCK ADJ/2.2V 22A 110LGA150 - Immediate$29.31Ver detalhes
IC REG BUCK 12V 18A 110BGAPI3526-00-BGIZIC REG BUCK 12V 18A 110BGA10 - ImmediateSee Page for PricingVer detalhes

Eval Boards

ImagemNúmero de peça do fabricanteDescriçãoCorrente - SaídaTensão - EntradaTopologia do reguladorAvailable QuantityPreçoVer detalhes
EVAL BOARD FOR PI352500PI3525-00-EVAL1EVAL BOARD FOR PI35250020A60VBuck0 - Immediate$441.91Ver detalhes
EVAL BOARD FOR PI352600PI3526-00-EVAL1EVAL BOARD FOR PI35260018A30V a 60VBuck3 - Immediate$510.78Ver detalhes
Published: 2020-10-15