DCM4623 Family Isolated Regulated DC Converters

Vicor’s DC converter consistently delivers high-efficiency across the input line range

Image of Vicor DCM4623 Family Isolated Regulated DC ConvertersVicor's DCM™ isolated, regulated DC/DC converter, operating from an unregulated, wide-range input to generate an isolated 3.3 V to 48 VDC range output. With its high-frequency zero-voltage-switching (ZVS) topology, the DCM converter consistently delivers high-efficiency across the input line range. Modular DCM converters and downstream DC/DC products support efficient power distribution, providing superior power system performance and connectivity from a variety of unregulated power sources to the point-of-load.

Features
  • Up to 600 W
  • Up to 93.6% peak efficiency
  • Up to 1239 W/in³ power density
  • Wide input range: 160 V to 420 V
Applications
  • Industrial
  • Process control
  • Heavy equipment
  • Defense/aerospace

DCM4623 Evaluation Kits

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
EVAL BOARD DCM4623XD2H26E0YZZDCM4623ED2H26F0T00EVAL BOARD DCM4623XD2H26E0YZZ1 - Immediate$1,194.53Ver detalhes
EVAL BOARD DCM4623XD2K31E0YZZDCM4623ED2K31E0M00EVAL BOARD DCM4623XD2K31E0YZZ0 - Immediate$1,340.18Ver detalhes
EVAL BOARD DCM4623XC8G16F0YZZDCM4623EC8G16F0T00EVAL BOARD DCM4623XC8G16F0YZZ0 - Immediate$1,389.49Ver detalhes
EVAL BOARD DCM4623XD2K31E0YZZDCM4623ED2K31E0M70EVAL BOARD DCM4623XD2K31E0YZZ0 - Immediate$1,399.34Ver detalhes
EVAL BOARD DCM4623XD2K53E0YZZDCM4623ED2K53E0M00EVAL BOARD DCM4623XD2K53E0YZZ0 - Immediate$1,562.32Ver detalhes
EVAL BOARD DCM4623XD2H31E0YZZDCM4623ED2H31E0T70EVAL BOARD DCM4623XD2H31E0YZZ2 - Immediate$1,373.65Ver detalhes
EVAL BOARD DCM4623XD2N31C8YZZDCM4623ED2N31C8T00EVAL BOARD DCM4623XD2N31C8YZZ1 - Immediate$1,318.02Ver detalhes
Published: 2020-04-28