Zebra Single Board Computers (SBCs) with Arm® Cortex® i.MX6 Processors

VersaLogic's embedded computers, with single- or dual-core CPUs, for avionics, automation, and energy applications

Image of VersaLogic's Zebra Single Board Computer VersaLogic's Zebra products are Arm Cortex based embedded computers, with single- or dual-core CPUs. These SBCs are designed around the NXP i.MX6 processors, with options for either DualLite (dual-core) or Solo (single-core) models. The Zebra is designed around the industry standard COM-Express footprint and mounting points, which simplifies installation and upgrading in the future. Unlike Arm-based "modules," the Zebra products are a complete board level computer. Additional carrier boards, connector boards, or I/O expansion are not required for operation. Zebra is delivered with on board RAM, ready to plug-in and run.

The Zebra embedded computer boards provide connectivity via gigabit Ethernet, USB, and CAN bus interfaces, as well as HDMI video support. They also offer a MikroBUS™ socket for expandability, and additional on-board I/O including I²C, audio, SPI, and GPIO lines. An on board 6-axis e-compass is available as a modified COTS option.

Like other VersaLogic products, the Zebra is engineered to be rugged, following MIL-STD-202G standard. It is validated for operation in unforgiving environments including high temperature, mechanical shock, and vibration. Each component has been carefully sourced to ensure reliable service. VersaLogic's 10+year product life support programs provide long-term deployment in the field, free from expensive upgrades and migrations that come from short, disposable lifecycle products.

VersaLogic products are designed for use by OEMs working in a variety of market applications: aerospace, defense, energy, industrial, security, medical, military, robotics, and transportation. Anywhere the need for superb quality and high-performance embedded computing exists. Applications include automation, avionics, gateway, in-vehicle, monitoring, simulation, and vision.

Features
  • Single- or dual-core 800 MHz i.MX6 processor
  • Extended temperature: -40°C to +85°C
  • MIL-STD-202G qualified for high shock and vibration environments
  • Network support: Gigabit Ethernet (GbE)
  • System RAM: up to 4 GB soldered-on RAM
  • Two USB 2.0 ports support keyboard, mouse, and other devices.
  • Two serial ports, eight GPIO, CAN bus, audio, SPI, and I²C support
  • Power input: 5 V
  • HDMI video output
  • MicroSD socket
  • Flash: up to 32 GB of on board eMMC Flash storage
  • Expansion: MikroBUS™ socket
  • Accelerometer: integrated 6-axis e-compass (accelerometer/magnetometer)
  • Fanless operation
  • Standardized mounting: 95 mm x 95 mm
  • Software support: Arm operating systems including Linux and Android™, VersaAPI
Applications
  • Aerospace
  • Defense
  • Energy
  • Industrial
  • Security
  • Medical
  • Military
  • Robotics
  • Transportation

Zebra Single Board Computers (SBCs)

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
SBC 800MHZ 1 CORE 512MB/512MB RAVL-EPC-2701-EAK-005SBC 800MHZ 1 CORE 512MB/512MB RA34 - Immediate$201.00Ver detalhes
SBC 800MHZ 2 CORE 1GB/1GB RAMVL-EPC-2701-EBK-01SBC 800MHZ 2 CORE 1GB/1GB RAM33 - Immediate$374.00Ver detalhes

Zebra Cable Kits

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CABLE KIT ZEBRA EPC-2701VL-CKR-ZEBRACABLE KIT ZEBRA EPC-27012 - Immediate$140.00Ver detalhes
ZEBRA 8GB MLC MICROSDVL-F41-8SBN-LINUX2ZEBRA 8GB MLC MICROSD0 - Immediate$35.00Ver detalhes

Associated Product - Cable Kits

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
UART CABLE 2MM 5-PIN TO DB-9M 0.VL-CBR-0504UART CABLE 2MM 5-PIN TO DB-9M 0.4 - Immediate$20.00Ver detalhes
SERIAL I/O (I2C UART SPI). 26-PIVL-CBR-2603SERIAL I/O (I2C UART SPI). 26-PI0 - Immediate$13.00Ver detalhes
DEBUG PORT CABLE (RS-232) 34-PINVL-CBR-3407DEBUG PORT CABLE (RS-232) 34-PIN0 - Immediate$20.00Ver detalhes

Associated Product - Cables

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CAN BUS CABLE 2MM 4-PIN TO 2MM 4VL-CBR-0405CAN BUS CABLE 2MM 4-PIN TO 2MM 41 - Immediate$20.00Ver detalhes

Associated Product - Solid State Drives

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
8GB MICROSD CARDVL-F41-8EBN8GB MICROSD CARD0 - Immediate$143.36Ver detalhes
4GB MICROSD CARD EXT TEMPVL-F41-4EBN4GB MICROSD CARD EXT TEMP0 - Immediate$119.00Ver detalhes
Published: 2018-03-20