VL-MPEU-C1E Dual Channel CAN Bus Module

VersaLogic's VL-MPEU-C1E mini PCIe® module provides dual CAN bus channels for embedded systems

Image of VersaLogic's VL-MPEU-C1E Dual Channel CAN Bus ModuleVersaLogic's C1 module is an extremely small and rugged CAN bus add-on interface. This standard-sized Mini PCIe module provides a simple way to add dual isolated CAN bus interfaces to most embedded computer systems. The C1 features operation over the full industrial temperature range (-40°C to +85°C) and is shock and vibration tested for worry-free use in industrial and military applications. It uses a latching connector to address cable detachment failures. It provides 2.5 kV of signal isolation to protect the host computer. The C1 module supports the CAN-FD protocol and a wide range of signaling speeds. CAN-FD is fully compatible with CAN 2.0 A and CAN 2.0 B. It supports numerous CAN functions, including message acceptance filter, listen-only mode, and wake up over CAN. All configuration parameters are retained after hardware reset or power cycling. In addition, the module supports the high-level CANopen protocol and is compatible with popular operating systems, including Windows and Linux. Like other VersaLogic products, the C1 is designed and validated for operation in unforgiving environments and designed for long term availability (10+ year typical production lifecycle).

Features
  • Two independent CAN channels
  • 2.5 kV galvanic isolation
  • MIL-STD-202H tested
  • Industrial temperature operation
    • Full -40°C to +85°C rated for harsh environments
  • CAN 2.0A/B and CAN-FD
    • Supports high-speed signaling
  • CANopen high-level protocol
  • Latching connector
  • 10+ year production lifecycle

VL-MPEU-C1E Dual Channel CAN Bus Module

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
DUAL CHANNEL MINI PCIE CAN BUS MVL-MPEU-C1EDUAL CHANNEL MINI PCIE CAN BUS M114 - Immediate$153.00Ver detalhes

Accessories

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CAN BUS CABLE, 2-CH., 2 MM 4-PINVL-CBR-0603CAN BUS CABLE, 2-CH., 2 MM 4-PIN25 - Immediate$25.00Ver detalhes
10 PACK NYLON SCREWSVL-HDW-10810 PACK NYLON SCREWS48 - Immediate$5.00Ver detalhes
M2 METRIC NYLON SCREW KIT (10EA)VL-HDW-110M2 METRIC NYLON SCREW KIT (10EA)12 - Immediate$5.00Ver detalhes
Published: 2020-01-22