VL-MPEe-FW1E 1394 FireWire Module

VersaLogic's Mini PCIe module provides two channels of 1394 FireWire for embedded systems

Image of Versalogic's VL-MPEe-FW1E 1394 FireWire Module VersaLogic's VL-MPEe-FW1 is an extremely small and rugged FireWire module based on the industry-standard Mini PCIe module format. This Mini PCIe module provides an easy and economical way to add FireWire 1394 to an embedded computing solution.

This module supports one FireWire 800 (1394b) and one FireWire 400 (1394a) channel operating at extended temperature. This I/O board is compatible with a variety of popular x86 operating systems including Windows, Windows Embedded, and Linux.

As with all VersaLogic products, the VL-MPEe-FW1 is designed to support OEM applications where high reliability and long-term availability are required. From application design-in support to its over five-year production life guarantee, the VL-MPEe-FW1 provides a durable I/O expansion with an excellent cost of ownership.

Highlights
  • Two-channels of 1394 FireWire
    • 6-pin connector FireWire 400/1394a latching
    • 9-pin connector FireWire 800/1394b right angle
  • Mini PCIe module format
    • Small and flexible
  • Standard operating systems drivers (Windows, Linux)
    • Typically no additional software drivers needed
  • Industrial temperature
    • -40°C to 85°C operation for harsh environments
  • PCIe Signaling
    • Compatible with Mini PCIe sockets
  • MIL-STD-202G
    • Qualified for high shock / vibration environments
  • More than five-years production life guarantee

VL-MPEe-FW1E 1394 FireWire Module

ImagemNúmero de peça do fabricanteDescriçãoPotência (Watts)Tipo de resfriamentoAvailable QuantityPreçoVer detalhes
1394 FIREWIRE MODULEVL-MPEE-FW1E1394 FIREWIRE MODULE840 mW-7 - Immediate$148.00Ver detalhes

Accessories

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
ACCY POWER CABLE 12" 4PIN 12VVL-CBR-0403ACCY POWER CABLE 12" 4PIN 12V0 - Immediate$18.00Ver detalhes
ACCY CBL 1.5M 6P LATCH-FIREWIREVL-CBR-0602ACCY CBL 1.5M 6P LATCH-FIREWIRE3 - Immediate$73.00Ver detalhes
Published: 2016-01-26