Raven Embedded Processing Unit (EPU) Powered by Intel® Atom™ Processor

VersaLogic offers its Raven EPU in single (E3815), dual (E3827), and quad (E3845) processors

Image of VersaLogic's Raven Embedded Processing Unit (EPU) powered by Intel® Atom™ Processor VersaLogic's Raven is a very compact, rugged, single-board computer (SBC). It has been engineered and tested to meet the military and medical industries' evolving requirements to develop smaller, lighter, and lower-power embedded systems while adhering to stringent regulatory standards. Approximately four inches square and one inch thick, the Raven is a member of the VersaLogic family of small, light, ultra-rugged embedded x86 computers. This embedded computer, equipped with a 4th generation Intel® Atom E38xx "Bay Trail" processor, is designed to withstand extreme temperature, impact, and vibration.

Available in single-, dual-, and quad-core versions, the Raven provides extreme performance and I/O for its size, moderate power consumption (6 W to 7.8 W typical), and a very compact package. The Raven provides compatibility with a broad range of standard x86 application development tools for reduced development time.

A wide input voltage range of 8 V to 30 V simplifies system power-supply requirements. Reverse-voltage protection and over-voltage protection enhances field durability and reliability. The Raven is fully compatible with 12 V or 24 V vehicle applications.

Features
  • A complete x86 embedded computer
  • -40°C to +85°C operating temperature
  • Trusted platform module (TPM) security chip
  • Shock and vibration per MIL-STD-202G
  • 4th generation Intel® Atom™ processor ("Bay Trail")
    • E3845 (quad core)
    • E3827 (dual core)
    • E3815 (single core)
  • Compact (95 mm x 95 mm x 27 mm)
  • Up to 4 GB DDR3L soldered-on RAM
  • Dual Gigabit Ethernet
  • DisplayPort and LVDS video output
  • Dual mini PCIe sockets
  • USB 3.0 port and USB 2.0 ports
  • Serial I/O ports, SATA, digital I/O
  • eMMC Flash
    • up to 8 GB
  • Audio
  • Analog inputs (8 channels)
  • Wide input voltage range
    • 8 V to 30 V
  • Over- and reverse-voltage protection
  • Fanless versions
  • Customization available
  • VersaAPI software support

Raven Embedded Processing Unit (EPU) Powered by Intel® Atom™ Processor

ImagemNúmero de peça do fabricanteDescriçãoVelocidadeNúmero de núcleosPotência (Watts)Available QuantityPreçoVer detalhes
SBC 1.46GHZ 1 CORE 2GB/2GB RAMVL-EPU-3312-EAPSBC 1.46GHZ 1 CORE 2GB/2GB RAM1,46GHz16,0W0 - Immediate$990.00Ver detalhes
SBC 1.75GHZ 2 CORE 2GB/2GB RAMVL-EPU-3312-EBPSBC 1.75GHZ 2 CORE 2GB/2GB RAM1,75GHz26,80W3 - Immediate$1,690.00Ver detalhes
SBC 1.91GHZ 4 CORE 4GB/4GB RAMVL-EPU-3312-EDPSBC 1.91GHZ 4 CORE 4GB/4GB RAM1,91GHz47,8W4 - Immediate$1,686.00Ver detalhes

Accessories

ImagemNúmero de peça do fabricanteDescriçãoEspecificaçõesAvailable QuantityPreçoVer detalhes
CABLE KIT RAVEN EPU-3312VL-CKR-BB12CABLE KIT RAVEN EPU-3312-10 - Immediate$279.00Ver detalhes
CABLE 20" 12V LEDVL-CBR-0404CABLE 20" 12V LEDRetroiluminação LED, Pico-Clasp de 3 pinos / Alimentação IDE de 4 pinos para 6 pinos 12 V, 0,5m3 - Immediate$60.00Ver detalhes
ACCY CBL 9" 9PIN PICO CLASP-SPXVL-CBR-0901ACCY CBL 9" 9PIN PICO CLASP-SPXPico Clasp de 9 pinos para cabo SPX duplo de 9"11 - Immediate$45.00Ver detalhes
COOLING FAN 12VVL-HDW-415COOLING FAN 12VVentoinha de refrigeração para uso opcional com dissipador de calor HDW-4168 - Immediate$20.00Ver detalhes
Published: 2016-10-26